fără TVA

15µF General Purpose Film Capacitors:

14 produse găsite
Găsiți o gamă largă de 15µF General Purpose Film Capacitors la Farnell România. Avem o gamă largă de General Purpose Film Capacitors, cum ar fi 1µF, 0.22µF, 0.47µF & 0.01µF General Purpose Film Capacitors de la cei mai mari producători din lume, inclusiv: Kemet, Epcos, Vishay & Kemet / Partner Stock.
Vizualizare
Cumpărător
Inginer
Producător
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
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
2808233

RoHS

Each
1+
31,750 lei
10+
24,330 lei
50+
20,120 lei
150+
16,560 lei
Min.: 1 / Mult.: 1
Metallized PET
Radial Box - 2 Pin
15µF
± 20%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31.5mm
22mm
37mm
F611 Series
-55°C
105°C
-
1413763

RoHS

Date/Lot Code

Each
1+
46,080 lei
5+
39,730 lei
10+
33,380 lei
25+
31,040 lei
50+
28,650 lei
Mai multe preţuri...
Min.: 1 / Mult.: 1
Metallized PET
Radial Box - 2 Pin
15µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
20.5mm
31.5mm
21mm
MKT1820 Series
-55°C
125°C
AEC-Q200
2468900

RoHS

Date/Lot Code

Each
1+
27,530 lei
50+
17,070 lei
100+
15,700 lei
250+
14,330 lei
500+
13,510 lei
Mai multe preţuri...
Min.: 1 / Mult.: 1
Metallized PET Stacked
Radial Box - 2 Pin
15µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
11mm
21mm
B32524 Series
-55°C
125°C
AEC-Q200
3518833

RoHS

Date/Lot Code

Each
1+
54,560 lei
10+
41,250 lei
25+
38,200 lei
50+
35,100 lei
100+
32,870 lei
Mai multe preţuri...
Min.: 1 / Mult.: 1
Metallized PET
Radial Box - 2 Pin
15µF
± 10%
160V
250V
Through Hole
PC Pin
-
37.5mm
41.5mm
24mm
15mm
B32526 Series
-55°C
125°C
AEC-Q200
1679346

RoHS

Date/Lot Code

Each
1+
25,550 lei
10+
18,750 lei
50+
15,650 lei
250+
13,310 lei
500+
12,550 lei
Mai multe preţuri...
Min.: 1 / Mult.: 1
Metallized PET Stacked
Radial Box - 2 Pin
15µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
20mm
27mm
20mm
R60 Series
-55°C
105°C
AEC-Q200
4457294

RoHS

Date/Lot Code

Each
1+
26,670 lei
10+
19,710 lei
50+
16,460 lei
100+
14,780 lei
200+
14,730 lei
Mai multe preţuri...
Min.: 1 / Mult.: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
-
900V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
42mm
20mm
39.5mm
B32776YZ Series
-40°C
105°C
-
4377320

RoHS

Date/Lot Code

Each
50+
12,950 lei
150+
12,190 lei
Min.: 50 / Mult.: 50
Metallized PET Stacked
Radial Box - 2 Pin
15µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
32mm
11mm
20mm
R60 Series
-55°C
105°C
AEC-Q200
2935217

RoHS

Date/Lot Code

Each
750+
9,800 lei
Min.: 750 / Mult.: 750
Metallized PET Stacked
Radial Box - 2 Pin
15µF
± 10%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26.5mm
11mm
20mm
R60 Series
-55°C
105°C
AEC-Q200
2935267

RoHS

Date/Lot Code

Each
1680+
9,350 lei
Min.: 1680 / Mult.: 1680
Metallized PET Stacked
Radial Box - 2 Pin
15µF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
32mm
11mm
20mm
R60 Series
-55°C
105°C
AEC-Q200
2935268

RoHS

Date/Lot Code

Each
1120+
10,160 lei
Min.: 1120 / Mult.: 1120
Metallized PET Stacked
Radial Box - 2 Pin
15µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
32mm
11mm
20mm
R60 Series
-55°C
105°C
AEC-Q200
2935218

RoHS

Date/Lot Code

Each
360+
9,650 lei
Min.: 360 / Mult.: 360
Metallized PET Stacked
Radial Box - 2 Pin
15µF
± 10%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26.5mm
11mm
20mm
R60 Series
-55°C
105°C
AEC-Q200
3932757

RoHS

Date/Lot Code

Each
960+
16,410 lei
Min.: 960 / Mult.: 960
Metallized PET Wound
-
15µF
± 20%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31.5mm
15mm
24.5mm
B32524 Series
-55°C
125°C
AEC-Q200
2808219

RoHS

Date/Lot Code

Each
1+
23,830 lei
10+
18,440 lei
50+
12,800 lei
Min.: 1 / Mult.: 1
Metallized PET
Radial Box - 2 Pin
15µF
± 10%
30V
50V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
11mm
19mm
F611 Series
-55°C
105°C
-
2468898

RoHS

Date/Lot Code

Each
5+
17,680 lei
50+
12,950 lei
250+
12,400 lei
500+
11,840 lei
1000+
11,230 lei
Mai multe preţuri...
Min.: 5 / Mult.: 5
-
-
15µF
-
40V
63V
-
-
-
22.5mm
26.5mm
10.5mm
16.5mm
B32523 Series
-55°C
125°C
-
1-14 din 14 articole
din 1 pagină (pagini)

producători de top

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY