2.2µF General Purpose Film Capacitors:
224 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 5,230 lei 5+ 3,560 lei 10+ 3,280 lei 25+ 3,010 lei 50+ 2,650 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | 84V | 450V | Through Hole | Radial Leaded | - | 27.5mm | 31mm | 11mm | 21mm | ECWFE Series | -40°C | 105°C | - | |||||
Each | 1+ 5,590 lei 10+ 3,100 lei 50+ 2,850 lei 100+ 2,610 lei 200+ 2,400 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | 84V | 450V | Through Hole | Radial Leaded | - | 15mm | 17.5mm | 10mm | 15.5mm | ECWFE Series | -40°C | 105°C | - | |||||
Each | 1+ 7,980 lei 10+ 4,300 lei 50+ 3,980 lei 100+ 3,660 lei | Min.: 1 / Mult.: 1 | Metallized PET | Radial Box - 2 Pin | 2.2µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 9mm | 12.5mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Rolă completă | 1000+ 1,920 lei | Min.: 1000 / Mult.: 1000 | Metallized PET Stacked | Radial Box - 2 Pin | 2.2µF | ± 5% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.8mm | 7.8mm | 13mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 37,900 lei 10+ 29,260 lei | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | 500V | 1.25kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 37.5mm | 41mm | 30mm | 45mm | F463 Series | -55°C | 105°C | - | |||||
Each | 1+ 29,670 lei 10+ 25,200 lei 50+ 20,830 lei | Min.: 1 / Mult.: 1 | Metallized PET | Radial Box - 2 Pin | 2.2µF | ± 20% | 250V | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 22mm | 37mm | F611 Series | -55°C | 105°C | - | |||||
Each | 1+ 6,150 lei 50+ 4,010 lei 100+ 3,690 lei 250+ 3,440 lei 500+ 3,160 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 2.2µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 7mm | 12.5mm | B32522 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 4,020 lei 100+ 3,160 lei 500+ 2,760 lei 1000+ 2,570 lei 2000+ 2,410 lei Mai multe preţuri... | Min.: 10 / Mult.: 10 | Metallized PET | Radial Box - 2 Pin | 2.2µF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | 15mm | 15mm | 18mm | 12.5mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 18,690 lei 10+ 13,510 lei 25+ 12,700 lei 50+ 11,840 lei 100+ 10,360 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 14mm | 24.5mm | B32654 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 16,810 lei 10+ 12,140 lei 50+ 9,860 lei 100+ 9,040 lei 200+ 7,260 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PET | Radial Box - 2 Pin | 2.2µF | ± 5% | 40V | 63V | Through Hole | Radial Leaded | - | 15mm | 18mm | 7.5mm | 13.5mm | MKT1822 Series | -55°C | 100°C | - | |||||
Each | 10+ 2,700 lei 50+ 2,580 lei 100+ 2,460 lei 500+ 2,400 lei 1500+ 2,040 lei Mai multe preţuri... | Min.: 10 / Mult.: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 2.2µF | ± 5% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 11mm | 13mm | 11mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 5+ 5,230 lei 50+ 3,840 lei 250+ 3,310 lei 500+ 2,940 lei 1000+ 2,790 lei Mai multe preţuri... | Min.: 5 / Mult.: 5 | Metallized PET | Radial Box - 2 Pin | 2.2µF | ± 10% | 63V | 100V | Through Hole | PC Pin | - | 15mm | 18mm | 8mm | 15mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 24,690 lei 10+ 15,140 lei 50+ 14,730 lei 100+ 14,330 lei 200+ 13,920 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PET | Radial Box - 2 Pin | 2.2µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | - | 27.5mm | 24mm | 30mm | 24mm | MKT368 Series | -55°C | 105°C | - | |||||
Each | 1+ 18,140 lei 10+ 13,060 lei 50+ 11,530 lei 200+ 9,960 lei 400+ 9,040 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PET | Axial Leaded | 2.2µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 31.5mm | - | - | MKT1813 Series | -55°C | 100°C | - | |||||
Each | 1+ 12,850 lei 10+ 10,210 lei 50+ 9,800 lei 200+ 9,400 lei 400+ 9,090 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PET | Radial Box - 2 Pin | 2.2µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 21mm | 26mm | 23mm | MKT468 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 11,230 lei 10+ 6,300 lei 50+ 5,640 lei 336+ 4,960 lei 672+ 4,910 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 2.2µF | ± 5% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 20mm | 32mm | 20mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 20,020 lei 5+ 17,070 lei 10+ 14,070 lei 25+ 12,800 lei 50+ 11,480 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PET | Radial Box - 2 Pin | 2.2µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 16.5mm | 26mm | 16.5mm | MKT373 Series | -55°C | 105°C | - | |||||
Each | 5+ 4,450 lei 50+ 3,310 lei 250+ 3,040 lei 500+ 2,570 lei 1500+ 2,390 lei Mai multe preţuri... | Min.: 5 / Mult.: 5 | Metallized PET | Radial Box - 2 Pin | 2.2µF | ± 10% | 63V | 100V | Through Hole | PC Pin | - | 5mm | 7.2mm | 11mm | 16mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 10,920 lei 10+ 7,160 lei 50+ 6,600 lei 100+ 6,150 lei 200+ 5,640 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 2.2µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 11mm | 21mm | B32524 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 6,710 lei 10+ 3,550 lei 50+ 3,410 lei 100+ 3,270 lei 200+ 3,030 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 2.2µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 10.5mm | 16.5mm | B32523 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 3,380 lei 50+ 3,250 lei 100+ 3,110 lei 500+ 2,650 lei 1000+ 2,500 lei Mai multe preţuri... | Min.: 10 / Mult.: 10 | Metallized PET | Radial Box - 2 Pin | 2.2µF | ± 10% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 7.2mm | 13mm | MMK/F601 Series | -55°C | 100°C | - | |||||
Each | 1+ 35,970 lei 10+ 23,880 lei 50+ 21,840 lei 400+ 19,860 lei 800+ 19,560 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PPS | Radial Box - 2 Pin | 2.2µF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 8mm | 15mm | SMR/F211 Series | -55°C | 150°C | - | |||||
Each | 1+ 5,790 lei 50+ 2,970 lei 100+ 2,510 lei 250+ 2,380 lei 500+ 2,260 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | 84V | 450V | Through Hole | Radial Leaded | - | 15mm | 17.5mm | 10mm | 15.5mm | ECWFE Series | -40°C | 105°C | - | |||||
Each | 1+ 14,530 lei 10+ 10,060 lei 50+ 9,600 lei 100+ 9,140 lei 200+ 7,320 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PET | Radial Box - 2 Pin | 2.2µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 12.5mm | 18mm | 12.5mm | MKT1820 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 17,780 lei 50+ 13,160 lei 100+ 12,450 lei 250+ 11,990 lei 500+ 11,480 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PET | Radial Box - 2 Pin | 2.2µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 16mm | 17.5mm | 16mm | MKT468 Series | -55°C | 100°C | AEC-Q200 |