70µF General Purpose Film Capacitors:
4 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 154,030 lei 5+ 144,530 lei 10+ 137,060 lei 25+ 129,130 lei 50+ 126,440 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Can | 70µF | ± 5% | 330V | 900V | Stud Mount - M6 | Screw | GRADE I (Test Condition A) | - | - | - | 107mm | B32361 Series | -40°C | 85°C | - | |||||
Each | 1+ 96,110 lei 5+ 81,030 lei 10+ 65,940 lei 25+ 64,620 lei 50+ 63,800 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 4 Pin | 70µF | ± 10% | 250V | 500V | Through Hole | PC Pin | GRADE III (Test Condition A) | 52.5mm | 57.5mm | 45mm | 57mm | B32758 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 170,230 lei 5+ 159,720 lei 10+ 151,490 lei 25+ 142,750 lei 50+ 139,750 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Can | 70µF | ± 5% | 480V | 1.2kV | Stud Mount - M6 | Screw | GRADE I (Test Condition A) | - | - | - | 142mm | B32361 Series | -40°C | 85°C | - | |||||
Each | 120+ 137,410 lei | Min.: 120 / Mult.: 120 | Metallized PP | Can | 70µF | 5% | 250V | - | Stud Mount - M12 | Screw | - | - | - | - | 82mm | B32361 Series | -40°C | 85°C | - |