fără TVA

1.2µF General Purpose Film Capacitors:

72 produse găsite
Găsiți o gamă largă de 1.2µF General Purpose Film Capacitors la Farnell România. Avem o gamă largă de General Purpose Film Capacitors, cum ar fi 1µF, 0.22µF, 0.47µF & 0.01µF General Purpose Film Capacitors de la cei mai mari producători din lume, inclusiv: Panasonic, Kemet, Vishay & Kemet / Partner Stock.
Vizualizare
Cumpărător
Inginer
Producător
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
CompararePreţ pentruCantitate
1854918

RoHS

Each
1+
8,790 lei
10+
4,990 lei
50+
4,480 lei
100+
3,970 lei
200+
3,760 lei
Mai multe preţuri...
Min.: 1 / Mult.: 1
Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
84V
450V
Through Hole
PC Pin
GRADE II (Test Condition B)
15mm
21.7mm
18.8mm
16.2mm
ECWF(A) Series
-40°C
105°C
4492833

RoHS

Date/Lot Code

Each
500+
4,680 lei
Min.: 500 / Mult.: 500
Metallized PET
Radial Box - 2 Pin
1.2µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
17.5mm
10mm
16.5mm
MKT373 Series
-55°C
105°C
3774174

RoHS

Date/Lot Code

Each
10+
55,220 lei
30+
51,920 lei
Min.: 10 / Mult.: 10
Double Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
400V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
-
-
-
PHE450/F450 Series
-55°C
105°C
1854892

RoHS

Date/Lot Code

Each
1400+
2,890 lei
Min.: 1400 / Mult.: 1400
Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
15mm
14.6mm
18.8mm
14.6mm
ECWF(A) Series
-40°C
105°C
2943878

RoHS

Date/Lot Code

Each
364+
26,160 lei
Min.: 364 / Mult.: 364
Double Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
600V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
41mm
19mm
36mm
PHE450/F450 Series
-55°C
105°C
3338439

RoHS

Date/Lot Code

Each
1000+
1,430 lei
Min.: 1000 / Mult.: 1000
Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
84V
450V
Through Hole
Radial Leaded
-
15mm
17.5mm
8.5mm
11.6mm
ECWFD Series
-40°C
110°C
3338014

RoHS

Date/Lot Code

Each
500+
5,740 lei
Min.: 500 / Mult.: 500
Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
141V
400V
Through Hole
Radial Leaded
-
25mm
28mm
12.3mm
19.1mm
ECWF(L) Series
-40°C
105°C
2936178

RoHS

Date/Lot Code

Each
3000+
12,290 lei
Min.: 3000 / Mult.: 3000
Metallized PPS
Radial Box - 2 Pin
1.2µF
± 10%
30V
50V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
7.2mm
13mm
SMR/F211 Series
-55°C
150°C
2943867

RoHS

Date/Lot Code

Each
288+
27,890 lei
Min.: 288 / Mult.: 288
Double Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
400V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31.5mm
31mm
19mm
PHE450/F450 Series
-55°C
105°C
2943848

RoHS

Date/Lot Code

Each
612+
10,670 lei
Min.: 612 / Mult.: 612
Double Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
250V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
14.5mm
24.5mm
PHE450/F450 Series
-55°C
105°C
3340025

RoHS

Date/Lot Code

Each
300+
3,520 lei
Min.: 300 / Mult.: 300
Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
84V
450V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
7.5mm
18.8mm
9.7mm
19.7mm
ECWF(A) Series
-40°C
105°C
3337812

RoHS

Date/Lot Code

Each
500+
3,840 lei
Min.: 500 / Mult.: 500
Metallized PP
Radial Box - 2 Pin
1.2µF
± 3%
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
7.5mm
18.8mm
9.5mm
19.6mm
ECWF(A) Series
-40°C
105°C
3340026

RoHS

Date/Lot Code

Each
300+
3,270 lei
Min.: 300 / Mult.: 300
Metallized PP
Radial Box - 2 Pin
1.2µF
± 10%
84V
450V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
7.5mm
18.8mm
9.7mm
19.7mm
ECWF(A) Series
-40°C
105°C
3339662

RoHS

Date/Lot Code

Each
400+
1,710 lei
Min.: 400 / Mult.: 400
Metallized PET
Radial Box - 2 Pin
1.2µF
± 10%
150V
250V
Through Hole
PC Pin
-
7.5mm
18.5mm
8mm
20.9mm
ECQE(F) Series
-40°C
105°C
3337910

RoHS

Date/Lot Code

Each
500+
3,600 lei
Min.: 500 / Mult.: 500
Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
84V
450V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
7.5mm
18.8mm
9.7mm
19.7mm
ECWF(A) Series
-40°C
105°C
3339654

RoHS

Date/Lot Code

Each
400+
1,950 lei
Min.: 400 / Mult.: 400
Metallized PET
Radial Box - 2 Pin
1.2µF
± 5%
150V
250V
Through Hole
PC Pin
-
5mm
18.5mm
8mm
20.9mm
ECQE(F) Series
-40°C
105°C
3339989

RoHS

Date/Lot Code

Each
300+
3,490 lei
Min.: 300 / Mult.: 300
Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
7.5mm
18.8mm
9.5mm
19.6mm
ECWF(A) Series
-40°C
105°C
3337814

RoHS

Date/Lot Code

Each
500+
3,490 lei
Min.: 500 / Mult.: 500
Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
7.5mm
18.8mm
9.5mm
19.6mm
ECWF(A) Series
-40°C
105°C
3340251

RoHS

Date/Lot Code

Each
300+
1,600 lei
Min.: 300 / Mult.: 300
Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
84V
450V
Through Hole
Radial Leaded
-
7.5mm
17.5mm
8.5mm
16.6mm
ECWFD Series
-40°C
110°C
3337718

RoHS

Date/Lot Code

Each
500+
6,200 lei
Min.: 500 / Mult.: 500
Metallized PET
Radial Box - 2 Pin
1.2µF
± 5%
250V
630V
Through Hole
PC Pin
-
22.5mm
31mm
13.5mm
28mm
ECQE(F) Series
-40°C
105°C
3337477

RoHS

Date/Lot Code

Each
500+
2,010 lei
Min.: 500 / Mult.: 500
Metallized PET
Radial Box - 2 Pin
1.2µF
± 5%
150V
250V
Through Hole
PC Pin
-
10mm
18.5mm
8mm
20.9mm
ECQE(F) Series
-40°C
105°C
3339653

RoHS

Date/Lot Code

Each
500+
2,690 lei
Min.: 500 / Mult.: 500
Metallized PET
Radial Box - 2 Pin
1.2µF
± 5%
125V
250V
Through Hole
PC Pin
-
5mm
15.3mm
7.6mm
19.6mm
ECQE(B) Series
-40°C
105°C
3338221

RoHS

Date/Lot Code

Each
400+
5,890 lei
Min.: 400 / Mult.: 400
Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
223V
630V
Through Hole
Radial Leaded
-
25mm
28mm
17mm
23.7mm
ECWF(L) Series
-40°C
105°C
3339500

RoHS

Date/Lot Code

Each
1000+
2,780 lei
Min.: 1000 / Mult.: 1000
Metallized PP
Radial Box - 2 Pin
1.2µF
± 10%
141V
630V
Through Hole
Radial Leaded
-
22.5mm
25.3mm
9.2mm
21.3mm
ECWFD Series
-40°C
110°C
3339406

RoHS

Date/Lot Code

Each
1000+
2,930 lei
Min.: 1000 / Mult.: 1000
Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
141V
630V
Through Hole
Radial Leaded
-
22.5mm
25.3mm
9.2mm
14.3mm
ECWFD Series
-40°C
110°C
1-25 din 72 articole
din 3 pagină (pagini)

producători de top

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY