fără TVA

15000pF General Purpose Film Capacitors:

22 produse găsite
Găsiți o gamă largă de 15000pF General Purpose Film Capacitors la Farnell România. Avem o gamă largă de General Purpose Film Capacitors, cum ar fi 1µF, 0.22µF, 0.47µF & 0.01µF General Purpose Film Capacitors de la cei mai mari producători din lume, inclusiv: Kemet.
Vizualizare
Cumpărător
Inginer
Producător
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
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
2935602

RoHS

Date/Lot Code

Each
1750+
1,360 lei
Min.: 1750 / Mult.: 1750
Metallized PP
Radial Box - 2 Pin
15000pF
± 5%
400V
1.3kV
Through Hole
PC Pin
-
15mm
18mm
6mm
12mm
R74 Series
-55°C
105°C
AEC-Q200
2935134

RoHS

Date/Lot Code

Each
1500+
2,810 lei
Min.: 1500 / Mult.: 1500
Double Metallized PP
Radial Box - 2 Pin
15000pF
± 5%
375V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
6mm
12mm
PHE450/F450 Series
-55°C
105°C
-
2935133

RoHS

Date/Lot Code

Each
1800+
1,770 lei
Min.: 1800 / Mult.: 1800
Double Metallized PP
Radial Box - 2 Pin
15000pF
± 5%
375V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
6mm
12mm
PHE450/F450 Series
-55°C
105°C
-
2936099

RoHS

Date/Lot Code

Each
20900+
0,530 lei
Min.: 20900 / Mult.: 20900
Metallized PET Stacked
Radial Box - 2 Pin
15000pF
± 5%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
4.5mm
9.5mm
R82 Series
-55°C
105°C
AEC-Q200
3016185

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Rolă completă
800+
22,100 lei
Min.: 800 / Mult.: 800
Double Metallized PEN
4036 [10291 Metric]
15000pF
± 10%
350V
1kV
Surface Mount
Solder
-
-
10.2mm
9.1mm
5.5mm
GPC/F117 Series
-55°C
125°C
-
2936053

RoHS

Date/Lot Code

Each
51000+
0,290 lei
Min.: 51000 / Mult.: 51000
Metallized PET Stacked
Radial Box - 2 Pin
15000pF
± 10%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
2936182

RoHS

Date/Lot Code

Each
6000+
1,790 lei
Min.: 6000 / Mult.: 6000
Metallized PPS
Radial Box - 2 Pin
15000pF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
SMR/F211 Series
-55°C
150°C
-
2935920

RoHS

Date/Lot Code

Each
2500+
1,250 lei
Min.: 2500 / Mult.: 2500
Metallized PP
Radial Box - 2 Pin
15000pF
± 5%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
3.5mm
7.5mm
R79 Series
-55°C
105°C
-
2935513

RoHS

Date/Lot Code

Each
1500+
0,810 lei
Min.: 1500 / Mult.: 1500
Metallized PET Stacked
Radial Box - 2 Pin
15000pF
± 5%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
10mm
3mm
8mm
R66 Series
-55°C
105°C
AEC-Q200
2936181

RoHS

Date/Lot Code

Each
6000+
2,120 lei
Min.: 6000 / Mult.: 6000
Metallized PPS
Radial Box - 2 Pin
15000pF
± 5%
30V
50V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
SMR/F211 Series
-55°C
150°C
-
2935122

RoHS

Date/Lot Code

Each
3000+
1,420 lei
Min.: 3000 / Mult.: 3000
Double Metallized PP
Radial Box - 2 Pin
15000pF
± 5%
300V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
7.5mm
10mm
5mm
11mm
PHE450/F450 Series
-55°C
105°C
-
2935535

RoHS

Date/Lot Code

Each
2000+
1,530 lei
Min.: 2000 / Mult.: 2000
Metallized PET Stacked
Radial Box - 2 Pin
15000pF
± 5%
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
10mm
4mm
9mm
R66 Series
-55°C
105°C
AEC-Q200
2935163

RoHS

Date/Lot Code

Each
4000+
2,280 lei
Min.: 4000 / Mult.: 4000
Double Metallized PP
Radial Box - 2 Pin
15000pF
± 5%
650V
1.6kV
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
5.5mm
12.5mm
PHE450/F450 Series
-55°C
105°C
-
3016292

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Rolă completă
2500+
8,840 lei
Min.: 2500 / Mult.: 2500
Metallized PPS
2824 [7260 Metric]
15000pF
± 5%
160V
250V
Surface Mount
Solder
-
-
7.3mm
6mm
3mm
SMC/F125 Series
-55°C
125°C
-
2934943

RoHS

Date/Lot Code

Each
8000+
0,740 lei
Min.: 8000 / Mult.: 8000
Metallized PP
Radial Box - 2 Pin
15000pF
± 5%
250V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
13mm
4mm
9mm
F461 Series
-55°C
105°C
-
3016226

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Rolă completă
3000+
3,120 lei
Min.: 3000 / Mult.: 3000
Metallized PEN Stacked
1206 [3216 Metric]
15000pF
± 5%
40V
63V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
3.3mm
1.7mm
1.2mm
LDE Series
-55°C
125°C
AEC-Q200
2943880

RoHS

Date/Lot Code

Each
936+
5,380 lei
Min.: 936 / Mult.: 936
Double Metallized PP
Radial Box - 2 Pin
15000pF
± 5%
650V
1.6kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26mm
6.5mm
14.5mm
PHE450/F450 Series
-55°C
105°C
-
2935051

RoHS

Date/Lot Code

Each
3000+
1,340 lei
Min.: 3000 / Mult.: 3000
Double Metallized PP
Radial Box - 2 Pin
15000pF
± 5%
250V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
13mm
4mm
9mm
PHE450/F450 Series
-55°C
105°C
-
2936098

RoHS

Date/Lot Code

Each
21000+
0,650 lei
Min.: 21000 / Mult.: 21000
Metallized PET Stacked
Radial Box - 2 Pin
15000pF
± 10%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
4.5mm
9.5mm
R82 Series
-55°C
105°C
AEC-Q200
2446097

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Rolă completă
4000+
2,670 lei
Min.: 4000 / Mult.: 4000
Metallized PEN Stacked
1812 [4532 Metric]
15000pF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
4.7mm
3.3mm
1.7mm
LDE Series
-55°C
125°C
AEC-Q200
2446151

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Rolă completă
4000+
2,950 lei
Min.: 4000 / Mult.: 4000
Metallized PEN Stacked
1812 [4532 Metric]
15000pF
± 10%
63V
100V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
4.7mm
3.3mm
1.7mm
LDE Series
-55°C
125°C
AEC-Q200
2446194

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Rolă completă
1750+
4,090 lei
Min.: 1750 / Mult.: 1750
Metallized PEN Stacked
2220 [5650 Metric]
15000pF
± 10%
200V
630V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
6mm
5mm
4mm
LDE Series
-55°C
125°C
AEC-Q200
1-22 din 22 articole
din 1 pagină (pagini)

producători de top

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY