0
0 articole0,00 lei
fără TVA
fără TVA

27000pF General Purpose Film Capacitors:

10 produse găsite
Găsiți o gamă largă de 27000pF General Purpose Film Capacitors la Farnell România. Avem o gamă largă de General Purpose Film Capacitors, cum ar fi 1µF, 0.22µF, 0.47µF & 0.01µF General Purpose Film Capacitors de la cei mai mari producători din lume, inclusiv: Kemet.
Vizualizare
Cumpărător
Inginer
Producător
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
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
2935928

RoHS

Date/Lot Code

Each
1400+
1,450 lei
Min.: 1400 / Mult.: 1400
Metallized PP
Radial Box - 2 Pin
27000pF
± 5%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
6mm
11mm
R79 Series
-55°C
105°C
-
2446122

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Rolă completă
4000+
1,860 lei
Min.: 4000 / Mult.: 4000
Metallized PEN Stacked
1812 [4532 Metric]
27000pF
± 10%
40V
63V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
4.7mm
3.3mm
1.7mm
LDE Series
-55°C
125°C
AEC-Q200
3016264

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Rolă completă
2250+
2,870 lei
Min.: 2250 / Mult.: 2250
Metallized PEN Stacked
2220 [5650 Metric]
27000pF
± 5%
160V
400V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
6mm
5mm
2.9mm
LDE Series
-55°C
125°C
AEC-Q200
2936198

RoHS

Date/Lot Code

Each
6000+
1,790 lei
Min.: 6000 / Mult.: 6000
Metallized PPS
Radial Box - 2 Pin
27000pF
± 10%
30V
50V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
SMR/F211 Series
-55°C
150°C
-
2935090

RoHS

Date/Lot Code

Each
2400+
1,840 lei
Min.: 2400 / Mult.: 2400
Double Metallized PP
Radial Box - 2 Pin
27000pF
± 5%
300V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
5mm
11mm
PHE450/F450 Series
-55°C
105°C
-
2943882

RoHS

Date/Lot Code

Each
936+
3,050 lei
Min.: 936 / Mult.: 936
Double Metallized PP
Radial Box - 2 Pin
27000pF
± 5%
650V
1.6kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26mm
6.5mm
14.5mm
PHE450/F450 Series
-55°C
105°C
-
3016271

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Rolă completă
1750+
4,610 lei
Min.: 1750 / Mult.: 1750
Metallized PEN Stacked
2824 [7260 Metric]
27000pF
± 5%
200V
630V
Surface Mount
SMD
GRADE II (Test Condition A)
-
7.3mm
6.1mm
4mm
LDE Series
-55°C
125°C
AEC-Q200
2935096

RoHS

Date/Lot Code

Each
4000+
1,920 lei
Min.: 4000 / Mult.: 4000
Double Metallized PP
Radial Box - 2 Pin
27000pF
± 5%
400V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
5.5mm
10.5mm
PHE450/F450 Series
-55°C
105°C
-
3016244

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Rolă completă
2250+
2,470 lei
Min.: 2250 / Mult.: 2250
Metallized PEN Stacked
1210 [3225 Metric]
27000pF
± 5%
63V
100V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
3.3mm
2.5mm
1.7mm
LDE Series
-55°C
125°C
AEC-Q200
2935140

RoHS

Date/Lot Code

Each
4000+
1,500 lei
Min.: 4000 / Mult.: 4000
Double Metallized PP
Radial Box - 2 Pin
27000pF
± 5%
600V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
5.5mm
12.5mm
PHE450/F450 Series
-55°C
105°C
-
1-10 din 10 articole
din 1 pagină (pagini)

producători de top

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY