General Purpose Film Capacitors:
131 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 6,500 lei 10+ 5,130 lei 50+ 4,360 lei 396+ 3,620 lei | Min.: 1 / Mult.: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | 900V | 2.5kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26mm | 7mm | 16.5mm | PHE450/F450 Series | -55°C | 105°C | - | |||||
Each | 5+ 5,050 lei 50+ 4,090 lei 250+ 3,650 lei 500+ 3,180 lei 1000+ 2,440 lei Mai multe preţuri... | Min.: 5 / Mult.: 5 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | 400V | 630V | Through Hole | PC Pin | - | 22.5mm | 26.5mm | 7mm | 16.5mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 5+ 6,910 lei 50+ 3,880 lei 250+ 3,430 lei 500+ 3,210 lei 1000+ 2,990 lei Mai multe preţuri... | Min.: 5 / Mult.: 5 | Metallized PP | Radial Box - 2 Pin | 6800pF | ± 5% | 700V | 2kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 8.5mm | 16.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 29,110 lei 10+ 21,690 lei 50+ 17,070 lei 100+ 15,290 lei 200+ 13,720 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | 700V | 2kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 16.5mm | 17.5mm | 16.5mm | MKP385 Series | -55°C | 105°C | - | |||||
Each | 1+ 3,860 lei 10+ 2,610 lei 50+ 2,400 lei 100+ 2,110 lei 200+ 1,890 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PET | Radial Box - 2 Pin | 0.68µF | ± 5% | 200V | 400V | Through Hole | Radial Leaded | - | 22.5mm | 16.5mm | 26mm | 16.5mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 1+ 12,240 lei 10+ 8,430 lei 50+ 6,910 lei 150+ 6,200 lei 600+ 5,540 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized Paper | Radial Box - 2 Pin | 0.1µF | ± 10% | 500V | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 20.3mm | 24mm | 11.3mm | 16.5mm | PME261/P561 Series | -40°C | 100°C | - | |||||
Each | 5+ 4,540 lei 50+ 3,470 lei 250+ 3,050 lei 500+ 2,490 lei 1000+ 2,330 lei Mai multe preţuri... | Min.: 5 / Mult.: 5 | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 10% | 650V | 1.6kV | Through Hole | PC Pin | - | 22.5mm | 26.5mm | 7mm | 16.5mm | FKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 13,000 lei 50+ 8,030 lei 100+ 7,770 lei 250+ 6,500 lei 500+ 6,300 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PET | Radial Box - 2 Pin | 6.8µF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | 22.5mm | 16.5mm | 26.5mm | 16.5mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 22,660 lei 5+ 18,900 lei 10+ 15,140 lei 25+ 14,330 lei 50+ 13,510 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PET | Radial Box - 2 Pin | 2.2µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 16.5mm | 26mm | 16.5mm | MKT373 Series | -55°C | 105°C | - | |||||
Each | 1+ 6,710 lei 10+ 3,550 lei 50+ 3,410 lei 100+ 3,270 lei 200+ 3,030 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 2.2µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 10.5mm | 16.5mm | B32523 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 9,350 lei 50+ 6,450 lei 100+ 4,800 lei 250+ 4,530 lei 500+ 4,250 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PET | Radial Box - 2 Pin | 3.3µF | ± 10% | 63V | 100V | Through Hole | PC Pin | - | 22.5mm | 26.5mm | 7mm | 16.5mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 5+ 4,870 lei 50+ 3,400 lei 250+ 3,130 lei 500+ 2,910 lei 1000+ 2,680 lei Mai multe preţuri... | Min.: 5 / Mult.: 5 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | 250V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 8.5mm | 16.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 5,840 lei 10+ 3,860 lei 50+ 3,660 lei 100+ 3,450 lei 200+ 3,190 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 16.5mm | 26.5mm | 16.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 18,640 lei 10+ 13,560 lei 50+ 12,450 lei 100+ 12,040 lei 200+ 11,580 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 2% | 25V | 63V | Through Hole | Radial Leaded | - | 15mm | 17.5mm | 10mm | 16.5mm | MKP416 Series | -55°C | 85°C | - | |||||
Each | 5+ 3,480 lei 50+ 2,930 lei 250+ 2,710 lei 500+ 2,510 lei 1000+ 2,400 lei Mai multe preţuri... | Min.: 5 / Mult.: 5 | Double Metallized PP | Radial Box - 2 Pin | 3300pF | ± 10% | 700V | 2kV | Through Hole | PC Pin | - | 22.5mm | 26.5mm | 7mm | 16.5mm | FKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 5+ 6,500 lei 50+ 3,650 lei 250+ 3,350 lei 500+ 3,080 lei 1000+ 2,800 lei Mai multe preţuri... | Min.: 5 / Mult.: 5 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | 250V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 16.5mm | 26.5mm | 16.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 6,710 lei 10+ 3,760 lei 50+ 3,610 lei 100+ 3,460 lei 200+ 3,180 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | 250V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 8.5mm | 16.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 5+ 4,510 lei 50+ 3,650 lei 250+ 3,150 lei 500+ 2,510 lei 1000+ 2,140 lei Mai multe preţuri... | Min.: 5 / Mult.: 5 | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | 600V | 1.25kV | Through Hole | PC Pin | - | 22.5mm | 26.5mm | 7mm | 16.5mm | FKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 5+ 7,620 lei 50+ 4,310 lei 250+ 3,970 lei 500+ 3,670 lei 1000+ 3,380 lei Mai multe preţuri... | Min.: 5 / Mult.: 5 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | 250V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 10.5mm | 16.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 9,910 lei 10+ 4,990 lei 50+ 4,630 lei 216+ 4,260 lei 648+ 4,240 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | 160V | 250V | Through Hole | Radial Leaded | - | 22.5mm | 16.5mm | 26mm | 16.5mm | PHE426/F426 Series | -55°C | 85°C | - | |||||
Each | 1+ 2,990 lei 10+ 2,020 lei 50+ 1,850 lei 100+ 1,640 lei 200+ 1,550 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | 250V | 630V | Through Hole | Radial Leaded | - | 15mm | 18.5mm | 9mm | 16.5mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 5+ 7,320 lei 50+ 3,920 lei 250+ 3,620 lei 500+ 3,320 lei 1000+ 3,020 lei Mai multe preţuri... | Min.: 5 / Mult.: 5 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | 700V | 2kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 10.5mm | 16.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 17,680 lei 5+ 14,990 lei 10+ 12,240 lei 25+ 12,190 lei 50+ 12,090 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PET | Radial Box - 2 Pin | 2.2µF | ± 20% | 63V | 100V | Through Hole | PC Pin | - | 22.5mm | 26.5mm | 8.5mm | 16.5mm | MKT1822 Series | -55°C | 100°C | - | |||||
Each | 1+ 13,970 lei 10+ 9,960 lei 50+ 8,180 lei 100+ 7,570 lei 200+ 7,110 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | 250V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 17.5mm | 10mm | 16.5mm | MKT373 Series | -55°C | 105°C | - | |||||
Each | 1+ 9,750 lei 5+ 7,670 lei 10+ 5,590 lei 25+ 5,330 lei 50+ 5,030 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 14.5mm | 26mm | 16.5mm | MKT373 Series | -55°C | 105°C | - |