General Purpose Film Capacitors:
811 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
dv/dt Rating
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Height
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,650 lei 100+ 0,510 lei 500+ 0,440 lei 1900+ 0,360 lei 3800+ 0,330 lei Mai multe preţuri... | Min.: 10 / Mult.: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.068µF | ± 10% | - | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | - | 9.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 10+ 0,520 lei 100+ 0,360 lei 500+ 0,300 lei 1000+ 0,280 lei 2000+ 0,250 lei Mai multe preţuri... | Min.: 10 / Mult.: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.01µF | ± 10% | - | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 3.5mm | - | 7.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 10+ 0,550 lei 100+ 0,440 lei 500+ 0,380 lei 1900+ 0,310 lei 3800+ 0,290 lei Mai multe preţuri... | Min.: 10 / Mult.: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.047µF | ± 10% | - | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | - | 9.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 10+ 0,300 lei 100+ 0,210 lei 500+ 0,190 lei 1000+ 0,160 lei 3500+ 0,150 lei Mai multe preţuri... | Min.: 10 / Mult.: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 2200pF | ± 10% | - | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | - | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 10+ 2,640 lei 50+ 2,420 lei 100+ 2,250 lei 500+ 1,710 lei 1000+ 1,580 lei Mai multe preţuri... | Min.: 10 / Mult.: 10 | Film / Foil PP | Radial Box - 2 Pin | 150pF | ± 5% | - | 250V | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | - | 6mm | PFR/F411 Series | -55°C | 100°C | - | - | |||||
Each | 10+ 0,400 lei 100+ 0,280 lei 500+ 0,250 lei 1000+ 0,220 lei 3000+ 0,200 lei Mai multe preţuri... | Min.: 10 / Mult.: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 2200pF | ± 10% | - | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | - | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 10+ 2,400 lei 50+ 2,200 lei 100+ 2,040 lei 500+ 1,710 lei 1000+ 1,550 lei Mai multe preţuri... | Min.: 10 / Mult.: 10 | Metallized PPS | Radial Box - 2 Pin | 4700pF | ± 5% | - | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | - | 6.5mm | SMR/F211 Series | -55°C | 150°C | - | - | |||||
Each | 10+ 0,600 lei 100+ 0,410 lei 500+ 0,350 lei 1000+ 0,320 lei 2000+ 0,290 lei Mai multe preţuri... | Min.: 10 / Mult.: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.022µF | ± 10% | - | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | - | 6.5mm | RSB Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 10+ 0,670 lei 100+ 0,490 lei 500+ 0,430 lei 1000+ 0,360 lei 3000+ 0,310 lei Mai multe preţuri... | Min.: 10 / Mult.: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.15µF | ± 5% | - | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | - | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 10+ 0,820 lei 100+ 0,730 lei 500+ 0,580 lei 1000+ 0,470 lei 3000+ 0,410 lei Mai multe preţuri... | Min.: 10 / Mult.: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 10% | - | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 3.5mm | - | 7.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 10+ 0,650 lei 100+ 0,470 lei 500+ 0,410 lei 1000+ 0,340 lei 3000+ 0,300 lei Mai multe preţuri... | Min.: 10 / Mult.: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.15µF | ± 10% | - | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | - | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 10+ 3,280 lei 50+ 3,270 lei 100+ 3,250 lei 500+ 2,260 lei 1000+ 2,040 lei Mai multe preţuri... | Min.: 10 / Mult.: 10 | Film / Foil PP | Radial Box - 2 Pin | 220pF | ± 5% | - | 220V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | - | 6mm | PFR/F411 Series | -55°C | 100°C | - | - | |||||
Each | 10+ 2,080 lei 100+ 1,650 lei 500+ 1,500 lei 1000+ 1,310 lei 2500+ 1,090 lei Mai multe preţuri... | Min.: 10 / Mult.: 10 | Film / Foil PP | Radial Box - 2 Pin | 0.01µF | ± 2.5% | - | 63V | 100V | Through Hole | PC Pin | - | 5mm | 7.2mm | 6.5mm | - | 8mm | FKP2 Series | -55°C | 100°C | - | - | |||||
Each | 10+ 1,700 lei 100+ 1,610 lei 500+ 1,430 lei 2500+ 1,160 lei 4000+ 1,090 lei Mai multe preţuri... | Min.: 10 / Mult.: 10 | Metallized PET | Radial Box - 2 Pin | 0.68µF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | 4.5mm | - | 9.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | - | |||||
Each | 10+ 1,240 lei 100+ 1,120 lei 500+ 0,880 lei 1000+ 0,780 lei 2500+ 0,710 lei Mai multe preţuri... | Min.: 10 / Mult.: 10 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | 2.5mm | - | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | - | |||||
Each | 10+ 1,850 lei 100+ 1,300 lei 500+ 1,220 lei 2500+ 0,990 lei 5000+ 0,920 lei Mai multe preţuri... | Min.: 10 / Mult.: 10 | Metallized PET | Radial Box - 2 Pin | 0.01µF | ± 5% | - | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | 2.5mm | - | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | - | |||||
Each | 10+ 1,820 lei 100+ 1,540 lei 500+ 1,210 lei 2500+ 0,990 lei 5000+ 0,920 lei Mai multe preţuri... | Min.: 10 / Mult.: 10 | Metallized PET | Radial Box - 2 Pin | 0.33µF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | 3.5mm | - | 8.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | - | |||||
Each | 10+ 2,240 lei 100+ 1,810 lei 500+ 1,620 lei 2500+ 1,310 lei 5000+ 1,220 lei Mai multe preţuri... | Min.: 10 / Mult.: 10 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 5% | - | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | 3.5mm | - | 8.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | - | |||||
Each | 10+ 1,720 lei 100+ 1,350 lei 500+ 1,240 lei 2500+ 1,060 lei 4000+ 0,990 lei Mai multe preţuri... | Min.: 10 / Mult.: 10 | Metallized PET | Radial Box - 2 Pin | 0.33µF | ± 10% | - | 63V | 100V | Through Hole | PC Pin | - | 5mm | 7.2mm | 4.5mm | - | 9.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | - | |||||
Each | 5+ 9,650 lei 50+ 5,690 lei 250+ 5,130 lei 500+ 4,410 lei 1000+ 4,050 lei Mai multe preţuri... | Min.: 5 / Mult.: 5 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 5% | - | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | - | 6.5mm | MKT470 Series | -55°C | 125°C | - | - | |||||
Each | 10+ 1,740 lei 100+ 1,370 lei 500+ 1,080 lei 2500+ 0,870 lei 5000+ 0,810 lei Mai multe preţuri... | Min.: 10 / Mult.: 10 | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | - | 63V | 100V | Through Hole | PC Pin | - | 5mm | 7.2mm | 3.5mm | - | 8.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | - | |||||
Each | 10+ 1,300 lei 100+ 1,100 lei 500+ 0,880 lei 2500+ 0,770 lei 5000+ 0,740 lei Mai multe preţuri... | Min.: 10 / Mult.: 10 | Metallized PET | Radial Box - 2 Pin | 0.047µF | ± 10% | - | 63V | 100V | Through Hole | PC Pin | - | 5mm | 7.2mm | 2.5mm | - | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | - | |||||
Each | 10+ 1,850 lei 100+ 1,560 lei 500+ 1,290 lei 1000+ 1,190 lei 3500+ 1,040 lei Mai multe preţuri... | Min.: 10 / Mult.: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | High Frequency | 160V | 250V | Through Hole | PC Pin | - | 5mm | 7.2mm | 5mm | 250V/µs | 10mm | MKP2 Series | -55°C | 100°C | AEC-Q200 | 10mm | |||||
Each | 10+ 2,590 lei 100+ 1,950 lei 500+ 1,760 lei 1000+ 1,630 lei 3500+ 1,330 lei Mai multe preţuri... | Min.: 10 / Mult.: 10 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 5% | - | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | 5mm | - | 10mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | - | |||||
Each | 10+ 1,300 lei 100+ 1,120 lei 500+ 0,900 lei 2500+ 0,790 lei 5000+ 0,740 lei Mai multe preţuri... | Min.: 10 / Mult.: 10 | Metallized PET | Radial Box - 2 Pin | 0.022µF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | 2.5mm | - | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | - |