Metallized PP EPCOS Power Film Capacitors:
460 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Ambalaj
Filtru (filtre) aplicat(e)
2 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+ 7,110 lei 50+ 4,320 lei 250+ 3,670 lei 500+ 3,310 lei 1000+ 3,020 lei | Min.: 5 / Mult.: 5 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 520V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 110V/µs | - | - | - | - | 26.5mm | 10.5mm | 20.5mm | - | - | - | B32673P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 26,570 lei 10+ 21,950 lei 50+ 16,810 lei 200+ 13,160 lei 400+ 12,290 lei | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 7µF | ± 10% | AC Filter | Through Hole | 275V | 550V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 55V/µs | - | - | 0.0125ohm | - | 31.5mm | 22mm | 36.5mm | - | - | - | B32754C Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 5+ 4,030 lei 50+ 3,330 lei 250+ 2,560 lei 500+ 2,180 lei 1500+ 2,000 lei | Min.: 5 / Mult.: 5 | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 630V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 130V/µs | - | - | - | - | 26.5mm | 6mm | 15mm | - | 15mm | - | B32673P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 19,510 lei 10+ 15,540 lei 50+ 13,260 lei | Min.: 1 / Mult.: 1 | Metallized PP | Can | 20µF | ± 10% | DC Link | Through Hole | - | 450V | - | PC Pin | - | - | 400A | 20A | 0.0038ohm | 35mm | - | - | 53mm | - | - | - | B32320I Series | -40°C | 105°C | - | |||||
Each | 1+ 41,760 lei 5+ 39,570 lei 10+ 37,390 lei 25+ 35,310 lei 50+ 32,460 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Can | 21µF | ± 10% | DC Link | Through Hole | - | 1.3kV | - | PC Pin | - | - | 1.26kA | 20A | 0.005ohm | 50mm | - | - | 57mm | - | - | - | B32320I Series | -40°C | 105°C | - | |||||
Each | 1+ 19,960 lei 10+ 14,530 lei 50+ 12,290 lei | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 10% | DC Link | Through Hole | - | 450V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | 13A | 0.0059ohm | - | 31.5mm | 21mm | 31mm | - | 31mm | - | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 51,410 lei | Min.: 1 / Mult.: 1 | Metallized PP | Can | 110µF | ± 10% | DC Link | Through Hole | - | 800V | - | PC Pin | - | - | 1kA | 22A | 0.005ohm | 50mm | - | - | 95mm | - | - | - | B32320I Series | -40°C | 105°C | - | |||||
Each | 1+ 11,070 lei 10+ 7,670 lei 50+ 6,350 lei 100+ 5,490 lei 200+ 5,130 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | Commercial, Industrial | Through Hole | - | 1.2kV | GRADE III (Test Condition A) | PC Pin | 27.5mm | 100V/µs | - | 5.1A | 0.0177ohm | - | 31.5mm | 12.5mm | 21.5mm | 4.4A | - | - | B32714H Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 710,340 lei 5+ 696,110 lei 10+ 681,940 lei | Min.: 1 / Mult.: 1 | Metallized PP | Can | 115.1µF | ± 5% | Three-Phase PFC | Stud Mount - M12 | 480V | - | - | - | - | - | - | - | - | 116mm | - | - | 192mm | - | - | 25kvar @ 50Hz; 30kvar @ 60Hz | B25675C Series | -40°C | 60°C | - | |||||
Each | 1+ 20,570 lei 10+ 15,140 lei 50+ 12,700 lei 200+ 11,940 lei 400+ 11,680 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 100V/µs | - | - | 0.01ohm | - | 31.5mm | 21mm | 31mm | - | 31mm | - | B32754C Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 5,890 lei 50+ 3,280 lei 100+ 2,660 lei 250+ 2,540 lei 500+ 2,430 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | Single-Phase PFC | Through Hole | 220V | 450V | GRADE II (Test Condition A) | PC Pin | 15mm | 160V/µs | - | - | - | - | 18mm | 11mm | 18.5mm | - | - | - | B32672Z Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 14,780 lei 10+ 10,670 lei 25+ 9,750 lei 50+ 8,790 lei 100+ 8,380 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | DC Link | Through Hole | - | 450V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | 8A | 0.0103ohm | - | 31.5mm | 15mm | 24.5mm | - | 24.5mm | - | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 56,850 lei 3+ 51,510 lei 5+ 46,230 lei 10+ 40,890 lei 20+ 40,080 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | 500V | 1.25kV | GRADE II (Test Condition A) | Solder Lug | 37.5mm | - | - | 15.5A | 0.005ohm | - | 42mm | 28mm | 37mm | - | 37mm | - | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 11,280 lei 50+ 6,450 lei 100+ 6,100 lei 250+ 5,790 lei 500+ 5,440 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | Single-Phase PFC | Through Hole | 160V | 450V | GRADE II (Test Condition A) | PC Pin | 15mm | 120V/µs | - | - | - | - | 18mm | 11mm | 18.5mm | - | 18.5mm | - | B32672P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 4,300 lei 100+ 3,960 lei 500+ 3,330 lei 1000+ 3,120 lei 2000+ 2,830 lei Mai multe preţuri... | Min.: 10 / Mult.: 10 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | Single-Phase PFC | Through Hole | 160V | 450V | GRADE II (Test Condition A) | PC Pin | 15mm | 120V/µs | - | - | - | - | 18mm | 7mm | 12.5mm | - | 12.5mm | - | B32672P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 27,130 lei 10+ 20,020 lei 50+ 17,120 lei 200+ 15,490 lei 400+ 15,190 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 100V/µs | - | - | 0.013ohm | - | 31.5mm | 22mm | 36.5mm | - | 36.5mm | - | B32754C Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 4,360 lei 50+ 2,380 lei 100+ 1,920 lei 250+ 1,820 lei 500+ 1,740 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | Single-Phase PFC | Through Hole | 310V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 250V/µs | - | - | - | - | 18mm | 11mm | 18.5mm | - | - | - | B32672Z Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 5+ 8,380 lei 50+ 4,790 lei 250+ 4,410 lei 500+ 4,060 lei 1000+ 3,700 lei Mai multe preţuri... | Min.: 5 / Mult.: 5 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | DC Link | Through Hole | - | 1kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 75V/µs | - | - | 0.0263ohm | - | 31.5mm | 12.5mm | 21.5mm | - | - | - | B32774X Series | -40°C | 105°C | - | |||||
Each | 1+ 17,420 lei 10+ 11,730 lei 50+ 9,860 lei 200+ 9,450 lei 400+ 9,250 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | DC Link | Through Hole | - | 800V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | - | - | 0.0068ohm | - | 31.5mm | 22mm | 36.5mm | - | - | - | B32774X Series | -40°C | 105°C | - | |||||
Each | 1+ 9,860 lei 50+ 5,490 lei 100+ 5,040 lei 250+ 4,590 lei 500+ 4,360 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | DC Link | Through Hole | - | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | 4A | 0.0261ohm | - | 31.5mm | 11mm | 19mm | - | 19mm | - | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 50,600 lei 10+ 38,200 lei 25+ 34,800 lei 50+ 31,390 lei 100+ 29,570 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - Tabs | 0.22µF | ± 5% | Snubber | Panel Mount | 500V | 1.25kV | GRADE II (Test Condition A) | Solder Lug | 37.5mm | - | - | 7A | 0.0115ohm | - | 42mm | 14mm | 25mm | - | 25mm | - | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ 3,060 lei 100+ 2,850 lei 500+ 2,490 lei 1000+ 2,430 lei 2000+ 2,380 lei Mai multe preţuri... | Min.: 10 / Mult.: 10 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | Single-Phase PFC | Through Hole | 160V | 450V | GRADE II (Test Condition A) | PC Pin | 10mm | 140V/µs | - | - | - | - | 13mm | 6mm | 14mm | - | 14mm | - | B32671P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 2,190 lei 100+ 1,810 lei 500+ 1,480 lei 1000+ 1,400 lei 2000+ 1,260 lei Mai multe preţuri... | Min.: 10 / Mult.: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 630V | GRADE II (Test Condition A) | PC Pin | 10mm | 250V/µs | - | - | - | - | 13mm | 5mm | 11mm | - | 11mm | - | B32671P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 3,520 lei 100+ 3,240 lei 500+ 2,710 lei 1000+ 2,530 lei 2000+ 2,300 lei Mai multe preţuri... | Min.: 10 / Mult.: 10 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | Single-Phase PFC | Through Hole | 160V | 450V | GRADE II (Test Condition A) | PC Pin | 15mm | 120V/µs | - | - | - | - | 18mm | 6mm | 12mm | - | 12mm | - | B32672P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 22,250 lei 50+ 16,710 lei 100+ 16,000 lei 250+ 14,380 lei 500+ 13,160 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 3.5µF | ± 10% | AC Filter | Through Hole | 350V | 580V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 80V/µs | - | - | 0.011ohm | - | 31.5mm | 18mm | 33mm | - | 33mm | - | B32754C Series | -40°C | 105°C | AEC-Q200 |