0.1µF Metallized PP Power Film Capacitors:
116 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Ambalaj
Filtru (filtre) aplicat(e)
2 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 14,170 lei 50+ 8,740 lei 100+ 7,620 lei 250+ 7,010 lei 500+ 6,200 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Axial Leaded | 0.1µF | ± 5% | Pulse | Through Hole | 220V | 400V | - | PC Pin | - | 200V/µs | - | - | - | 9mm | 19mm | - | - | - | - | MKP1839 Series | -55°C | 100°C | - | |||||
Each | 1+ 18,340 lei 50+ 12,750 lei 100+ 11,630 lei 250+ 10,770 lei 500+ 9,860 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Axial Leaded | 0.1µF | ± 20% | High Frequency | Through Hole | 350V | 1kV | - | PC Pin | - | 2kV/µs | - | - | - | 15mm | - | - | - | - | - | PC/HV/S/WF Series | -55°C | 100°C | - | |||||
Each | 1+ 1,170 lei 10+ 0,880 lei 50+ 0,580 lei 100+ 0,470 lei 200+ 0,420 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial | 0.1µF | ± 5% | High Frequency | Through Hole | - | 630V | - | PC Pin | 15mm | 900V/µs | - | - | - | - | 18mm | 5mm | 10.5mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ 4,310 lei 50+ 1,720 lei 100+ 1,530 lei 250+ 1,360 lei 500+ 1,110 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial | 0.1µF | ± 5% | High Frequency | Through Hole | - | 400V | - | PC Pin | 10mm | 780V/µs | - | - | - | - | 12mm | 5.5mm | 9mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ 1,320 lei 50+ 0,970 lei 100+ 0,870 lei 250+ 0,680 lei 500+ 0,620 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | PC Pin | 15mm | 800V/µs | 80A | - | - | - | 18mm | 5mm | 11mm | - | - | FGB Series | -40°C | 105°C | - | |||||
Each | 1+ 1,940 lei 10+ 1,420 lei 50+ 1,210 lei 200+ 0,990 lei 400+ 0,910 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 1kV/µs | 100A | - | - | - | - | - | - | - | - | FGB Series | -40°C | 105°C | - | |||||
Each | 1+ 23,830 lei 5+ 20,680 lei 10+ 17,480 lei 20+ 16,150 lei 40+ 14,830 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Current, Pulse | Through Hole | - | 1kV | - | Radial Leaded | - | - | - | - | - | - | 31mm | 13mm | - | - | - | MKP378 Series | -55°C | 85°C | - | |||||
Each | 1+ 40,840 lei 10+ 28,190 lei 50+ 25,860 lei 200+ 23,770 lei 400+ 22,910 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Axial Leaded | 0.1µF | ± 5% | DC Link | Through Hole | 600V | 1kV | - | PC Pin | - | 2kV/µs | - | - | - | 22mm | - | - | - | - | - | MKP1845 Series | -55°C | 100°C | - | |||||
Each | 1+ 18,490 lei 50+ 12,900 lei 100+ 11,730 lei 250+ 10,870 lei 500+ 9,960 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Axial Leaded | 0.1µF | ± 20% | High Frequency | Through Hole | 450V | 1.5kV | - | PC Pin | - | 2kV/µs | - | - | - | 26.5mm | - | - | - | - | - | PC/HV/S/WF Series | -55°C | 100°C | - | |||||
Each | 1+ 13,410 lei 10+ 9,650 lei 25+ 8,790 lei 50+ 7,870 lei 100+ 6,710 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | - | PC Pin | 22.5mm | 680V/µs | - | - | - | - | 26mm | 7mm | 15.5mm | - | 15.5mm | MKP1840M Series | -55°C | 100°C | - | |||||
Each | 5+ 14,730 lei 50+ 8,690 lei 250+ 7,570 lei 500+ 6,550 lei 1000+ 6,450 lei Mai multe preţuri... | Min.: 5 / Mult.: 5 | Metallized PP | Axial Leaded | 0.1µF | ± 5% | High Current, Pulse | Through Hole | 300V | 630V | - | Axial Leaded | - | - | - | - | - | - | 26.5mm | - | - | - | - | MKP1839 HQ Series | -55°C | 100°C | - | |||||
Each | 10+ 2,600 lei 100+ 1,970 lei 500+ 1,850 lei 1000+ 1,680 lei 2400+ 1,560 lei Mai multe preţuri... | Min.: 10 / Mult.: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | High Frequency | Through Hole | 280V | 630V | - | PC Pin | 15mm | 250V/µs | - | - | - | - | 18mm | 7mm | 14mm | - | - | MKP4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 11,940 lei 50+ 7,060 lei 100+ 6,760 lei 250+ 6,450 lei 500+ 6,300 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Axial Leaded | 0.1µF | ± 5% | High Current, Pulse | Through Hole | 400V | 850V | - | Axial Leaded | - | - | - | - | - | - | 31.5mm | - | - | - | - | MKP1839 HQ Series | -55°C | 100°C | - | |||||
Each | 10+ 2,190 lei 100+ 1,810 lei 500+ 1,480 lei 1000+ 1,400 lei 2000+ 1,260 lei Mai multe preţuri... | Min.: 10 / Mult.: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 630V | GRADE II (Test Condition A) | PC Pin | 10mm | 250V/µs | - | - | - | - | 13mm | 5mm | 11mm | - | 11mm | B32671P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 67,560 lei 10+ 51,360 lei 52+ 43,280 lei 104+ 41,050 lei 520+ 36,270 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - Tabs | 0.1µF | ± 5% | Snubber | Panel Mount | 700V | 2kV | - | Solder | - | 1.379kV/µs | 138A | 10A | 0.0233ohm | - | 41.5mm | 20mm | 40mm | - | 40mm | C4BS Series | -40°C | 85°C | - | |||||
Each | 10+ 3,740 lei 50+ 3,350 lei 100+ 2,960 lei 700+ 2,300 lei 1400+ 2,290 lei Mai multe preţuri... | Min.: 10 / Mult.: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 1kV/µs | 100A | 4.98A | 0.0159ohm | - | 18mm | 7.5mm | 13.5mm | - | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 10,770 lei 10+ 7,320 lei 50+ 5,940 lei 336+ 4,710 lei 672+ 4,610 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 2kV/µs | 200A | 7.56A | 0.0111ohm | - | 32mm | 11mm | 20mm | - | - | R75 Series | -55°C | 105°C | - | |||||
Each | 10+ 1,850 lei 100+ 1,690 lei 500+ 1,390 lei 1800+ 1,090 lei 3600+ 1,070 lei Mai multe preţuri... | Min.: 10 / Mult.: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 90V | 160V | GRADE II (Test Condition A) | PC Pin | 10mm | 200V/µs | 20A | 4A | 0.0159ohm | - | 13mm | 4mm | 9mm | - | 9mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 3,560 lei 50+ 3,410 lei 100+ 3,270 lei 500+ 2,720 lei 1000+ 2,690 lei Mai multe preţuri... | Min.: 10 / Mult.: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 800V/µs | 80A | 4.24A | 0.0271ohm | - | 26.5mm | 7mm | 16mm | - | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 0,890 lei 10+ 0,680 lei 50+ 0,500 lei 200+ 0,360 lei 400+ 0,320 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial | 0.1µF | ± 5% | High Frequency | Through Hole | - | 250V | - | PC Pin | 15mm | 310V/µs | - | - | - | - | 18mm | 5mm | 8mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ 10,260 lei 10+ 6,250 lei 50+ 5,490 lei 336+ 4,700 lei 672+ 4,580 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 1.5kV/µs | 150A | 7.56A | 0.0111ohm | - | 32mm | 11mm | 20mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 5+ 4,150 lei 50+ 3,350 lei 250+ 2,990 lei 500+ 2,510 lei 1000+ 2,130 lei Mai multe preţuri... | Min.: 5 / Mult.: 5 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | High Frequency | Through Hole | 400V | 1kV | - | PC Pin | 15mm | 300V/µs | - | - | - | - | 18mm | 9mm | 16mm | - | 16mm | MKP4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 10,720 lei 10+ 6,200 lei 50+ 5,440 lei 336+ 4,680 lei 672+ 4,600 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 1.5kV/µs | 150A | 7.56A | 0.0111ohm | - | 32mm | 11mm | 20mm | - | - | R75 Series | -55°C | 105°C | - | |||||
Each | 10+ 2,180 lei 100+ 2,000 lei 500+ 1,690 lei 1000+ 1,580 lei 2000+ 1,490 lei Mai multe preţuri... | Min.: 10 / Mult.: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | Single-Phase PFC | Through Hole | 160V | 450V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 140V/µs | - | - | - | - | 13mm | 4mm | 9mm | - | 9mm | B32671P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 29,260 lei 10+ 20,120 lei 50+ 17,120 lei 100+ 16,660 lei 500+ 15,650 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Axial Leaded | 0.1µF | ± 5% | High Frequency | Through Hole | 630V | 2kV | - | PC Pin | - | 1.15kV/µs | 115A | - | 0.0116ohm | 20.5mm | - | - | - | 9A | - | C4C Series | -40°C | 85°C | - |