fără TVA

2200pF Metallized PP Power Film Capacitors:

13 produse găsite
Vizualizare
Cumpărător
Inginer
Producător
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Ambalaj
Filtru (filtre) aplicat(e)
2 Filtru (filtre) selectat(e)
CompararePreţ pentruCantitate
9520295

RoHS

Each
1+
9,450 lei
50+
6,550 lei
100+
6,300 lei
250+
5,990 lei
500+
5,540 lei
Mai multe preţuri...
Min.: 1 / Mult.: 1
Metallized PP
Axial Leaded
2200pF
± 20%
High Frequency
Through Hole
350V
1kV
-
PC Pin
-
2kV/µs
-
-
-
9mm
20.5mm
-
-
-
-
PC/HV/S/WF Series
-55°C
100°C
-
1413938

RoHS

Each
1+
20,420 lei
50+
11,940 lei
100+
11,020 lei
250+
10,360 lei
500+
9,700 lei
Mai multe preţuri...
Min.: 1 / Mult.: 1
Metallized PP
Axial Leaded
2200pF
± 5%
DC Link
Through Hole
700V
2kV
-
PC Pin
-
6.2kV/µs
-
-
-
6.5mm
-
-
-
-
-
MKP1845 Series
-55°C
100°C
-
2456406

RoHS

Date/Lot Code

Each
10+
1,600 lei
100+
1,380 lei
500+
1,190 lei
1500+
0,910 lei
3000+
0,890 lei
Mai multe preţuri...
Min.: 10 / Mult.: 10
Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
21A
920mA
0.3617ohm
-
18mm
4mm
10mm
-
-
R75 Series
-55°C
105°C
AEC-Q200
4143595

RoHS

Date/Lot Code

Each
5+
12,190 lei
50+
7,110 lei
250+
6,550 lei
500+
5,590 lei
1000+
5,180 lei
Mai multe preţuri...
Min.: 5 / Mult.: 5
Metallized PP
Radial Box - 2 Pin
2200pF
± 1%
Pulse
Through Hole
63V
100V
-
PC Pin
5mm
10kV/µs
-
-
-
-
-
-
-
-
-
KP1830 Series
-
-
-
4377516

RoHS

Date/Lot Code

Each
400+
1,470 lei
1200+
1,120 lei
Min.: 400 / Mult.: 400
Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
21A
920mA
0.3617ohm
-
18mm
4mm
10mm
920mA
-
R75 Series
-55°C
105°C
AEC-Q200
2495975

RoHS

Date/Lot Code

Each
10+
2,620 lei
100+
2,150 lei
500+
1,680 lei
1500+
1,450 lei
3000+
1,310 lei
Mai multe preţuri...
Min.: 10 / Mult.: 10
Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
High Frequency
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
7.5mm
4kV/µs
9A
550mA
0.3617ohm
-
10mm
4mm
9mm
-
9mm
R75 Series
-55°C
105°C
AEC-Q200
2935670

RoHS

Date/Lot Code

Each
2000+
1,380 lei
Min.: 2000 / Mult.: 2000
Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
High Frequency
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
7.5mm
4kV/µs
9A
550mA
0.3617ohm
-
10mm
4mm
9mm
-
9mm
R75 Series
-55°C
105°C
AEC-Q200
3520021

RoHS

Date/Lot Code

Each
10+
1,950 lei
50+
1,720 lei
100+
1,490 lei
500+
1,220 lei
1500+
0,990 lei
Mai multe preţuri...
Min.: 10 / Mult.: 10
Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
21A
920mA
0.3617ohm
-
18mm
4mm
10mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
4074764

RoHS

Date/Lot Code

Each
750+
1,350 lei
Min.: 750 / Mult.: 750
Metallized PP
Radial Box - 2 Pin
2200pF
± 10%
High Current, Pulse
Through Hole
-
2kV
GRADE III (Test Condition A)
PC Pin
15mm
2.9kV/µs
6.4A
1A
0.2ohm
-
17.5mm
7mm
13.5mm
-
-
MKP385e Series
-40°C
105°C
AEC-Q200
4074766

RoHS

Date/Lot Code

Each
250+
4,600 lei
Min.: 250 / Mult.: 250
Metallized PP
Radial Box - 2 Pin
2200pF
± 10%
High Current, Pulse
Through Hole
-
2.5kV
GRADE III (Test Condition A)
PC Pin
22.5mm
2.5kV/µs
5.5A
1.3A
0.232ohm
-
26mm
8.5mm
18mm
-
-
MKP385e Series
-40°C
105°C
AEC-Q200
4074765

RoHS

Date/Lot Code

Each
250+
5,050 lei
Min.: 250 / Mult.: 250
Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
High Current, Pulse
Through Hole
-
2.5kV
GRADE III (Test Condition A)
PC Pin
22.5mm
2.5kV/µs
5.5A
1.3A
0.232ohm
-
26mm
8.5mm
18mm
-
-
MKP385e Series
-40°C
105°C
AEC-Q200
4074763

RoHS

Date/Lot Code

Each
500+
2,820 lei
Min.: 500 / Mult.: 500
Metallized PP
Radial Box - 2 Pin
2200pF
± 10%
High Current, Pulse
Through Hole
-
2kV
GRADE III (Test Condition A)
PC Pin
15mm
2.9kV/µs
6.4A
1A
0.2ohm
-
17.5mm
7mm
13.5mm
-
-
MKP385e Series
-40°C
105°C
AEC-Q200
4074761

RoHS

Date/Lot Code

Each
500+
3,080 lei
Min.: 500 / Mult.: 500
Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
High Current, Pulse
Through Hole
-
2kV
GRADE III (Test Condition A)
PC Pin
15mm
2.9kV/µs
6.4A
1A
0.2ohm
-
17.5mm
7mm
13.5mm
-
-
MKP385e Series
-40°C
105°C
AEC-Q200
1-13 din 13 articole
din 1 pagină (pagini)

producători de top

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY