300µF Metallized PP Power Film Capacitors:
13 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Ambalaj
Filtru (filtre) aplicat(e)
2 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 698,960 lei 5+ 616,760 lei 10+ 566,720 lei | Min.: 1 / Mult.: 1 | Metallized PP | Can | 300µF | ± 10% | DC Link | Stud Mount - M6 | - | 1.8kV | GRADE III (Test Condition B) | Screw | 32mm | 12V/µs | 3.505kA | 60A | 3200µohm | 85mm | 270mm | - | - | C44U-T Series | -40°C | 85°C | |||||
Each | 1+ 716,180 lei 5+ 631,900 lei 10+ 609,550 lei | Min.: 1 / Mult.: 1 | Metallized PP | Can | 300µF | ± 10% | DC Link | Stud Mount - M6 | - | 1.5kV | GRADE III (Test Condition B) | Screw | 50mm | 12V/µs | 3.72kA | 65A | 1900µohm | 116mm | 136mm | - | - | C44U-T Series | -40°C | 85°C | |||||
Each | 1+ 564,340 lei | Min.: 1 / Mult.: 1 | Metallized PP | Can | 300µF | ± 5% | Single-Phase PFC | Stud Mount - M12 | 440V | 1kV | - | Screw | 35mm | 20V/µs | - | - | 0.0019ohm | 85mm | 247mm | 60A | 247mm | C44P Series | -25°C | 70°C | |||||
KEMET / PARTNER STOCK | Each | 1+ 567,230 lei 3+ 555,900 lei | Min.: 1 / Mult.: 1 | Metallized PP | Can | 300µF | ± 5% | Snubber | Stud Mount - M12 | 250V | 400V | - | - | 35mm | 20V/µs | 6kA | - | 0.005ohm | 85mm | 185mm | 50A | - | C44A Series | -40°C | 85°C | ||||
KEMET / PARTNER STOCK | Each | 1+ 766,620 lei 3+ 751,280 lei | Min.: 1 / Mult.: 1 | Metallized PP | Can | 300µF | ± 10% | AC Filter | Stud Mount - M12 | -440V | 1kV | - | - | 35mm | 20V/µs | - | 60A | 0.0016ohm | 85mm | 247mm | - | - | C44P-R Series | -25°C | 70°C | ||||
Each | 1+ 455,630 lei 5+ 432,510 lei 10+ 409,400 lei 50+ 395,170 lei 100+ 385,110 lei | Min.: 1 / Mult.: 1 | Metallized PP | Can | 300µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.8kV | - | Screw | 32mm | 12V/µs | 3.505kA | - | 0.0032ohm | 85mm | 268.5mm | 60A | - | C44U-M Series | -40°C | 85°C | |||||
Each | 1+ 464,520 lei 9+ 395,330 lei 18+ 386,840 lei 54+ 378,310 lei 108+ 370,740 lei | Min.: 1 / Mult.: 1 | Metallized PP | Can | 300µF | ± 5% | AC Filter | Stud Mount - M12 | 330V | 700V | - | Screw | 28mm | 12.5V/µs | - | 45A | 0.002ohm | 65mm | 247mm | - | 247mm | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ 608,180 lei 8+ 513,330 lei 12+ 470,200 lei 52+ 401,270 lei 100+ 385,620 lei | Min.: 1 / Mult.: 1 | Metallized PP | Can | 300µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.5kV | - | Screw | 50mm | 12V/µs | 3.72kA | - | 0.0019ohm | 116mm | 133mm | 65A | - | C44U-M Series | -40°C | 85°C | |||||
Each | 54+ 408,430 lei | Min.: 54 / Mult.: 54 | Metallized PP | Can | 300µF | ± 5% | Snubber | Stud Mount - M12 | 250V | 400V | - | Screw | 35mm | 20V/µs | 6kA | - | 0.005ohm | 85mm | 185mm | 50A | - | C44A Series | -40°C | 85°C | |||||
Each | 256+ 482,240 lei | Min.: 256 / Mult.: 256 | Metallized PP | Can | 300µF | ± 10% | AC Filter | Stud Mount - M12 | 450V | - | - | Screw | 30mm | 8V/µs | 2.403kA | 50A | 0.0024ohm | 85mm | 247mm | - | - | FLA Series | -40°C | 85°C | |||||
Each | 250+ 765,050 lei | Min.: 250 / Mult.: 250 | Metallized PP | Can | 300µF | ± 10% | AC Filter | Stud Mount - M12 | 550V | - | - | Screw | 30mm | 11.7V/µs | 3.5kA | 50A | 0.0027ohm | 106mm | 247mm | - | - | FLA Series | -40°C | 85°C | |||||
Each | 1+ 319,480 lei | Min.: 1 / Mult.: 1 | Metallized PP | Can | 300µF | ± 10% | AC Filter | Stud Mount - M12 | 440V | 1kV | - | Screw | 35mm | 20V/µs | - | 60A | 0.0016ohm | 85mm | 247mm | - | 247mm | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ 344,220 lei | Min.: 1 / Mult.: 1 | Metallized PP | Can | 300µF | ± 5% | Single-Phase PFC | Stud Mount - M12 | 330V | 700V | - | Screw | 28mm | 12.5V/µs | - | - | 0.0023ohm | 65mm | 247mm | 50A | 247mm | C44P Series | -25°C | 70°C |