30µF Power Film Capacitors:
131 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 54,460 lei 5+ 53,290 lei 10+ 41,100 lei | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 750A | 15.6A | 0.0082ohm | - | 41mm | 26mm | 40.5mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 82,910 lei 5+ 69,800 lei 10+ 66,700 lei 20+ 63,600 lei 40+ 58,930 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Axial Leaded | 30µF | ± 5% | Audio Systems | Through Hole | - | 630V | - | PC Pin | - | - | - | - | - | 65mm | - | - | - | - | - | FP-CA-AU Series | -40°C | 85°C | - | |||||
Each | 1+ 49,890 lei 36+ 30,680 lei 72+ 30,480 lei 108+ 30,280 lei 504+ 26,160 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | DC Link | Through Hole | - | 650V | - | Radial Leaded | 37.5mm | 9V/µs | 255A | 19.9A | 0.0036ohm | - | 42mm | 28mm | 37mm | - | 37mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 57,810 lei 3+ 53,340 lei 5+ 48,870 lei 10+ 44,450 lei 20+ 39,980 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 52.5mm | 7V/µs | 210A | 8.5A | 0.0055ohm | - | 57.5mm | 35mm | 18mm | - | 18mm | MKP1848S Series | -40°C | 105°C | - | |||||
Each | 1+ 105,460 lei 3+ 95,710 lei 5+ 87,430 lei 10+ 79,100 lei 20+ 74,170 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 25V/µs | 750A | - | - | - | 57.5mm | 45mm | 45mm | - | - | MKP1847C Series | -40°C | 105°C | - | |||||
Each | 1+ 33,070 lei 10+ 24,640 lei 50+ 23,930 lei 100+ 23,270 lei 200+ 22,560 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 800V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 22V/µs | - | - | 0.0051ohm | - | 42mm | 30mm | 45mm | - | - | B32776 Series | -40°C | 105°C | - | |||||
Each | 1+ 72,240 lei 23+ 50,750 lei 69+ 47,040 lei 115+ 43,080 lei 506+ 40,390 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | DC Link | Through Hole | - | 1.1kV | GRADE III (Test Condition B) | Radial Leaded | - | 20V/µs | 600A | 23A | 0.0048ohm | - | 57.5mm | 35mm | 50mm | - | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 154,280 lei 3+ 140,310 lei 5+ 126,390 lei 10+ 112,420 lei 20+ 107,540 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | AC Filter | Through Hole | 275V | 600V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 13V/µs | 390A | 17A | - | - | 57.5mm | 30mm | 45mm | - | - | MKP1847C Series | -40°C | 105°C | - | |||||
Each | 1+ 44,150 lei 5+ 42,320 lei 10+ 33,530 lei 25+ 31,750 lei 50+ 29,920 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 750A | 15.6A | 0.0082ohm | - | 41mm | 26mm | 40.5mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 113,490 lei 27+ 79,910 lei 54+ 75,230 lei 108+ 71,170 lei 270+ 67,560 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | DC Link | Through Hole | - | 900V | - | Radial Leaded | - | 10V/µs | 300A | 18A | 0.0057ohm | - | 57.5mm | 30mm | 45mm | - | - | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ 62,940 lei 5+ 55,420 lei 10+ 47,850 lei 20+ 44,550 lei 40+ 41,200 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 920V | - | PC Pin | 52.5mm | 35V/µs | - | - | 0.0067ohm | - | 57.5mm | 30mm | 45mm | - | 45mm | B32778 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 61,620 lei 3+ 57,910 lei 5+ 54,250 lei 10+ 50,550 lei 20+ 46,990 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 52.5mm | 30V/µs | 900A | 14.9A | 0.0099ohm | - | 57.5mm | 35mm | 50mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 84,280 lei 5+ 75,840 lei 10+ 67,360 lei 25+ 65,740 lei 50+ 64,060 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | AC Filter | Through Hole | 380V | - | GRADE III (Test Condition B) | PC Pin | 52.5mm | 30V/µs | 900A | 14.2A | 0.0066ohm | - | 57.5mm | 45mm | 62mm | - | - | EZPQ Series | -40°C | 105°C | - | |||||
Each | 1+ 79,860 lei 36+ 51,100 lei 72+ 50,090 lei 108+ 49,070 lei | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | - | 20V/µs | 600A | 21.5A | 0.0032ohm | - | 42mm | 30mm | 45mm | - | - | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ 70,660 lei 5+ 66,950 lei 10+ 63,200 lei 20+ 61,520 lei 40+ 56,080 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 1.5kA | 23.4A | 0.0057ohm | - | 41mm | 43mm | 58mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 51,770 lei 5+ 48,310 lei 10+ 44,860 lei 20+ 43,640 lei 40+ 39,780 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 1.05kA | 20.6A | 0.0071ohm | - | 41mm | 30mm | 50.5mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 80,110 lei 5+ 67,970 lei 10+ 55,780 lei 25+ 53,640 lei 50+ 51,560 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | Commercial, Industrial | Through Hole | - | 1.1kV | GRADE III (Test Condition A) | PC Pin | 52.5mm | 40V/µs | - | 20.6A | 0.0052ohm | - | 57.5mm | 35mm | 35mm | 17.9A | - | B32718H Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 70,660 lei 5+ 66,950 lei 10+ 63,200 lei 20+ 61,520 lei 40+ 56,080 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 30V/µs | 1.5kA | 23.4A | 0.0057ohm | - | 41mm | 43mm | 58mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 55,980 lei 3+ 53,540 lei 5+ 51,160 lei 10+ 48,720 lei 20+ 48,310 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 22V/µs | 660A | 16.8A | 0.0116ohm | - | 57.5mm | 30mm | 51mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 79,860 lei 3+ 76,760 lei 5+ 73,710 lei 10+ 70,610 lei 20+ 62,430 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | DC Link | Through Hole | - | 1.1kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 40V/µs | 1.2kA | - | 0.0048ohm | - | 42mm | 45mm | 60mm | 24.8A | - | WCAP-FTDB Series | -40°C | 105°C | - | |||||
Each | 1+ 51,510 lei 10+ 34,090 lei 50+ 34,040 lei 100+ 32,510 lei 500+ 30,890 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | - | 30V/µs | 900A | 19.5A | 0.0036ohm | - | 42mm | 43mm | 25mm | - | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 153,870 lei 3+ 138,890 lei 5+ 123,950 lei 10+ 108,970 lei 20+ 106,780 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE II (Test Condition A) | PC Pin | 52.5mm | 20V/µs | 600A | 16A | 0.005ohm | - | 57.5mm | 45mm | 45mm | - | - | MKP1848C Series | -55°C | 105°C | - | |||||
Each | 1+ 51,770 lei 5+ 48,310 lei 10+ 44,860 lei 20+ 43,640 lei 40+ 39,780 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 1.05kA | 20.6A | 0.0071ohm | - | 41mm | 30mm | 50.5mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 71,320 lei 3+ 57,760 lei 5+ 54,710 lei 10+ 51,610 lei 20+ 44,910 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 52.5mm | 30V/µs | 900A | 14.9A | 0.0099ohm | - | 57.5mm | 35mm | 50mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 63,500 lei 3+ 61,010 lei 5+ 58,570 lei 10+ 56,080 lei 20+ 55,630 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 52.5mm | 30V/µs | 900A | 14.9A | 0.0099ohm | - | 57.5mm | 35mm | 50mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 |