0
0 articole0,00 lei
fără TVA
fără TVA

500µF Metallized PP Power Film Capacitors:

5 produse găsite
Vizualizare
Cumpărător
Inginer
Producător
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Ambalaj
Filtru (filtre) aplicat(e)
2 Filtru (filtre) selectat(e)
CompararePreţ pentruCantitate
4176428

RoHS

Date/Lot Code

Each
1+
518,520 lei
5+
476,660 lei
10+
434,750 lei
50+
375,770 lei
100+
360,020 lei
Min.: 1 / Mult.: 1
Metallized PP
Can
500µF
± 10%
DC Link
Stud Mount - M6
-
900V
GRADE III (Test Condition B)
Screw
32mm
7V/µs
3.545kA
50A
200µohm
85mm
-
126mm
-
-
C44U-T Series
-40°C
85°C
4542783

RoHS

Date/Lot Code

Each
1+
421,640 lei
5+
386,640 lei
10+
351,590 lei
50+
295,450 lei
100+
288,750 lei
Min.: 1 / Mult.: 1
Metallized PP
Can
500µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
32mm
7V/µs
3.545kA
-
0.002ohm
85mm
-
124.5mm
50A
-
C44U-M Series
-40°C
85°C
4377463

RoHS

Date/Lot Code

Each
1+
975,870 lei
3+
956,360 lei
Min.: 1 / Mult.: 1
Metallized PP
Can
500µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
-
31.7mm
12V/µs
6kA
-
0.0011ohm
85mm
180mm
174mm
90A
-
C44U Series
-40°C
85°C
2985099

RoHS

Date/Lot Code

Each
1+
465,120 lei
9+
413,460 lei
18+
394,510 lei
54+
375,560 lei
108+
367,940 lei
Min.: 1 / Mult.: 1
Metallized PP
Can
500µF
± 10%
AC Filter
Stud Mount - M12
330V
700V
-
Screw
35mm
12.5V/µs
-
58A
0.0017ohm
75mm
-
247mm
-
247mm
C44P-R Series
-25°C
70°C
2985100

RoHS

Each
1+
563,220 lei
5+
492,810 lei
10+
408,330 lei
50+
400,150 lei
100+
391,970 lei
Min.: 1 / Mult.: 1
Metallized PP
Can
500µF
± 10%
AC Filter
Stud Mount - M12
330V
700V
-
Screw
35mm
12.5V/µs
-
63A
0.0012ohm
85mm
-
197mm
-
197mm
C44P-R Series
-25°C
70°C
1-5 din 5 articole
din 1 pagină (pagini)

producători de top

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY