Metallized PP Power Film Capacitors:
4.879 produse găsiteGăsiți o gamă largă de Metallized PP Power Film Capacitors la Farnell România. Avem o gamă largă de Power Film Capacitors, cum ar fi Metallized PP, Double Metallized PP, Film / Foil PP & Metallized PET Power Film Capacitors de la cei mai mari producători din lume, inclusiv: Vishay, Kemet, Panasonic, Epcos & Multicomp Pro.
Vizualizare
Cumpărător
Inginer
Producător
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 23,670 lei 5+ 20,270 lei 10+ 16,810 lei 25+ 15,490 lei 50+ 12,900 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | AC Filter | Through Hole | 250V | - | GRADE III (Test Condition B) | PC Pin | 45.6mm | - | - | - | - | - | 48.5mm | 22mm | 36mm | - | 36mm | - | EZPQ Series | -40°C | 85°C | - | |||||
Each | 10+ 1,410 lei 100+ 1,290 lei 500+ 1,050 lei 1800+ 0,750 lei 3600+ 0,730 lei Mai multe preţuri... | Min.: 10 / Mult.: 10 | Metallized PP | Radial Box - 2 Pin | 8200pF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 2kV/µs | 16A | 1.29A | 0.097ohm | - | 13mm | 4mm | 9mm | - | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 54,460 lei 5+ 53,290 lei 10+ 41,100 lei | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 750A | 15.6A | 0.0082ohm | - | 41mm | 26mm | 40.5mm | - | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 10+ 1,910 lei 100+ 1,740 lei 500+ 1,430 lei | Min.: 10 / Mult.: 10 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | PC Pin | 15mm | 900V/µs | 61A | 3.77A | 0.0234ohm | - | 18mm | 5mm | 11mm | - | 11mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 12,600 lei 5+ 10,820 lei 10+ 9,040 lei 25+ 8,330 lei 50+ 6,960 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | High Frequency | Through Hole | - | 630V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 13.5mm | 28.5mm | - | 28.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 282,140 lei | Min.: 1 / Mult.: 1 | Metallized PP | Can | 375µF | ± 10% | DC Link | Stud Mount - M12 | - | 900V | - | Screw | 32mm | 10V/µs | 3.63kA | - | 0.0015ohm | 85mm | - | - | 99.5mm | 53A | - | - | C44U-M Series | -40°C | 85°C | - | |||||
Each | 5+ 7,110 lei 50+ 4,320 lei 250+ 3,670 lei 500+ 3,310 lei 1000+ 3,020 lei | Min.: 5 / Mult.: 5 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 520V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 110V/µs | - | - | - | - | 26.5mm | 10.5mm | 20.5mm | - | - | - | B32673P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 21,180 lei 10+ 15,390 lei 72+ 11,430 lei 144+ 10,820 lei 504+ 10,160 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC Link | Through Hole | - | 1kV | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 75V/µs | 300A | 9.7A | 0.0098ohm | - | 32mm | 19mm | 29mm | - | - | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 45,920 lei 5+ 32,160 lei 10+ 29,210 lei 20+ 26,820 lei 40+ 24,740 lei | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 35V/µs | 350A | 12A | - | - | 43mm | 21.5mm | 38.5mm | - | - | - | MKP1847C Series | -40°C | 105°C | - | |||||
Each | 1+ 26,570 lei 10+ 21,950 lei 50+ 16,810 lei 200+ 13,160 lei 400+ 12,290 lei | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 7µF | ± 10% | AC Filter | Through Hole | 275V | 550V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 55V/µs | - | - | 0.0125ohm | - | 31.5mm | 22mm | 36.5mm | - | - | - | B32754C Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 254,050 lei 2+ 188,320 lei 3+ 176,680 lei 5+ 165,000 lei 10+ 148,230 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Can | 46µF | ± 5% | AC Filter | Stud Mount - M12 | 750V | - | - | Terminal Block | - | - | - | - | 0.003ohm | 76mm | - | - | 164mm | - | - | - | Multicomp Pro Film Capacitors | -40°C | 70°C | - | |||||
Each | 1+ 6,710 lei 10+ 4,440 lei 50+ 3,490 lei 250+ 2,620 lei 500+ 2,420 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 400V/µs | 224A | 7.2A | 0.0114ohm | - | 26.5mm | 11mm | 20mm | - | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 1,870 lei 100+ 1,710 lei 500+ 1,400 lei 1000+ 1,300 lei 2000+ 1,110 lei Mai multe preţuri... | Min.: 10 / Mult.: 10 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 15mm | 2kV/µs | 44A | 2.56A | 0.0506ohm | - | 18mm | 5mm | 11mm | - | - | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 253,440 lei | Min.: 1 / Mult.: 1 | Metallized PP | Can | 22µF | ± 10% | AC Filter | Stud Mount - M12 | 640V | 1.4kV | - | Screw | 28mm | 30V/µs | - | 30A | 0.003ohm | 65mm | - | - | 147mm | - | 147mm | - | C44P-R Series | -25°C | 70°C | - | |||||
Each | 1+ 24,080 lei 10+ 18,490 lei 50+ 15,290 lei 234+ 12,950 lei | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 5% | DC Link | Through Hole | - | 450V | - | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 13mm | - | - | - | - | C4AE Series | -40°C | 85°C | - | |||||
Each | 1+ 17,480 lei 5+ 15,090 lei 10+ 12,700 lei 20+ 12,450 lei 40+ 12,190 lei | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 5% | High Frequency | Through Hole | - | 700V | GRADE III (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 17.5mm | 32.5mm | - | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 22,960 lei 10+ 16,360 lei 50+ 14,120 lei 108+ 13,110 lei | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 200V/µs | 136A | 9.36A | 0.0094ohm | - | 41.5mm | 24mm | 15mm | - | 15mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 2,040 lei 100+ 1,430 lei | Min.: 10 / Mult.: 10 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 300V/µs | 45A | 5.05A | 0.018ohm | - | 26.5mm | 6mm | 15mm | - | 15mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 11,130 lei 10+ 10,060 lei 50+ 7,720 lei | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 65V/µs | 260A | 7.5A | 0.0142ohm | - | 31.5mm | 13mm | 25mm | - | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 16,460 lei 5+ 14,170 lei 10+ 11,890 lei 25+ 10,920 lei 50+ 10,260 lei | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 13.5mm | 28.5mm | - | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 10+ 3,380 lei 50+ 3,310 lei | Min.: 10 / Mult.: 10 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 5% | High Frequency | Through Hole | 160V | 250V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 310V/µs | 211A | 7.96A | 0.007ohm | - | 18mm | 13mm | 12mm | - | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 16,100 lei 10+ 11,330 lei 96+ 10,160 lei 192+ 9,910 lei 576+ 9,600 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC Link | Through Hole | - | 1.1kV | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 80V/µs | 160A | 7A | 0.0167ohm | - | 32mm | 14mm | 28mm | - | - | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 7,060 lei 10+ 4,010 lei 50+ 3,930 lei | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 56A | 5.4A | - | - | 31.5mm | 11mm | 20mm | - | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 10,770 lei 5+ 8,530 lei 10+ 6,250 lei 25+ 5,740 lei 50+ 5,330 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | High Frequency | Through Hole | - | 700V | GRADE III (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 17,020 lei 5+ 14,680 lei 10+ 12,340 lei 25+ 11,330 lei 50+ 10,310 lei | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 16mm | 29.5mm | - | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 |