fără TVA

Metallized PP Power Film Capacitors:

4.879 produse găsite
Găsiți o gamă largă de Metallized PP Power Film Capacitors la Farnell România. Avem o gamă largă de Power Film Capacitors, cum ar fi Metallized PP, Double Metallized PP, Film / Foil PP & Metallized PET Power Film Capacitors de la cei mai mari producători din lume, inclusiv: Vishay, Kemet, Panasonic, Epcos & Multicomp Pro.
Vizualizare
Cumpărător
Inginer
Producător
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Output (kvar)
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
2749935

RoHS

Each
1+
23,670 lei
5+
20,270 lei
10+
16,810 lei
25+
15,490 lei
50+
12,900 lei
Mai multe preţuri...
Min.: 1 / Mult.: 1
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
AC Filter
Through Hole
250V
-
GRADE III (Test Condition B)
PC Pin
45.6mm
-
-
-
-
-
48.5mm
22mm
36mm
-
36mm
-
EZPQ Series
-40°C
85°C
-
3519996

RoHS

Date/Lot Code

Each
10+
1,410 lei
100+
1,290 lei
500+
1,050 lei
1800+
0,750 lei
3600+
0,730 lei
Mai multe preţuri...
Min.: 10 / Mult.: 10
Metallized PP
Radial Box - 2 Pin
8200pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
2kV/µs
16A
1.29A
0.097ohm
-
13mm
4mm
9mm
-
-
-
R75H Series
-55°C
125°C
AEC-Q200
3373021

RoHS

Each
1+
54,460 lei
5+
53,290 lei
10+
41,100 lei
Min.: 1 / Mult.: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
750A
15.6A
0.0082ohm
-
41mm
26mm
40.5mm
-
-
-
EZPV Series
-40°C
105°C
AEC-Q200
2446317

RoHS

Date/Lot Code

Each
10+
1,910 lei
100+
1,740 lei
500+
1,430 lei
Min.: 10 / Mult.: 10
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
15mm
900V/µs
61A
3.77A
0.0234ohm
-
18mm
5mm
11mm
-
11mm
-
R75 Series
-55°C
105°C
AEC-Q200
2989750

RoHS

Each
1+
12,600 lei
5+
10,820 lei
10+
9,040 lei
25+
8,330 lei
50+
6,960 lei
Mai multe preţuri...
Min.: 1 / Mult.: 1
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
13.5mm
28.5mm
-
28.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
3287647

RoHS

Date/Lot Code

Each
1+
282,140 lei
Min.: 1 / Mult.: 1
Metallized PP
Can
375µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
32mm
10V/µs
3.63kA
-
0.0015ohm
85mm
-
-
99.5mm
53A
-
-
C44U-M Series
-40°C
85°C
-
3519060

RoHS

Date/Lot Code

Each
5+
7,110 lei
50+
4,320 lei
250+
3,670 lei
500+
3,310 lei
1000+
3,020 lei
Min.: 5 / Mult.: 5
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
Single-Phase PFC
Through Hole
200V
520V
GRADE II (Test Condition A)
PC Pin
22.5mm
110V/µs
-
-
-
-
26.5mm
10.5mm
20.5mm
-
-
-
B32673P Series
-55°C
125°C
AEC-Q200
3678072

RoHS

Date/Lot Code

Each
1+
21,180 lei
10+
15,390 lei
72+
11,430 lei
144+
10,820 lei
504+
10,160 lei
Mai multe preţuri...
Min.: 1 / Mult.: 1
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
75V/µs
300A
9.7A
0.0098ohm
-
32mm
19mm
29mm
-
-
-
C4AU Series
-55°C
105°C
AEC-Q200
3605664

RoHS

Date/Lot Code

Each
1+
45,920 lei
5+
32,160 lei
10+
29,210 lei
20+
26,820 lei
40+
24,740 lei
Min.: 1 / Mult.: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition A)
PC Pin
37.5mm
35V/µs
350A
12A
-
-
43mm
21.5mm
38.5mm
-
-
-
MKP1847C Series
-40°C
105°C
-
3519075

RoHS

Date/Lot Code

Each
1+
26,570 lei
10+
21,950 lei
50+
16,810 lei
200+
13,160 lei
400+
12,290 lei
Min.: 1 / Mult.: 1
Metallized PP
Radial Box - 2 Pin
7µF
± 10%
AC Filter
Through Hole
275V
550V
GRADE III (Test Condition A)
PC Pin
27.5mm
55V/µs
-
-
0.0125ohm
-
31.5mm
22mm
36.5mm
-
-
-
B32754C Series
-40°C
105°C
AEC-Q200
3106559

RoHS

Each
1+
254,050 lei
2+
188,320 lei
3+
176,680 lei
5+
165,000 lei
10+
148,230 lei
Mai multe preţuri...
Min.: 1 / Mult.: 1
Metallized PP
Can
46µF
± 5%
AC Filter
Stud Mount - M12
750V
-
-
Terminal Block
-
-
-
-
0.003ohm
76mm
-
-
164mm
-
-
-
Multicomp Pro Film Capacitors
-40°C
70°C
-
3520009

RoHS

Date/Lot Code

Each
1+
6,710 lei
10+
4,440 lei
50+
3,490 lei
250+
2,620 lei
500+
2,420 lei
Mai multe preţuri...
Min.: 1 / Mult.: 1
Metallized PP
Radial Box - 2 Pin
0.56µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
400V/µs
224A
7.2A
0.0114ohm
-
26.5mm
11mm
20mm
-
-
-
R75H Series
-55°C
125°C
AEC-Q200
2456394

RoHS

Date/Lot Code

Each
10+
1,870 lei
100+
1,710 lei
500+
1,400 lei
1000+
1,300 lei
2000+
1,110 lei
Mai multe preţuri...
Min.: 10 / Mult.: 10
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
2kV/µs
44A
2.56A
0.0506ohm
-
18mm
5mm
11mm
-
-
-
R75 Series
-55°C
105°C
AEC-Q200
2985129

RoHS

Each
1+
253,440 lei
Min.: 1 / Mult.: 1
Metallized PP
Can
22µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
-
Screw
28mm
30V/µs
-
30A
0.003ohm
65mm
-
-
147mm
-
147mm
-
C44P-R Series
-25°C
70°C
-
2934920

RoHS

Date/Lot Code

Each
1+
24,080 lei
10+
18,490 lei
50+
15,290 lei
234+
12,950 lei
Min.: 1 / Mult.: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 5%
DC Link
Through Hole
-
450V
-
PC Pin
27.5mm
-
-
-
-
-
31.5mm
13mm
-
-
-
-
C4AE Series
-40°C
85°C
-
3597230

RoHS

Date/Lot Code

Each
1+
17,480 lei
5+
15,090 lei
10+
12,700 lei
20+
12,450 lei
40+
12,190 lei
Min.: 1 / Mult.: 1
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
17.5mm
32.5mm
-
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3584348

RoHS

Date/Lot Code

Each
1+
22,960 lei
10+
16,360 lei
50+
14,120 lei
108+
13,110 lei
Min.: 1 / Mult.: 1
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
37.5mm
200V/µs
136A
9.36A
0.0094ohm
-
41.5mm
24mm
15mm
-
15mm
-
R75 Series
-55°C
105°C
AEC-Q200
3584330

RoHS

Date/Lot Code

Each
10+
2,040 lei
100+
1,430 lei
Min.: 10 / Mult.: 10
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
22.5mm
300V/µs
45A
5.05A
0.018ohm
-
26.5mm
6mm
15mm
-
15mm
-
R75 Series
-55°C
105°C
AEC-Q200
3678005

RoHS

Each
1+
11,130 lei
10+
10,060 lei
50+
7,720 lei
Min.: 1 / Mult.: 1
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
65V/µs
260A
7.5A
0.0142ohm
-
31.5mm
13mm
25mm
-
-
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3597254

RoHS

Date/Lot Code

Each
1+
16,460 lei
5+
14,170 lei
10+
11,890 lei
25+
10,920 lei
50+
10,260 lei
Min.: 1 / Mult.: 1
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
13.5mm
28.5mm
-
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3519965

RoHS

Each
10+
3,380 lei
50+
3,310 lei
Min.: 10 / Mult.: 10
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
Radial Leaded
15mm
310V/µs
211A
7.96A
0.007ohm
-
18mm
13mm
12mm
-
-
-
R75H Series
-55°C
125°C
AEC-Q200
3678075

RoHS

Date/Lot Code

Each
1+
16,100 lei
10+
11,330 lei
96+
10,160 lei
192+
9,910 lei
576+
9,600 lei
Mai multe preţuri...
Min.: 1 / Mult.: 1
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
80V/µs
160A
7A
0.0167ohm
-
32mm
14mm
28mm
-
-
-
C4AU Series
-55°C
105°C
AEC-Q200
3528766

RoHS

Each
1+
7,060 lei
10+
4,010 lei
50+
3,930 lei
Min.: 1 / Mult.: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
38V/µs
56A
5.4A
-
-
31.5mm
11mm
20mm
-
-
-
C4AF Series
-55°C
105°C
AEC-Q200
3597233

RoHS

Each
1+
10,770 lei
5+
8,530 lei
10+
6,250 lei
25+
5,740 lei
50+
5,330 lei
Mai multe preţuri...
Min.: 1 / Mult.: 1
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
12mm
24.5mm
-
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3597258

RoHS

Date/Lot Code

Each
1+
17,020 lei
5+
14,680 lei
10+
12,340 lei
25+
11,330 lei
50+
10,310 lei
Min.: 1 / Mult.: 1
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
16mm
29.5mm
-
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
1-25 din 4879 articole
din 196 pagină (pagini)

producători de top

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY