Power Film Capacitors:
6.175 produse găsiteGăsiți o gamă largă de Power Film Capacitors la Farnell România. Avem în stoc o selecție largă de Power Film Capacitors, inclusiv produse noi și cele mai populare de la cei mai buni producători din lume, inclusiv: Kemet, Vishay, Panasonic, Epcos & Multicomp Pro.
Vizualizare
Cumpărător
Inginer
Producător
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Ambalaj
Niciun filtru aplicat
0 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 14,120 lei 10+ 10,260 lei 25+ 9,750 lei 50+ 7,770 lei 100+ 7,420 lei | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 10.5mm | 21mm | - | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 67,770 lei | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | - | 15V/µs | 825A | 26.4A | 0.004ohm | - | 57.5mm | 35mm | 50mm | - | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 260,650 lei 5+ 215,490 lei | Min.: 1 / Mult.: 1 | Metallized PP | Can | 220µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.3kV | - | Screw | 32mm | 11V/µs | 2.34kA | - | 0.0028ohm | 85mm | - | - | 124.5mm | 42A | - | - | C44U-M Series | -40°C | 85°C | - | |||||
Each | 1+ 13,060 lei 5+ 11,070 lei 10+ 10,210 lei 25+ 8,990 lei 50+ 8,030 lei | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 21,790 lei 10+ 17,630 lei 25+ 15,750 lei 50+ 14,480 lei 100+ 12,600 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 37.5mm | 50V/µs | 300A | 7.3A | 0.0175ohm | - | 41mm | 17mm | 34.5mm | - | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 42,370 lei 10+ 32,260 lei | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | - | 20V/µs | 200A | 11.7A | 0.0082ohm | - | 42mm | 20mm | 40mm | - | 40mm | - | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ 21,740 lei 5+ 15,390 lei 10+ 11,680 lei 25+ 9,600 lei 50+ 8,180 lei | Min.: 1 / Mult.: 1 | Metallized PP | Axial Leaded | 0.22µF | ± 10% | Snubber | Through Hole | 450V | 850V | - | PC Pin | - | 800V/µs | 176A | 8A | 0.006ohm | - | 34mm | 18mm | - | - | - | - | - | -40°C | 85°C | - | |||||
Each | 1+ 43,130 lei 5+ 30,630 lei 10+ 23,320 lei | Min.: 1 / Mult.: 1 | Metallized PP | Axial Leaded | 0.47µF | ± 10% | Snubber | Through Hole | 450V | 850V | - | PC Pin | - | 800V/µs | 376A | 11.7A | 0.005ohm | - | 34mm | 25mm | - | - | - | - | - | -40°C | 85°C | - | |||||
Each | 1+ 8,080 lei 10+ 4,400 lei 50+ 4,320 lei | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 30V/µs | 45A | 4A | 0.0398ohm | - | 31.5mm | 11mm | 20mm | - | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 33,830 lei 5+ 31,240 lei 10+ 25,250 lei 25+ 22,610 lei 50+ 19,560 lei | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 4 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 450A | 10.4A | 0.0124ohm | - | 41mm | 22mm | 36mm | - | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 9,910 lei 5+ 8,640 lei 10+ 7,670 lei 25+ 6,910 lei | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 90V/µs | 90A | - | 0.0395ohm | - | 32mm | 11mm | 20mm | 3.5A | - | - | WCAP-FTDB Series | -40°C | 105°C | - | |||||
Each | 10+ 1,510 lei 100+ 0,940 lei 500+ 0,810 lei 1500+ 0,650 lei 3000+ 0,630 lei Mai multe preţuri... | Min.: 10 / Mult.: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | PC Pin | 10mm | 6.5kV/µs | 65A | 2.1A | 0.064ohm | - | 13mm | 5mm | 11mm | - | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 18,140 lei 10+ 13,000 lei 64+ 12,240 lei 128+ 10,570 lei | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 60V/µs | 180A | 7.9A | 0.0182ohm | - | 31.5mm | 22mm | 37mm | - | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 61,620 lei 3+ 49,890 lei 5+ 47,240 lei 10+ 44,550 lei 20+ 38,760 lei | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 22V/µs | 990A | 22.8A | 0.0079ohm | - | 57.5mm | 30mm | 51mm | - | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 17,630 lei 10+ 12,600 lei | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 8.5µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 30V/µs | 255A | 10.4A | 0.0103ohm | - | 31.5mm | 22mm | 37mm | - | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 87,270 lei 3+ 84,990 lei 5+ 82,700 lei 10+ 80,420 lei 20+ 79,710 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 4 Pin | 60µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 22V/µs | 1.32kA | 27.8A | 0.062ohm | - | 57.5mm | 35mm | 56mm | - | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 24,490 lei 10+ 19,000 lei 25+ 17,680 lei 50+ 15,900 lei 100+ 15,390 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 300A | 7.3A | 0.0175ohm | - | 41mm | 17mm | 34.5mm | - | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 15,850 lei 5+ 13,510 lei 10+ 12,450 lei 20+ 10,410 lei 40+ 9,300 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Film / Foil PP | Radial | 0.047µF | ± 5% | Snubber | Through Hole | 200V | 400V | - | PC Pin | 18.3mm | - | - | - | - | - | 31.8mm | - | - | - | - | - | Orange Drop 715P Series | -55°C | 85°C | - | |||||
Each | 1+ 609,140 lei | Min.: 1 / Mult.: 1 | Metallized PP | Can | 300µF | ± 5% | Single-Phase PFC | Stud Mount - M12 | 440V | 1kV | - | Screw | 35mm | 20V/µs | - | - | 0.0019ohm | 85mm | - | - | 247mm | 60A | 247mm | - | C44P Series | -25°C | 70°C | - | |||||
Each | 1+ 63,750 lei 5+ 53,440 lei 10+ 49,530 lei 20+ 45,620 lei 40+ 43,540 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Double Metallized PP | - | 1µF | ± 10% | Snubber | Through Hole | 500V | 2kV | - | Axial Leaded | - | 754V/µs | 754A | 19.4A | 0.005ohm | - | 54mm | 45.6mm | - | - | 54mm | - | 941C Series | -55°C | 105°C | - | |||||
Each | 1+ 40,280 lei 5+ 24,940 lei 10+ 20,470 lei 25+ 16,810 lei 50+ 13,770 lei | Min.: 1 / Mult.: 1 | Metallized PP | Axial Leaded | 0.22µF | ± 10% | Snubber | Through Hole | 500V | 1kV | - | PC Pin | - | 850V/µs | 187A | 8.2A | 0.007ohm | - | 34mm | 20mm | - | - | - | - | - | -55°C | 105°C | - | |||||
MULTICOMP PRO | Each | 1+ 644,450 lei 3+ 578,820 lei 5+ 545,640 lei 10+ 512,420 lei | Min.: 1 / Mult.: 1 | - | Can | 220µF | ± 5% | - | Stud Mount - M12 | 750V | - | - | Screw | - | - | 80A | - | 0.0006ohm | 110mm | - | - | 220mm | - | - | - | - | -40°C | 85°C | - | ||||
Each | 1+ 52,730 lei 3+ 43,030 lei 5+ 32,660 lei 10+ 26,770 lei 20+ 22,710 lei | Min.: 1 / Mult.: 1 | Metallized PP | Axial Leaded | 0.33µF | ± 10% | Snubber | Through Hole | 630V | 1.6kV | - | PC Pin | - | 800V/µs | 264A | 11.1A | 0.007ohm | - | 46mm | 27.5mm | - | - | - | - | - | -55°C | 105°C | - | |||||
Each | 1+ 12,550 lei 5+ 10,720 lei 10+ 9,860 lei 20+ 7,980 lei 40+ 7,570 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Film / Foil PP | Radial | 0.022µF | ± 5% | Snubber | Through Hole | 200V | 600V | - | PC Pin | 9.525mm | 1.1kV/µs | - | - | - | - | 22.9mm | - | - | - | - | - | Orange Drop 715P Series | -55°C | 85°C | - | |||||
Each | 1+ 47,750 lei 5+ 29,570 lei 10+ 24,280 lei 20+ 20,570 lei 40+ 16,810 lei | Min.: 1 / Mult.: 1 | Metallized PP | Axial Leaded | 0.68µF | ± 10% | Snubber | Through Hole | 450V | 850V | - | PC Pin | - | 700V/µs | 476A | 13.3A | 0.004ohm | - | 34mm | 27mm | - | - | - | - | - | -55°C | 105°C | - |