12.5µF Power Film Capacitors:
9 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
| Comparare | Preţ pentru | Cantitate | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 63,600 lei | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 4 Pin | 12.5µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 75V/µs | 938A | 26.1A | - | 42mm | 35mm | 50mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 38,400 lei 27+ 25,810 lei | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 4 Pin | 12.5µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 15V/µs | 188A | 15.6A | 8300µohm | 57.5mm | 30mm | 45mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 26,670 lei 10+ 22,660 lei 64+ 18,750 lei 128+ 17,370 lei 512+ 14,880 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 12.5µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 65V/µs | 813A | 14.1A | 6100µohm | 31.5mm | 22mm | 37mm | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 45,210 lei 10+ 29,210 lei 64+ 28,600 lei 128+ 27,990 lei 512+ 26,060 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 12.5µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 40V/µs | 480A | 12.5A | 6100µohm | 32mm | 22mm | 37mm | - | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ 43,380 lei 10+ 26,420 lei 72+ 24,740 lei 144+ 23,570 lei 504+ 22,350 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 12.5µF | ± 5% | DC Link | Through Hole | - | 450V | - | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 19mm | - | - | C4AE Series | -40°C | 85°C | - | |||||
Each | 1+ 18,590 lei 10+ 10,770 lei 96+ 9,800 lei 192+ 9,500 lei 576+ 9,140 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 12.5µF | ± 10% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 27.5mm | 10V/µs | 122A | 11A | 6700µohm | 31.5mm | 14mm | 28mm | 28mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 192+ 14,990 lei | Min.: 192 / Mult.: 192 | Metallized PP | Radial Box - 2 Pin | 12.5µF | ± 5% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 19V/µs | 241A | 12.6A | 5500µohm | 31.5mm | 22mm | 37mm | 37mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 26,570 lei 10+ 21,230 lei 58+ 18,440 lei 116+ 17,320 lei 522+ 15,800 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 4 Pin | 12.5µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE III (Test Condition B) | Radial Leaded | - | 35V/µs | 438A | 15A | 5800µohm | 42mm | 20mm | 40mm | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 23,110 lei 10+ 18,690 lei 25+ 17,370 lei 50+ 16,050 lei 100+ 14,480 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 12.5µF | ± 10% | DC Link | Through Hole | - | 450V | - | PC Pin | 27.5mm | 65V/µs | 813A | 11A | - | 31.5mm | 14mm | 28mm | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||