OxiCap NOM Series Niobium Oxide Capacitors:
6 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Capacitance
Voltage(DC)
ESR
Capacitor Case / Package
Capacitance Tolerance
Capacitor Mounting
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Banda taiata Opţiuni de ambalare | 1+ 16,260 lei 10+ 15,440 lei 50+ 13,110 lei 100+ 11,790 lei 200+ 9,860 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | 330µF | 6.3V | 0.035ohm | 2917 [7343 Metric] | ± 20% | Surface Mount | 7.3mm | 4.3mm | 4.1mm | OxiCap NOM Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Banda taiata Opţiuni de ambalare | 1+ 3,620 lei | Min.: 1 / Mult.: 1 | 470µF | 4V | 0.03ohm | 2917 [7343 Metric] | ± 20% | Surface Mount | 7.3mm | 4.3mm | 4.1mm | OxiCap NOM Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Rebobinate Opţiuni de ambalare | 1+ 3,620 lei | Min.: 100 / Mult.: 1 | 470µF | 4V | 0.03ohm | 2917 [7343 Metric] | ± 20% | Surface Mount | 7.3mm | 4.3mm | 4.1mm | OxiCap NOM Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Rebobinate Opţiuni de ambalare | 100+ 11,790 lei 200+ 9,860 lei 400+ 9,400 lei 2000+ 8,890 lei 4000+ 8,740 lei | Min.: 100 / Mult.: 1 | 330µF | 6.3V | 0.035ohm | 2917 [7343 Metric] | ± 20% | Surface Mount | 7.3mm | 4.3mm | 4.1mm | OxiCap NOM Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Banda taiata Opţiuni de ambalare | 1+ 4,400 lei | Min.: 1 / Mult.: 1 | 470µF | 2.5V | 0.03ohm | 2917 [7343 Metric] | ± 20% | Surface Mount | 7.3mm | 4.3mm | 4.1mm | OxiCap NOM Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Rebobinate Opţiuni de ambalare | 1+ 4,400 lei | Min.: 10 / Mult.: 1 | 470µF | 2.5V | 0.03ohm | 2917 [7343 Metric] | ± 20% | Surface Mount | 7.3mm | 4.3mm | 4.1mm | OxiCap NOM Series | -55°C | 125°C | AEC-Q200 |