2200µF Aluminium Polymer Capacitors:
6 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 2500+ 1,550 lei | Min.: 2500 / Mult.: 2500 | 2200µF | - | - | - | - | - | - | - | - | - | - | -55°C | 125°C | A759 Series | |||||
Each (Supplied on Full Reel) Rolă completă | 500+ 3,570 lei | Min.: 500 / Mult.: 500 | 2200µF | 6.3V | Radial Can - SMD | 0.013ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 5.8A | 10mm | 12.5mm | -55°C | 105°C | APV Series | |||||
Each | 2500+ 1,860 lei | Min.: 2500 / Mult.: 2500 | 2200µF | 16V | Radial Leaded | 0.01ohm | 2000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 7A | 10mm | 16mm | -55°C | 105°C | A750 Series | |||||
Each (Supplied on Full Reel) Rolă completă | 2400+ 4,650 lei | Min.: 2400 / Mult.: 2400 | 2200µF | 4V | Radial Can - SMD | 0.013ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 5.4A | 10mm | 12.5mm | -55°C | 105°C | APA Series | |||||
Each (Supplied on Full Reel) Rolă completă | 500+ 3,480 lei | Min.: 500 / Mult.: 500 | 2200µF | 6.3V | Radial Can - SMD | 0.015ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 5.6A | 10mm | 12.5mm | -55°C | 105°C | APZ Series | |||||
Each | 200+ 10,210 lei 500+ 7,770 lei | Min.: 200 / Mult.: 200 | 2200µF | 16V | Radial Leaded | 0.008ohm | 2000 hours @ 105C | 20% | Through Hole | PC Pin | 8.1A | 10mm | 20mm | -55°C | 105°C | RNL Series |