2. Passive Components
                                                                                                3. Capacitors
                                                                                                4. Silicon Capacitors
                                                                                                Imprimare pagină

                                                                                                935242522447-T3T

                                                                                                Silicon Capacitor, 4700 pF, 150 VDC, 10 GHz, Wire-Bonding Vertical, -55 °C

                                                                                                Date/Lot Code

                                                                                                MURATA
                                                                                                Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                                                                                                MURATA 935242522447-T3T
                                                                                                ProducătorMURATA
                                                                                                Nr. de reper producător935242522447-T3T
                                                                                                Cod de comandă3864358
                                                                                                Gamă de produseWBSC Series
                                                                                                Numărul dvs. de piesă
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Consultaţi toate documentele tehnice
                                                                                                Nu se mai produce

                                                                                                Detalii tehnice

                                                                                                MURATA
                                                                                                ProducătorMURATA
                                                                                                Nr. de reper producător935242522447-T3T
                                                                                                Cod de comandă3864358
                                                                                                Gamă de produseWBSC Series
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Capacitance4700pF
                                                                                                Withstanding Voltage150VDC
                                                                                                Operating Frequency Max10GHz
                                                                                                Capacitor Case / Package-
                                                                                                Capacitor MountingWire-Bonding Vertical
                                                                                                Operating Temperature Min-55°C
                                                                                                Operating Temperature Max150°C
                                                                                                Product RangeWBSC Series
                                                                                                Product Length0.5mm
                                                                                                Product Width2mm
                                                                                                Product Thickness0.25mm
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Prezentare generală a produsului

                                                                                                935242522447-T3T is a WBSC series wire-bondable vertical low profile silicon capacitor. Target applications include RF high Power applications and can address wireless communication, radar and high-end industrial LIDAR applications. Suitable for DC decoupling, matching network, and harmonic / noise filtering functions.

                                                                                                • Capacitance value is 4.7nF
                                                                                                • 150VDC breakdown voltage
                                                                                                • 0208 case size
                                                                                                • 250µm thickness
                                                                                                • Operating temperature range from -55℃ to 150℃
                                                                                                • High integration
                                                                                                • Low insertion loss and low reflection

                                                                                                Specificaţii tehnice

                                                                                                Capacitance

                                                                                                4700pF

                                                                                                Operating Frequency Max

                                                                                                10GHz

                                                                                                Capacitor Mounting

                                                                                                Wire-Bonding Vertical

                                                                                                Operating Temperature Max

                                                                                                150°C

                                                                                                Product Length

                                                                                                0.5mm

                                                                                                Product Thickness

                                                                                                0.25mm

                                                                                                Withstanding Voltage

                                                                                                150VDC

                                                                                                Capacitor Case / Package

                                                                                                -

                                                                                                Operating Temperature Min

                                                                                                -55°C

                                                                                                Product Range

                                                                                                WBSC Series

                                                                                                Product Width

                                                                                                2mm

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Documentaţie tehnică (3)

                                                                                                Enhanced Product Overview EN

                                                                                                Manufacturer Catalogue EN

                                                                                                Technical Data Sheet EN

                                                                                                Legislaţie şi reglementări privind protecţia mediului

                                                                                                Ţara de origine:
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                                                                                                France
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                                                                                                Nr. tarif:85322400
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Conformitate cu RoHS:Da

                                                                                                RoHS

                                                                                                Conform cu RoHS în ceea ce priveşte ftalaţii:Da

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                Descărcarea Certificatului de conformitate a produsului

                                                                                                Certificat de conformitate produs

                                                                                                Greutate (kg):.00003
                                                                                                Trasabilitatea produsului

                                                                                                Date/Lot Code