• Securitate și supraveghere
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
                      2. Passive Components
                      3. EMC / RFI Suppression
                      4. Shielding Gaskets & Material

                      Clip-On 97 Shielding Gaskets & Material:

                      10 produse găsite
                      Găsiți o gamă largă de Clip-On 97 Shielding Gaskets & Material la Farnell România. Avem o gamă largă de Shielding Gaskets & Material, cum ar fi WE-SHC, WE-LT, Kemtron 95 Series & Kemtron 93 Series Shielding Gaskets & Material de la cei mai mari producători din lume, inclusiv: Laird.
                      Vizualizare
                      Cumpărător
                      Inginer
                      Producător
                      Product Range
                      Shielding Type
                      Gasket Material
                      Length
                      Width
                      Depth
                      Ambalaj
                      Filtru (filtre) aplicat(e)
                      1 Filtru (filtre) selectat(e)
                      CompararePreţ pentruCantitate
                      0097061102
                      LAIRD 0097061102
                      3678521

                      RoHS

                      Date/Lot Code

                      LAIRD
                      1. EMI Shielding Gasket
                      2. 406.81 mm x 8 mm x 4.44 mm
                      3. Clip-On 97 Series
                      4. Beryllium Copper
                      Each
                      1+
                      47,960 lei
                      10+
                      38,660 lei
                      20+
                      33,270 lei
                      Min.: 1 / Mult.: 1
                      Clip-On 97
                      EMI Shielding
                      Beryllium Copper
                      406.81mm
                      8mm
                      4.44mm
                      0097064502
                      LAIRD 0097064502
                      3678526

                      RoHS

                      Date/Lot Code

                      LAIRD
                      1. EMI Shielding Gasket
                      2. 609.6 mm x 5 mm x 2.24 mm
                      3. Clip-On 97 Series
                      4. Beryllium Copper
                      Each
                      1+
                      88,090 lei
                      10+
                      77,060 lei
                      20+
                      73,150 lei
                      Min.: 1 / Mult.: 1
                      Clip-On 97
                      EMI Shielding
                      Beryllium Copper
                      609.6mm
                      5mm
                      2.24mm
                      0097065502
                      LAIRD 0097065502
                      3678528

                      RoHS

                      Date/Lot Code

                      LAIRD
                      1. EMI Shielding Gasket
                      2. 303.4 mm x 1.93 mm
                      3. Clip-On 97 Series
                      4. Beryllium Copper
                      Each
                      1+
                      32,870 lei
                      10+
                      26,260 lei
                      20+
                      24,180 lei
                      Min.: 1 / Mult.: 1
                      Clip-On 97
                      EMI Shielding
                      Beryllium Copper
                      303.4mm
                      -
                      1.93mm
                      0097064002
                      LAIRD 0097064002
                      3678525

                      RoHS

                      LAIRD
                      1. EMI Shielding Gasket
                      2. 409.58 mm x 28 mm x 8.38 mm
                      3. Clip-On 97 Series
                      4. Beryllium Copper
                      Each
                      1+
                      101,040 lei
                      Min.: 1 / Mult.: 1
                      Clip-On 97
                      EMI Shielding
                      Beryllium Copper
                      409.58mm
                      28mm
                      8.38mm
                      0097060602
                      LAIRD 0097060602
                      3678517

                      RoHS

                      Date/Lot Code

                      LAIRD
                      1. EMI Shielding Gasket
                      2. 406.4 mm x 10 mm x 6.99 mm
                      3. Clip-On 97 Series
                      4. Beryllium Copper
                      Each
                      1+
                      105,360 lei
                      10+
                      75,740 lei
                      20+
                      71,880 lei
                      Min.: 1 / Mult.: 1
                      Clip-On 97
                      EMI Shielding
                      Beryllium Copper
                      406.4mm
                      10mm
                      6.99mm
                      0097063602
                      LAIRD 0097063602
                      3678524

                      RoHS

                      LAIRD
                      1. EMI Shielding Gasket
                      2. 420.22 mm x 9 mm x 4.49 mm
                      3. Clip-On 97 Series
                      4. Beryllium Copper
                      Each
                      1+
                      47,960 lei
                      10+
                      38,400 lei
                      20+
                      35,360 lei
                      Min.: 1 / Mult.: 1
                      Clip-On 97
                      EMI Shielding
                      Beryllium Copper
                      420.22mm
                      9mm
                      4.49mm
                      0097060502
                      LAIRD 0097060502
                      3678516

                      RoHS

                      Date/Lot Code

                      LAIRD
                      1. EMI Shielding Gasket
                      2. 406.4 mm x 10 mm x 6.99 mm
                      3. Clip-On 97 Series
                      4. Beryllium Copper
                      Each
                      1+
                      62,030 lei
                      10+
                      45,670 lei
                      50+
                      42,370 lei
                      100+
                      39,470 lei
                      200+
                      36,170 lei
                      Mai multe preţuri...
                      Min.: 1 / Mult.: 1
                      Clip-On 97
                      EMI Shielding
                      Beryllium Copper
                      406.4mm
                      10mm
                      6.99mm
                      0097060702
                      LAIRD 0097060702
                      3678518

                      RoHS

                      Date/Lot Code

                      LAIRD
                      1. EMI Shielding Gasket
                      2. 406.4 mm x 8 mm x 8.9 mm
                      3. Clip-On 97 Series
                      4. Beryllium Copper
                      Each
                      1+
                      105,410 lei
                      10+
                      75,740 lei
                      20+
                      75,230 lei
                      Min.: 1 / Mult.: 1
                      Clip-On 97
                      EMI Shielding
                      Beryllium Copper
                      406.4mm
                      8mm
                      8.9mm
                      0097062202
                      LAIRD 0097062202
                      3678523

                      RoHS

                      LAIRD
                      1. EMI Shielding Gasket
                      2. 411.78 mm x 11 mm x 4.95 mm
                      3. Clip-On 97 Series
                      4. Beryllium Copper
                      Each
                      1+
                      60,960 lei
                      2+
                      59,740 lei
                      3+
                      58,520 lei
                      5+
                      57,300 lei
                      10+
                      56,080 lei
                      Mai multe preţuri...
                      Min.: 1 / Mult.: 1
                      Clip-On 97
                      EMI Shielding
                      Beryllium Copper
                      411.78mm
                      11mm
                      4.95mm
                      0097061302
                      LAIRD 0097061302
                      3678522

                      RoHS

                      LAIRD
                      1. EMI Shielding Gasket
                      2. 406.81 mm x 8 mm x 4.54 mm
                      3. Clip-On 97 Series
                      4. Beryllium Copper
                      Each
                      1+
                      73,610 lei
                      2+
                      72,140 lei
                      3+
                      70,660 lei
                      5+
                      69,140 lei
                      10+
                      67,670 lei
                      Mai multe preţuri...
                      Min.: 1 / Mult.: 1
                      Clip-On 97
                      EMI Shielding
                      Beryllium Copper
                      406.81mm
                      8mm
                      4.54mm
                      CompararePreţ pentruCantitate
                      1-10 din 10 articole