2. Passive Components
                      3. Inductors
                      4. Coupled Inductors

                      SRF0703A Series Coupled Inductors:

                      8 produse găsite
                      Găsiți o gamă largă de SRF0703A Series Coupled Inductors la Farnell România. Avem o gamă largă de Coupled Inductors, cum ar fi WE-DD Series, MSD1278T Series, HM78D Series & MSD1260T Series Coupled Inductors de la cei mai mari producători din lume, inclusiv: Bourns.
                      Vizualizare
                      Cumpărător
                      Inginer
                      Producător
                      Product Range
                      Inductance, Parallel
                      RMS Current, Parallel
                      Saturation Current, Parallel
                      DC Resistance Max, Parallel
                      Turns Ratio
                      Product Length
                      Product Width
                      Product Height
                      Inductor Mounting
                      Operating Temperature Min
                      Operating Temperature Max
                      Qualification
                      Ambalaj
                      Filtru (filtre) aplicat(e)
                      1 Filtru (filtre) selectat(e)
                      CompararePreţ pentruCantitate
                      SRF0703A-100M
                      BOURNS SRF0703A-100M
                      2454996

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Inductor
                      2. Coupled
                      3. 10 µH
                      4. 20%
                      5. 0.0826 ohm
                      6. 2.08 A
                      7. 7.6mm x 7.6mm x 3.4mm
                      Each (Supplied on Cut Tape)
                      Banda taiata
                      Opţiuni de ambalare
                      1+
                      5,010 lei
                      50+
                      3,680 lei
                      100+
                      3,490 lei
                      250+
                      3,310 lei
                      500+
                      3,150 lei
                      Mai multe preţuri...
                      Min.: 1 / Mult.: 1
                      SRF0703A Series
                      10µH
                      2.08A
                      2.47A
                      0.0826ohm
                      1:1
                      7.6mm
                      7.6mm
                      3.4mm
                      Surface Mount
                      -40°C
                      125°C
                      AEC-Q200
                      SRF0703A-220M
                      BOURNS SRF0703A-220M
                      2454998

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Inductor
                      2. Coupled
                      3. 22 µH
                      4. 20%
                      5. 0.15 ohm
                      6. 1.62 A
                      7. 7.6mm x 7.6mm x 3.4mm
                      Each (Supplied on Cut Tape)
                      Banda taiata
                      Opţiuni de ambalare
                      1+
                      6,710 lei
                      50+
                      5,130 lei
                      100+
                      4,030 lei
                      250+
                      3,720 lei
                      500+
                      3,520 lei
                      Mai multe preţuri...
                      Min.: 1 / Mult.: 1
                      SRF0703A Series
                      22µH
                      1.62A
                      1.67A
                      0.15ohm
                      1:1
                      7.6mm
                      7.6mm
                      3.4mm
                      Surface Mount
                      -40°C
                      125°C
                      AEC-Q200
                      SRF0703A-680M
                      BOURNS SRF0703A-680M
                      2455001

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Inductor
                      2. Coupled
                      3. 68 µH
                      4. 20%
                      5. 0.507 ohm
                      6. 890 mA
                      7. 7.6mm x 7.6mm x 3.4mm
                      Each (Supplied on Cut Tape)
                      Banda taiata
                      Opţiuni de ambalare
                      1+
                      5,280 lei
                      50+
                      3,870 lei
                      100+
                      3,650 lei
                      250+
                      3,100 lei
                      500+
                      2,930 lei
                      Min.: 1 / Mult.: 1
                      SRF0703A Series
                      68µH
                      890mA
                      960mA
                      0.507ohm
                      1:1
                      7.6mm
                      7.6mm
                      3.4mm
                      Surface Mount
                      -40°C
                      125°C
                      AEC-Q200
                      SRF0703A-101M
                      BOURNS SRF0703A-101M
                      2455003

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Inductor
                      2. Coupled
                      3. 100 µH
                      4. 20%
                      5. 0.715 ohm
                      6. 730 mA
                      7. 7.6mm x 7.6mm x 3.4mm
                      Each (Supplied on Cut Tape)
                      Banda taiata
                      Opţiuni de ambalare
                      1+
                      5,380 lei
                      50+
                      3,870 lei
                      100+
                      3,650 lei
                      250+
                      3,380 lei
                      500+
                      3,190 lei
                      Mai multe preţuri...
                      Min.: 1 / Mult.: 1
                      SRF0703A Series
                      100µH
                      730mA
                      790mA
                      0.715ohm
                      1:1
                      7.6mm
                      7.6mm
                      3.4mm
                      Surface Mount
                      -40°C
                      125°C
                      AEC-Q200
                      SRF0703A-220M
                      BOURNS SRF0703A-220M
                      2454998RL

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Inductor
                      2. Coupled
                      3. 22 µH
                      4. 20%
                      5. 0.15 ohm
                      6. 1.62 A
                      7. 7.6mm x 7.6mm x 3.4mm
                      Each (Supplied on Cut Tape)
                      Rebobinate
                      Opţiuni de ambalare
                      100+
                      4,030 lei
                      250+
                      3,720 lei
                      500+
                      3,520 lei
                      1500+
                      3,100 lei
                      Min.: 100 / Mult.: 1
                      SRF0703A Series
                      22µH
                      1.62A
                      1.67A
                      0.15ohm
                      1:1
                      7.6mm
                      7.6mm
                      3.4mm
                      Surface Mount
                      -40°C
                      125°C
                      AEC-Q200
                      SRF0703A-101M
                      BOURNS SRF0703A-101M
                      2455003RL

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Inductor
                      2. Coupled
                      3. 100 µH
                      4. 20%
                      5. 0.715 ohm
                      6. 730 mA
                      7. 7.6mm x 7.6mm x 3.4mm
                      Each (Supplied on Cut Tape)
                      Rebobinate
                      Opţiuni de ambalare
                      100+
                      3,650 lei
                      250+
                      3,380 lei
                      500+
                      3,190 lei
                      1500+
                      2,870 lei
                      Min.: 100 / Mult.: 1
                      SRF0703A Series
                      100µH
                      730mA
                      790mA
                      0.715ohm
                      1:1
                      7.6mm
                      7.6mm
                      3.4mm
                      Surface Mount
                      -40°C
                      125°C
                      AEC-Q200
                      SRF0703A-680M
                      BOURNS SRF0703A-680M
                      2455001RL

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Inductor
                      2. Coupled
                      3. 68 µH
                      4. 20%
                      5. 0.507 ohm
                      6. 890 mA
                      7. 7.6mm x 7.6mm x 3.4mm
                      Each (Supplied on Cut Tape)
                      Rebobinate
                      Opţiuni de ambalare
                      100+
                      3,650 lei
                      250+
                      3,100 lei
                      500+
                      2,930 lei
                      Min.: 100 / Mult.: 1
                      SRF0703A Series
                      68µH
                      890mA
                      960mA
                      0.507ohm
                      1:1
                      7.6mm
                      7.6mm
                      3.4mm
                      Surface Mount
                      -40°C
                      125°C
                      AEC-Q200
                      SRF0703A-100M
                      BOURNS SRF0703A-100M
                      2454996RL

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Inductor
                      2. Coupled
                      3. 10 µH
                      4. 20%
                      5. 0.0826 ohm
                      6. 2.08 A
                      7. 7.6mm x 7.6mm x 3.4mm
                      Each (Supplied on Cut Tape)
                      Rebobinate
                      Opţiuni de ambalare
                      100+
                      3,490 lei
                      250+
                      3,310 lei
                      500+
                      3,150 lei
                      1500+
                      2,870 lei
                      Min.: 100 / Mult.: 1
                      SRF0703A Series
                      10µH
                      2.08A
                      2.47A
                      0.0826ohm
                      1:1
                      7.6mm
                      7.6mm
                      3.4mm
                      Surface Mount
                      -40°C
                      125°C
                      AEC-Q200
                      CompararePreţ pentruCantitate
                      1-8 din 8 articole