430nH Inductors, Chokes & Coils:
4 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Banda taiata | 10+ 0,920 lei 100+ 0,660 lei 500+ 0,620 lei 2500+ 0,390 lei 7500+ 0,360 lei | Min.: 10 / Mult.: 10 | 430nH | 500MHz | 15.5ohm | 50mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03HQ_02 Series | Unshielded | ± 3% | - | 0.6mm | 0.3mm | 0.4mm | |||||
Each (Supplied on Cut Tape) Rebobinate Opţiuni de ambalare | 500+ 0,620 lei 2500+ 0,390 lei 7500+ 0,360 lei | Min.: 500 / Mult.: 10 | 430nH | 500MHz | 15.5ohm | 50mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03HQ_02 Series | Unshielded | ± 3% | - | 0.6mm | 0.3mm | 0.4mm | |||||
Each (Supplied on Full Reel) Rolă completă | 10000+ 0,840 lei | Min.: 10000 / Mult.: 10000 | 430nH | 920MHz | 0.68ohm | 360mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15CA_00 Series | Unshielded | ± 10% | Ferrite | 1.02mm | 0.55mm | 0.56mm | |||||
Each (Supplied on Full Reel) Rolă completă | 10000+ 0,840 lei | Min.: 10000 / Mult.: 10000 | 430nH | 920MHz | 0.68ohm | 360mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15CA_00 Series | Unshielded | ± 5% | Ferrite | 1.02mm | 0.55mm | 0.56mm |