LQM2HPN_CH Series Inductors, Chokes & Coils:
8 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
| Comparare | Preţ pentru | Cantitate | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Banda taiata | 5+ 1,810 lei 50+ 1,220 lei 250+ 1,000 lei 500+ 0,910 lei 1500+ 0,770 lei | Min.: 5 / Mult.: 5 | 0.24µH | 130MHz | 0.07ohm | 2.7A | 1008 [2520 Metric] | 1008 [2520 Metric] | LQM2HPN_CH Series | Shielded | ± 20% | Ferrite | 2.5mm | 2mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Rebobinate Opţiuni de ambalare | 50+ 1,220 lei 250+ 1,000 lei 500+ 0,910 lei 1500+ 0,770 lei | Min.: 100 / Mult.: 5 | 0.24µH | 130MHz | 0.07ohm | 2.7A | 1008 [2520 Metric] | 1008 [2520 Metric] | LQM2HPN_CH Series | Shielded | ± 20% | Ferrite | 2.5mm | 2mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Banda taiata | 5+ 1,120 lei 50+ 0,920 lei 250+ 0,760 lei 500+ 0,700 lei 1500+ 0,620 lei | Min.: 5 / Mult.: 5 | 0.68µH | 60MHz | 0.15ohm | 1.8A | - | 1008 [2520 Metric] | LQM2HPN_CH Series | Shielded | ± 20% | Ferrite | 2.5mm | 2mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Rebobinate Opţiuni de ambalare | 50+ 0,920 lei 250+ 0,760 lei 500+ 0,700 lei 1500+ 0,620 lei | Min.: 100 / Mult.: 5 | 0.68µH | 60MHz | 0.15ohm | 1.8A | - | 1008 [2520 Metric] | LQM2HPN_CH Series | Shielded | ± 20% | Ferrite | 2.5mm | 2mm | 0.5mm | |||||
Each (Supplied on Full Reel) Rolă completă | 3000+ 0,760 lei | Min.: 3000 / Mult.: 3000 | 470nH | 80MHz | 0.145ohm | 1.9A | 1008 [2520 Metric] | 1008 [2520 Metric] | LQM2HPN_CH Series | Unshielded | ± 20% | Ferrite | 2.5mm | 2mm | 0.5mm | |||||
Each (Supplied on Full Reel) Rolă completă | 3000+ 0,910 lei | Min.: 3000 / Mult.: 3000 | 2.2µH | 30MHz | 0.44ohm | 1.05A | 1008 [2520 Metric] | 1008 [2520 Metric] | LQM2HPN_CH Series | Unshielded | ± 20% | Ferrite | 2.5mm | 2mm | 0.5mm | |||||
Each (Supplied on Full Reel) Rolă completă | 3000+ 0,910 lei | Min.: 3000 / Mult.: 3000 | 1.5µH | 40MHz | 0.36ohm | 1.1A | 1008 [2520 Metric] | 1008 [2520 Metric] | LQM2HPN_CH Series | Unshielded | ± 20% | Ferrite | 2.5mm | 2mm | 0.5mm | |||||
Each (Supplied on Full Reel) Rolă completă | 3000+ 0,720 lei | Min.: 3000 / Mult.: 3000 | 1µH | 50MHz | 0.1ohm | 2.1A | 1008 [2520 Metric] | 1008 [2520 Metric] | LQM2HPN_CH Series | Unshielded | ± 20% | Ferrite | 2.5mm | 2mm | 0.5mm | |||||