fără TVA

SMD Power Inductors:

30.557 produse găsite
Găsiți o gamă largă de SMD Power Inductors la Farnell România. Avem în stoc o selecție largă de SMD Power Inductors, inclusiv produse noi și cele mai populare de la cei mai buni producători din lume, inclusiv: Bourns, Wurth Elektronik, Coilcraft, Vishay & Tdk.
Vizualizare
Cumpărător
Inginer
Producător
Inductance
Inductor Type
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Ambalaj
Niciun filtru aplicat
0 Filtru (filtre) selectat(e)
CompararePreţ pentruCantitate
3928996

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Banda taiata
1+
8,330 lei
10+
6,860 lei
50+
5,490 lei
100+
4,630 lei
200+
4,540 lei
Min.: 1 / Mult.: 1
0.82µH
-
27A
Shielded
-
-
26.5A
SRP1038WA Series
-
11mm x 10mm x 3.8mm
-
2700µohm
± 20%
-
11mm
10mm
3.8mm
3922095

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Banda taiata
1+
6,860 lei
50+
4,920 lei
100+
4,660 lei
250+
3,940 lei
500+
3,710 lei
Min.: 1 / Mult.: 1
2.2µH
-
4.3A
Shielded
-
-
7.95A
B82472D6 Series
-
7.3mm x 7.3mm x 4.8mm
-
0.035ohm
± 20%
-
7.3mm
7.3mm
4.8mm
3928738

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Banda taiata
1+
8,080 lei
10+
6,710 lei
50+
5,790 lei
100+
5,000 lei
200+
4,900 lei
Min.: 1 / Mult.: 1
10µH
-
4.54A
Shielded
-
-
6.5A
B82477D4 Series
-
-
-
0.042ohm
± 20%
-
12.5mm
12.5mm
8.5mm
3890112RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Rebobinate
Opţiuni de ambalare
100+
4,290 lei
250+
3,720 lei
500+
3,480 lei
Min.: 100 / Mult.: 1
150nH
-
45A
Shielded
-
-
30A
AMSLA-7050 Series
-
7mm x 7mm x 5mm
-
350µohm
± 20%
-
7mm
7mm
5mm
3928742

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Banda taiata
1+
7,520 lei
10+
6,200 lei
50+
5,380 lei
100+
4,660 lei
200+
4,570 lei
Min.: 1 / Mult.: 1
22µH
-
3.11A
Shielded
-
-
4.5A
B82477D4 Series
-
12.5mm x 12.5mm x 8.5mm
-
0.078ohm
± 20%
-
12.5mm
12.5mm
8.5mm
3928894

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Banda taiata
10+
2,530 lei
100+
2,200 lei
500+
1,990 lei
1000+
1,760 lei
2000+
1,740 lei
Min.: 10 / Mult.: 10
0.1µH
-
10.5A
Shielded
-
-
19.21A
IHLP-1212AZ-01 Series
-
3.56mm x 3.3mm x 1mm
-
9200µohm
± 20%
-
3.56mm
3.3mm
1mm
3923829

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Banda taiata
5+
3,740 lei
50+
2,680 lei
250+
2,340 lei
500+
2,200 lei
1000+
2,140 lei
Min.: 5 / Mult.: 5
330nH
-
24.9A
Shielded
-
-
18.4A
SPM-VT-D Series
-
5.3mm x 5.1mm x 3mm
-
4600µohm
± 20%
-
5.3mm
5.1mm
3mm
3923827

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Banda taiata
5+
4,400 lei
50+
3,160 lei
250+
2,750 lei
500+
2,390 lei
1000+
2,320 lei
Min.: 5 / Mult.: 5
150nH
-
26.7A
Shielded
-
-
20.2A
SPM-VT-D Series
-
5.3mm x 5.1mm x 3mm
-
3300µohm
± 20%
-
5.3mm
5.1mm
3mm
3928885

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Banda taiata
10+
3,160 lei
100+
2,690 lei
500+
2,380 lei
1000+
2,050 lei
2000+
1,890 lei
Min.: 10 / Mult.: 10
1µH
-
4.05A
Shielded
-
-
4.3A
IHLP-1212AB-51 Series
-
-
-
0.0496ohm
± 20%
-
3.56mm
3.3mm
1.2mm
3928907

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Banda taiata
10+
3,220 lei
100+
2,730 lei
500+
2,420 lei
1000+
2,080 lei
2000+
1,930 lei
Min.: 10 / Mult.: 10
0.47µH
-
6.73A
Shielded
-
-
4.66A
IHLP-1212BZ-51 Series
-
-
-
0.02175ohm
± 20%
-
3.56mm
3.3mm
2mm
3928916

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Banda taiata
10+
2,090 lei
100+
1,830 lei
500+
1,670 lei
1000+
1,630 lei
2000+
1,600 lei
Min.: 10 / Mult.: 10
0.22µH
-
8.14A
Shielded
-
-
9.82A
IHLP-1212BZ-01 Series
-
3.56mm x 3.3mm x 2mm
-
0.01468ohm
± 20%
-
3.56mm
3.3mm
2mm
3928921

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Banda taiata
10+
2,700 lei
100+
2,360 lei
500+
2,190 lei
1000+
1,790 lei
2000+
1,780 lei
Mai multe preţuri...
Min.: 10 / Mult.: 10
3.3µH
-
3.3A
Shielded
-
-
4.5A
IHLP-1212BZ-01 Series
-
3.56mm x 3.3mm x 2mm
-
0.09848ohm
± 20%
-
3.56mm
3.3mm
2mm
3928889

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Banda taiata
10+
3,090 lei
100+
2,620 lei
500+
2,320 lei
1000+
2,000 lei
2000+
1,840 lei
Min.: 10 / Mult.: 10
0.22µH
-
7.93A
Shielded
-
-
10.23A
IHLP-1212AB-01 Series
-
3.56mm x 3.3mm x 1.2mm
-
0.01321ohm
± 20%
-
3.56mm
3.3mm
1.2mm
3928902

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Banda taiata
10+
3,160 lei
100+
2,690 lei
500+
2,380 lei
1000+
2,050 lei
2000+
1,890 lei
Min.: 10 / Mult.: 10
0.33µH
-
5.85A
Shielded
-
-
5.05A
IHLP-1212AZ-51 Series
-
3.56mm x 3.3mm x 1mm
-
0.0233ohm
± 20%
-
3.56mm
3.3mm
1mm
3928904

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Banda taiata
10+
2,760 lei
100+
2,340 lei
500+
2,070 lei
1000+
1,940 lei
2000+
1,800 lei
Min.: 10 / Mult.: 10
1µH
-
3.59A
Shielded
-
-
3.62A
IHLP-1212AZ-51 Series
-
-
-
0.05899ohm
± 20%
-
3.56mm
3.3mm
1mm
3890112

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Banda taiata
1+
6,550 lei
50+
4,570 lei
100+
4,290 lei
250+
3,720 lei
500+
3,480 lei
Min.: 1 / Mult.: 1
150nH
-
45A
Shielded
-
-
30A
AMSLA-7050 Series
-
7mm x 7mm x 5mm
-
350µohm
± 20%
-
7mm
7mm
5mm
3879187

RoHS

Each (Supplied on Cut Tape)
Banda taiata
1+
7,110 lei
10+
6,050 lei
Min.: 1 / Mult.: 1
0.68µH
-
27A
Shielded
-
-
19.1A
IHLP-4040ED-5A Series
-
11.5mm x 10.3mm x 5.4mm
-
2140µohm
± 20%
-
11.5mm
10.3mm
5.4mm
3928886

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Banda taiata
10+
3,220 lei
100+
2,730 lei
500+
2,420 lei
1000+
2,080 lei
2000+
1,930 lei
Min.: 10 / Mult.: 10
1.2µH
-
3.98A
Shielded
-
-
3.84A
IHLP-1212AB-51 Series
-
3.56mm x 3.3mm x 1.2mm
-
0.05765ohm
± 20%
-
3.56mm
3.3mm
1.2mm
3879188

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Banda taiata
1+
5,740 lei
10+
4,890 lei
50+
4,700 lei
100+
3,720 lei
Min.: 1 / Mult.: 1
1µH
-
26.7A
Shielded
-
-
17.61A
IHLP-4040ED-5A Series
-
11.5mm x 10.3mm x 5.4mm
-
2500µohm
± 20%
-
11.5mm
10.3mm
5.4mm
3928899

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Banda taiata
10+
3,150 lei
100+
2,100 lei
500+
2,090 lei
1000+
2,050 lei
2000+
2,010 lei
Min.: 10 / Mult.: 10
0.1µH
-
11.13A
Shielded
-
-
7.38A
IHLP-1212AZ-51 Series
-
3.56mm x 3.3mm x 1mm
-
8810µohm
± 20%
-
3.56mm
3.3mm
1mm
3923813

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Banda taiata
1+
16,510 lei
10+
13,610 lei
50+
11,890 lei
100+
10,310 lei
200+
10,110 lei
Min.: 1 / Mult.: 1
1.5µH
-
44.2A
Shielded
-
-
32.8A
SPM-VT-D Series
-
13mm x 12.5mm x 6.5mm
-
3080µohm
± 20%
-
13mm
12.5mm
6.5mm
3928891

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Banda taiata
10+
2,460 lei
100+
2,150 lei
500+
1,940 lei
1000+
1,760 lei
2000+
1,740 lei
Min.: 10 / Mult.: 10
0.47µH
-
5.86A
Shielded
-
-
8.17A
IHLP-1212AB-01 Series
-
-
-
0.02739ohm
± 20%
-
3.56mm
3.3mm
1.2mm
2328968

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Banda taiata
1+
4,660 lei
10+
3,020 lei
50+
2,630 lei
200+
2,290 lei
400+
2,170 lei
Mai multe preţuri...
Min.: 1 / Mult.: 1
15µH
-
3.5A
Unshielded
-
-
8A
SDR1105 Series
-
11.1mm x 10mm x 4.8mm
-
0.052ohm
± 20%
-
11.1mm
10mm
4.8mm
1864086

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Banda taiata
5+
1,680 lei
50+
1,340 lei
250+
1,160 lei
500+
0,980 lei
1000+
0,900 lei
Mai multe preţuri...
Min.: 5 / Mult.: 5
470µH
-
180mA
Unshielded
-
-
-
MCSDC0503 Series
-
-
-
4.9ohm
± 10%
-
5mm
4.8mm
3mm
2112986

RoHS

Each (Supplied on Cut Tape)
Banda taiata
1+
3,330 lei
50+
2,520 lei
100+
2,320 lei
250+
2,260 lei
500+
2,200 lei
Min.: 1 / Mult.: 1
15µH
-
920mA
Unshielded
-
-
1.4A
PM43 Series
-
4.5mm x 4mm x 3.2mm
-
0.24ohm
± 20%
-
4.5mm
4mm
3.2mm
51-75 din 30557 articole
din 1223 pagină (pagini)

producători de top

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY