SMD Power Inductors:
6 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Ambalaj
Filtru (filtre) aplicat(e)
2 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4688288 | Each (Supplied on Cut Tape) Banda taiata | 1+ 1,800 lei 10+ 1,420 lei 20+ 1,370 lei | Min.: 1 / Mult.: 1 | 1.5µH | 2.43A | Wirewound | 2.5A | LCXN Series | - | 1616 [4040 Metric] | 0.0612ohm | ± 30% | 4mm | 4mm | 1.2mm | ||||
Each (Supplied on Cut Tape) Banda taiata | 5+ 1,020 lei 50+ 0,860 lei 250+ 0,710 lei 500+ 0,650 lei 1500+ 0,580 lei Mai multe preţuri... | Min.: 5 / Mult.: 5 | 1.5µH | - | Shielded | 2.5A | DFE252010P Series | 1008 [2520 Metric] | 1008 [2520 Metric] | 0.082ohm | ± 20% | 2.5mm | 2mm | 1mm | |||||
Each (Supplied on Full Reel) Rolă completă | 2000+ 0,580 lei | Min.: 2000 / Mult.: 2000 | 1.5µH | 2.22A | Shielded | 2.5A | VLS-HBX-1 Series | 2mm x 1.6mm x 1.2mm | 0806 [2016 Metric] | 0.109ohm | ± 20% | 2mm | 1.6mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Banda taiata | 5+ 2,200 lei 100+ 1,880 lei 250+ 1,720 lei 500+ 1,230 lei 2000+ 1,070 lei | Min.: 5 / Mult.: 5 | 1.5µH | 2.5A | Shielded | 2.5A | ELL-6PG Series | 6mm x 6mm x 2mm | - | 0.03ohm | ± 30% | 6mm | 6mm | 2mm | |||||
Each (Supplied on Cut Tape) Rebobinate Opţiuni de ambalare | 500+ 1,230 lei 2000+ 1,070 lei | Min.: 500 / Mult.: 5 | 1.5µH | 2.5A | Shielded | 2.5A | ELL-6PG Series | - | - | 0.03ohm | ± 30% | 6mm | 6mm | 2mm | |||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Banda taiata | 1+ 0,930 lei 25+ 0,790 lei 50+ 0,730 lei | Min.: 1 / Mult.: 1 | 1.5µH | 2A | Wirewound | 2.5A | LSXN Series | - | - | 0.0612ohm | ± 30% | 4mm | 4mm | 1.2mm |