18MHz SMD Power Inductors:
5 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Banda taiata | 1+ 1,660 lei 10+ 1,350 lei 50+ 1,230 lei 100+ 1,110 lei 200+ 1,040 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | 15µH | 1.2A | Shielded | 18MHz | 1.6A | 1.6A | LQH5BPN_T0 Series | - | 2020 [5050 Metric] | 0.187ohm | ± 20% | Ferrite | 5mm | 5mm | 2mm | |||||
Each (Supplied on Cut Tape) Rebobinate Opţiuni de ambalare | 100+ 1,110 lei 200+ 1,040 lei 500+ 0,970 lei | Min.: 100 / Mult.: 1 | 15µH | 1.2A | Shielded | 18MHz | 1.6A | 1.6A | LQH5BPN_T0 Series | - | 2020 [5050 Metric] | 0.187ohm | ± 20% | Ferrite | 5mm | 5mm | 2mm | |||||
Each (Supplied on Full Reel) Rolă completă | 3000+ 0,550 lei | Min.: 3000 / Mult.: 3000 | 47µH | 120mA | Shielded | 18MHz | 120mA | - | LQH2MCN_02 Series | 0806 [2016 Metric] | 0806 [2016 Metric] | 5.1ohm | ± 10% | Ferrite | 2mm | 1.6mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Rebobinate Opţiuni de ambalare | 100+ 1,380 lei 200+ 1,290 lei 500+ 1,200 lei | Min.: 100 / Mult.: 1 | 15µH | 1.6A | Shielded | 18MHz | 1.2A | 1.6A | LQH5BPH_T0 Series | 2020 [5050 Metric] | 2020 [5050 Metric] | 0.2244ohm | ± 20% | Ferrite | 5mm | 5mm | 2mm | |||||
Each (Supplied on Cut Tape) Banda taiata | 1+ 2,030 lei 10+ 1,670 lei 50+ 1,460 lei 100+ 1,380 lei 200+ 1,290 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | 15µH | 1.6A | Shielded | 18MHz | 1.2A | 1.6A | LQH5BPH_T0 Series | 2020 [5050 Metric] | 2020 [5050 Metric] | 0.2244ohm | ± 20% | Ferrite | 5mm | 5mm | 2mm |