Wirewound Inductors:
7.201 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Rolă completă Opţiuni de ambalare | 2000+ 1,660 lei | Min.: 2000 / Mult.: 2000 | 10µH | - | 2.1ohm | 30MHz | 150mA | 1210 [3225 Metric] | 1210 [3225 Metric] | - | B82422T SIMID Series | ± 10% | - | Unshielded | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Cut Tape) Banda taiata | 1+ 1,760 lei 10+ 1,440 lei 50+ 1,280 lei 100+ 1,090 lei 200+ 1,070 lei | Min.: 1 / Mult.: 1 | 15µH | - | 0.61ohm | - | 750mA | 4.2mm x 3.2mm x 3.2mm | 1812 [4532 Metric] | - | CC453232A Series | ± 10% | - | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Rebobinate Opţiuni de ambalare | 50+ 3,590 lei 250+ 2,750 lei 500+ 2,530 lei 1000+ 2,430 lei 2000+ 2,320 lei | Min.: 100 / Mult.: 5 | 100nH | - | 0.16ohm | 1.4GHz | 900mA | - | 0402 [1005 Metric] | - | 0402AF Series | ± 5% | - | Unshielded | Ferrite | 1.12mm | 0.66mm | 0.66mm | |||||
Each (Supplied on Cut Tape) Banda taiata | 5+ 6,050 lei 50+ 4,700 lei 250+ 3,360 lei 500+ 2,920 lei 1000+ 2,660 lei | Min.: 5 / Mult.: 5 | 2.7µH | - | 1.5ohm | 60MHz | 280mA | 0603 [1608 Metric] | 0603 [1608 Metric] | - | 0603LS Series | ± 2% | - | Unshielded | Ceramic, Ferrite | 1.8mm | 1.17mm | 1.12mm | |||||
Each (Supplied on Cut Tape) Banda taiata | 5+ 4,970 lei 50+ 3,850 lei | Min.: 5 / Mult.: 5 | 6.7nH | - | 0.15ohm | 6.8GHz | 460mA | - | 0201 [0603 Metric] | - | 0201DS Series | ± 5% | - | Unshielded | Ceramic | 0.58mm | 0.46mm | 0.45mm | |||||
Each (Supplied on Cut Tape) Banda taiata | 5+ 6,960 lei 50+ 5,380 lei 250+ 3,850 lei 500+ 3,350 lei 1000+ 3,050 lei | Min.: 5 / Mult.: 5 | 12nH | - | 0.12ohm | 3.6GHz | 640mA | - | 0402 [1005 Metric] | - | 0402CS Series | ± 5% | - | Unshielded | Ceramic | 1.19mm | 0.64mm | 0.66mm | |||||
Each (Supplied on Cut Tape) Banda taiata | 5+ 4,880 lei 50+ 3,590 lei 250+ 2,750 lei 500+ 2,530 lei 1000+ 2,430 lei Mai multe preţuri... | Min.: 5 / Mult.: 5 | 100nH | - | 0.16ohm | 1.4GHz | 900mA | 0402 [1005 Metric] | 0402 [1005 Metric] | - | 0402AF Series | ± 5% | - | Unshielded | Ferrite | 1.12mm | 0.66mm | 0.66mm | |||||
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Cut Tape) Banda taiata | 5+ 1,460 lei 50+ 1,160 lei 250+ 0,940 lei | Min.: 5 / Mult.: 5 | 91nH | - | 0.48ohm | 1.2GHz | 400mA | - | 0805 [2012 Metric] | - | 3650 Series | ± 5% | - | Unshielded | - | 2.29mm | 1.73mm | 1.52mm | ||||
Each (Supplied on Cut Tape) Rebobinate Opţiuni de ambalare | 50+ 2,740 lei 250+ 1,990 lei 500+ 1,860 lei 1000+ 1,800 lei 2000+ 1,660 lei | Min.: 100 / Mult.: 5 | 11nH | - | 0.039ohm | 4.75GHz | 1.6A | - | 0805 [2012 Metric] | - | 0805HP Series | ± 2% | - | Unshielded | Ceramic | 2.21mm | 1.73mm | 1.55mm | |||||
Each (Supplied on Cut Tape) Rebobinate Opţiuni de ambalare | 100+ 1,600 lei 500+ 1,500 lei 2500+ 1,220 lei 5000+ 1,120 lei | Min.: 100 / Mult.: 10 | 3.3nH | - | 0.045ohm | 12.8GHz | 1.7A | 0402 [1005 Metric] | 0402 [1005 Metric] | - | WE-KI HC Series | ± 0.2nH | - | Unshielded | Ceramic | 1.1mm | 0.6mm | 0.6mm | |||||
Each (Supplied on Cut Tape) Banda taiata | 1+ 2,480 lei 50+ 1,920 lei 100+ 1,690 lei 250+ 1,470 lei 500+ 1,390 lei | Min.: 1 / Mult.: 1 | 820nH | - | 0.65ohm | 140MHz | 450mA | 1210 [3225 Metric] | 1210 [3225 Metric] | - | WE-GF Series | ± 10% | - | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) Banda taiata | 5+ 3,120 lei 50+ 2,440 lei 250+ 1,870 lei 500+ 1,720 lei 1000+ 1,310 lei | Min.: 5 / Mult.: 5 | 4.3nH | - | 0.04ohm | 10.6GHz | 2.8A | - | 0603 [1608 Metric] | - | 0603DC Series | ± 5% | - | Unshielded | Ceramic | 1.7mm | 0.99mm | 0.89mm | |||||
Each (Supplied on Full Reel) Rolă completă | 10000+ 0,310 lei | Min.: 10000 / Mult.: 10000 | 33nH | - | 0.336ohm | 3.6GHz | 620mA | 0402 [1005 Metric] | 0402 [1005 Metric] | - | LQW15AN_8Z Series | ± 2% | - | Unshielded | Non-Magnetic | 1mm | 0.6mm | 0.5mm | |||||
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Cut Tape) Banda taiata | 5+ 1,310 lei 50+ 1,120 lei 250+ 0,980 lei 500+ 0,850 lei 1000+ 0,840 lei | Min.: 5 / Mult.: 5 | 8.2nH | - | 0.104ohm | 4.4GHz | 680mA | 0402 [1005 Metric] | 0402 [1005 Metric] | - | 3650 Series | ± 5% | - | Unshielded | - | 1.27mm | 0.76mm | 0.61mm | ||||
Each (Supplied on Cut Tape) Rebobinate Opţiuni de ambalare | 50+ 1,650 lei 250+ 1,420 lei 500+ 1,200 lei 1000+ 1,090 lei | Min.: 100 / Mult.: 1 | 2.2nH | - | 0.06ohm | 6GHz | 800mA | - | 0805 [2012 Metric] | - | WE-KI Series | ± 0.2nH | - | Unshielded | Ceramic | 2mm | 1.25mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Banda taiata | 5+ 1,720 lei 50+ 1,650 lei 250+ 1,420 lei 500+ 1,200 lei 1000+ 1,090 lei | Min.: 5 / Mult.: 5 | 2.2nH | - | 0.06ohm | 6GHz | 800mA | - | 0805 [2012 Metric] | - | WE-KI Series | ± 0.2nH | - | Unshielded | Ceramic | 2mm | 1.25mm | 1.2mm | |||||
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Cut Tape) Rebobinate Opţiuni de ambalare | 50+ 1,120 lei 250+ 0,980 lei 500+ 0,850 lei 1000+ 0,840 lei | Min.: 100 / Mult.: 5 | 8.2nH | - | 0.104ohm | 4.4GHz | 680mA | - | 0402 [1005 Metric] | - | 3650 Series | ± 5% | - | Unshielded | - | 1.27mm | 0.76mm | 0.61mm | ||||
Each (Supplied on Cut Tape) Rebobinate Opţiuni de ambalare | 100+ 1,690 lei 250+ 1,470 lei 500+ 1,390 lei | Min.: 100 / Mult.: 1 | 820nH | - | 0.65ohm | 140MHz | 450mA | - | 1210 [3225 Metric] | - | WE-GF Series | ± 10% | - | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) Banda taiata | 1+ 2,770 lei 50+ 2,070 lei 100+ 1,630 lei 250+ 1,510 lei 500+ 1,380 lei | Min.: 1 / Mult.: 1 | 68µH | - | 9ohm | 12MHz | 50mA | 1210 [3225 Metric] | 1210 [3225 Metric] | - | WE-GF Series | ± 10% | - | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) Banda taiata | 5+ 0,750 lei 50+ 0,640 lei 250+ 0,530 lei 500+ 0,490 lei 1000+ 0,380 lei | Min.: 5 / Mult.: 5 | 3.3nH | - | 0.65ohm | - | 340mA | 1008 [2520 Metric] | 1008 [2520 Metric] | - | NLCV25-EF Series | ± 20% | - | Unshielded | Ferrite | 2.5mm | 2mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Rebobinate Opţiuni de ambalare | 100+ 1,630 lei 250+ 1,510 lei 500+ 1,380 lei | Min.: 100 / Mult.: 1 | 68µH | - | 9ohm | 12MHz | 50mA | - | 1210 [3225 Metric] | - | WE-GF Series | ± 10% | - | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) Rebobinate Opţiuni de ambalare | 50+ 0,640 lei 250+ 0,530 lei 500+ 0,490 lei 1000+ 0,380 lei | Min.: 100 / Mult.: 5 | 3.3nH | - | 0.65ohm | - | 340mA | - | 1008 [2520 Metric] | - | NLCV25-EF Series | ± 20% | - | Unshielded | Ferrite | 2.5mm | 2mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Rebobinate Opţiuni de ambalare | 50+ 3,850 lei | Min.: 100 / Mult.: 5 | 6.7nH | - | 0.15ohm | 6.8GHz | 460mA | - | 0201 [0603 Metric] | - | 0201DS Series | ± 5% | - | Unshielded | Ceramic | 0.58mm | 0.46mm | 0.45mm | |||||
Each (Supplied on Cut Tape) Banda taiata | 5+ 3,830 lei 50+ 2,740 lei 250+ 1,990 lei 500+ 1,860 lei 1000+ 1,800 lei Mai multe preţuri... | Min.: 5 / Mult.: 5 | 11nH | - | 0.039ohm | 4.75GHz | 1.6A | - | 0805 [2012 Metric] | - | 0805HP Series | ± 2% | - | Unshielded | Ceramic | 2.21mm | 1.73mm | 1.55mm | |||||
Each (Supplied on Cut Tape) Banda taiata | 10+ 0,430 lei 100+ 0,350 lei 500+ 0,330 lei 2500+ 0,250 lei 5000+ 0,230 lei Mai multe preţuri... | Min.: 10 / Mult.: 10 | 2.2nH | - | 0.027ohm | 14GHz | 1A | 0402 [1005 Metric] | 0402 [1005 Metric] | - | LQW15AN_10 Series | ± 0.5nH | - | Unshielded | Non-Magnetic | 1mm | 0.6mm | 0.5mm |