MGJ1 SIP Series Isolated Through Hole DC / DC Converters:
3 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 25+ 23,160 lei | Min.: 25 / Mult.: 25 | ITE | SIP | 1W | 2 Output | 18V | 48.8mA | -2.5V | 48.8mA | 5.2kV | 12V | Fixed | 8.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | MGJ1 SIP Series | |||||
Each | 25+ 23,980 lei | Min.: 25 / Mult.: 25 | ITE | SIP | 1W | 2 Output | 18V | 48.8mA | -2.5V | 48.8mA | 5.2kV | 24V | Fixed | 8.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | MGJ1 SIP Series | |||||
Each | 25+ 20,880 lei | Min.: 25 / Mult.: 25 | ITE | SIP | 1W | 2 Output | 15V | 50mA | -5V | 50mA | 5.2kV | 12V | Fixed | 8.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | MGJ1 SIP Series |