ECL30 Series AC / DC Enclosed Power Supplies:
5 produse găsiteECL30 Series AC / DC Enclosed Power Supplies
The ECL is a series of open frame and encapsulated AC-DC Single, Dual & Triple Outputs power supplies designed for commerical applications. The series provides a number of flexible mechanical options including PCB mount, open frame, chassis mount with screw terminals and a DIN Rail option.
- Ultra Compact Size
- Single, Dual & Triple Outputs
- Open Frame PCB & Chassis Mount
- Encapsulated PCB & Chassis Mount
- <0.3 W="" No="" Load="" Input="" Power<=""/>
- Operating Temperature Range -20 to +70 °C
- Peak Load Capability
- Isolation: 3000 VAC Input to Output
- 3 Year Warranty
- Applications: ITE (Commercial)
Vizualizare
Cumpărător
Inginer
Producător
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Input Voltage AC Min
Input Voltage AC Max
Input Voltage VAC
Power Supply Output Type
Product Range
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 363,780 lei 5+ 352,860 lei 10+ 341,930 lei 50+ 327,410 lei | Min.: 1 / Mult.: 1 | ITE | 2Outputs | 30W | 5VDC | 3A | 12VDC | 1.3A | - | - | 85V | 264V | 85V AC to 264V AC | Fixed | ECL30 Series | |||||
Each | 1+ 385,780 lei 5+ 374,190 lei 10+ 362,610 lei 50+ 347,220 lei | Min.: 1 / Mult.: 1 | ITE | 3Outputs | 30W | 5VDC | 3A | 12VDC | 630mA | -12VDC | 630mA | 85V | 264V | 85V AC to 264V AC | Fixed | ECL30 Series | |||||
Each | 1+ 363,780 lei 5+ 352,860 lei 10+ 341,930 lei 50+ 327,410 lei | Min.: 1 / Mult.: 1 | ITE | 2Outputs | 30W | 12VDC | 1.3A | -12VDC | 1.3A | - | - | 85V | 264V | 85V AC to 264V AC | Fixed | ECL30 Series | |||||
Each | 1+ 420,070 lei 5+ 407,520 lei 10+ 394,870 lei 50+ 378,050 lei 100+ 352,860 lei | Min.: 1 / Mult.: 1 | ITE | 3Outputs | 30W | 5VDC | 3A | 15VDC | 500mA | -15VDC | 500mA | 85V | 264V | 85V AC to 264V AC | Fixed | ECL30 Series | |||||
Each | 1+ 383,030 lei 5+ 371,600 lei 10+ 360,070 lei 50+ 344,730 lei 100+ 321,770 lei | Min.: 1 / Mult.: 1 | ITE | 2Outputs | 30W | 15VDC | 1A | -15VDC | 1A | - | - | 85V | 264V | 85V AC to 264V AC | Fixed | ECL30 Series |