2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC External Plug In Adaptor Power Supplies

                      VET Series AC / DC External Plug In Adaptor Power Supplies:

                      8 produse găsite
                      Vizualizare
                      Cumpărător
                      Inginer
                      Producător
                      Power Supply Applications
                      No. of Outputs
                      Output Power Max
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Connector
                      Input Voltage AC Min
                      Power Supply Output Type
                      Input Voltage AC Max
                      Input Voltage VAC
                      Product Range
                      Plug Type
                      Ambalaj
                      Filtru (filtre) aplicat(e)
                      1 Filtru (filtre) selectat(e)
                      CompararePreţ pentruCantitate
                      VET36US120C2-JA
                      XP POWER VET36US120C2-JA
                      2708292

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC Power Supply
                      2. ITE
                      3. 1 Output
                      4. 36 W
                      5. 12 VDC
                      6. 3 A
                      Each
                      1+
                      98,860 lei
                      5+
                      95,300 lei
                      10+
                      91,950 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      1 Output
                      36W
                      12VDC
                      3A
                      Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
                      90V
                      Fixed
                      264V
                      90V AC to 264V AC
                      VET Series
                      IEC 60320 C8
                      VET24US150C2-JA
                      XP POWER VET24US150C2-JA
                      2708285

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC Power Supply
                      2. ITE
                      3. 1 Output
                      4. 24 W
                      5. 15 VDC
                      6. 1.6 A
                      Each
                      1+
                      76,000 lei
                      5+
                      73,200 lei
                      10+
                      70,660 lei
                      50+
                      67,110 lei
                      100+
                      63,910 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      1 Output
                      24W
                      15VDC
                      1.6A
                      Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
                      90V
                      Fixed
                      264V
                      90V AC to 264V AC
                      VET Series
                      IEC 60320 C8
                      VET30US180C2-JA
                      XP POWER VET30US180C2-JA
                      2708290

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC Power Supply
                      2. ITE
                      3. 1 Output
                      4. 30 W
                      5. 18 VDC
                      6. 1.67 A
                      Each
                      1+
                      91,440 lei
                      5+
                      88,090 lei
                      10+
                      84,990 lei
                      50+
                      80,770 lei
                      100+
                      76,910 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      1 Output
                      30W
                      18VDC
                      1.67A
                      Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
                      90V
                      Fixed
                      264V
                      90V AC to 264V AC
                      VET Series
                      IEC 60320 C8
                      VET18US120C2-JA
                      XP POWER VET18US120C2-JA
                      2708280

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC Power Supply
                      2. ITE
                      3. 1 Output
                      4. 18 W
                      5. 12 VDC
                      6. 1.5 A
                      Each
                      1+
                      67,310 lei
                      5+
                      65,990 lei
                      10+
                      64,620 lei
                      50+
                      63,300 lei
                      100+
                      61,930 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      1 Output
                      18W
                      12VDC
                      1.5A
                      Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
                      90V
                      Fixed
                      264V
                      90V AC to 264V AC
                      VET Series
                      IEC 60320 C8
                      VET30US120C2-JA
                      XP POWER VET30US120C2-JA
                      2708288

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC Power Supply
                      2. ITE
                      3. 1 Output
                      4. 30 W
                      5. 12 VDC
                      6. 2.5 A
                      Each
                      1+
                      90,320 lei
                      5+
                      87,630 lei
                      10+
                      84,940 lei
                      20+
                      82,250 lei
                      50+
                      79,550 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      1 Output
                      30W
                      12VDC
                      2.5A
                      Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
                      90V
                      Fixed
                      264V
                      90V AC to 264V AC
                      VET Series
                      IEC 60320 C8
                      VET36US180C2-JA
                      XP POWER VET36US180C2-JA
                      2708294

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC Power Supply
                      2. ITE
                      3. 1 Output
                      4. 36 W
                      5. 18 VDC
                      6. 2 A
                      Each
                      1+
                      84,580 lei
                      5+
                      82,140 lei
                      10+
                      79,650 lei
                      20+
                      76,450 lei
                      50+
                      72,030 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      1 Output
                      36W
                      18VDC
                      2A
                      Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
                      90V
                      Fixed
                      264V
                      90V AC to 264V AC
                      VET Series
                      IEC 60320 C8
                      VET24US120C2-JA
                      XP POWER VET24US120C2-JA
                      2708284

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC Power Supply
                      2. ITE
                      3. 1 Output
                      4. 24 W
                      5. 12 VDC
                      6. 2 A
                      Each
                      1+
                      81,380 lei
                      5+
                      76,560 lei
                      10+
                      73,760 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      1 Output
                      24W
                      12VDC
                      2A
                      Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
                      90V
                      Fixed
                      264V
                      90V AC to 264V AC
                      VET Series
                      IEC 60320 C8
                      VET36US240C2-JA
                      XP POWER VET36US240C2-JA
                      2708295

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC Power Supply
                      2. ITE
                      3. 1 Output
                      4. 36 W
                      5. 24 VDC
                      6. 1.5 A
                      Each
                      1+
                      85,240 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      1 Output
                      36W
                      24VDC
                      1.5A
                      Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
                      90V
                      Fixed
                      264V
                      90V AC to 264V AC
                      VET Series
                      IEC 60320 C8
                      CompararePreţ pentruCantitate
                      1-8 din 8 articole