2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC PCB Mount Power Supplies

                      ECE10 Series AC / DC PCB Mount Power Supplies:

                      7 produse găsite

                      ECE10 Series AC / DC PCB Mount Power Supplies

                      The ECE10 series provides two mechanical options including open frame and encapsulated PCB mount. With approvals to world-wide safety standards, compliance with class B for conducted and radiated emissions and a 20%, 30s peak load capability, these class II isolation parts benefit system designers with easy integration into a wide range of applications.

                      • Ultra Compact Size
                      • Single Outputs from 3.3 to 48 V
                      • Encapsulated PCB Mount
                      • <0.3 W="" No="" Load="" Input="" Power<=""/>
                      • Peak Load Capability
                      • No External Components Required
                      • Input Voltage Range: 85V to 264VAC
                      • Efficiency: 83%
                      • Operating Temperature Range -25 to +70
                      • Applications: Instrumentation, IoT, Security, Technology
                      ECE10 Series Datasheet
                      ECE10 Series AC / DC PCB Mount Power SuppliesXP POWER
                      Vizualizare
                      Cumpărător
                      Inginer
                      Producător
                      Power Supply Applications
                      No. of Outputs
                      Output Power Max
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Power Supply Output Type
                      Input Voltage AC Min
                      Input Voltage VAC
                      Input Voltage AC Max
                      Width
                      Height
                      Depth
                      Product Range
                      Ambalaj
                      Filtru (filtre) aplicat(e)
                      1 Filtru (filtre) selectat(e)
                      CompararePreţ pentruCantitate
                      ECE10US05
                      XP POWER ECE10US05
                      2099454

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 10 W
                      5. 5 VDC
                      6. 2 A
                      Each
                      1+
                      161,650 lei
                      5+
                      156,770 lei
                      10+
                      151,940 lei
                      50+
                      145,490 lei
                      100+
                      135,790 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      1 Output
                      10W
                      5VDC
                      2A
                      Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      25.4mm
                      15.24mm
                      38.1mm
                      ECE10 Series
                      ECE10US48
                      XP POWER ECE10US48
                      2099460

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 10 W
                      5. 48 VDC
                      6. 210 mA
                      Each
                      1+
                      161,650 lei
                      5+
                      156,770 lei
                      10+
                      151,940 lei
                      50+
                      145,490 lei
                      100+
                      135,790 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      1 Output
                      10W
                      48VDC
                      210mA
                      Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      25.4mm
                      15.24mm
                      38.1mm
                      ECE10 Series
                      ECE10US15
                      XP POWER ECE10US15
                      2099458

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 10 W
                      5. 15 VDC
                      6. 660 mA
                      Each
                      1+
                      128,780 lei
                      5+
                      124,870 lei
                      10+
                      121,060 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      1 Output
                      10W
                      15VDC
                      660mA
                      Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      25.4mm
                      15.24mm
                      38.1mm
                      ECE10 Series
                      ECE10US12
                      XP POWER ECE10US12
                      2099456

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 10 W
                      5. 12 VDC
                      6. 830 mA
                      Each
                      1+
                      160,480 lei
                      5+
                      155,650 lei
                      10+
                      150,880 lei
                      50+
                      144,420 lei
                      100+
                      134,820 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      1 Output
                      10W
                      12VDC
                      830mA
                      Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      25.4mm
                      15.24mm
                      38.1mm
                      ECE10 Series
                      ECE10US24
                      XP POWER ECE10US24
                      2099459

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 10 W
                      5. 24 VDC
                      6. 410 mA
                      Each
                      1+
                      158,650 lei
                      5+
                      153,870 lei
                      10+
                      149,150 lei
                      50+
                      142,800 lei
                      100+
                      133,250 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      1 Output
                      10W
                      24VDC
                      410mA
                      Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      25.4mm
                      15.24mm
                      38.1mm
                      ECE10 Series
                      ECE10US09
                      XP POWER ECE10US09
                      2099455

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 10 W
                      5. 9 VDC
                      6. 1.11 A
                      Each
                      1+
                      161,650 lei
                      5+
                      156,770 lei
                      10+
                      151,940 lei
                      50+
                      145,490 lei
                      100+
                      135,790 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      1 Output
                      10W
                      9VDC
                      1.11A
                      Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      25.4mm
                      15.24mm
                      38.1mm
                      ECE10 Series
                      ECE10US03
                      XP POWER ECE10US03
                      2099453

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 10 W
                      5. 3.3 VDC
                      6. 2.6 A
                      Each
                      1+
                      111,150 lei
                      5+
                      107,850 lei
                      10+
                      104,440 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      1 Output
                      10W
                      3.3VDC
                      2.6A
                      Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      25.4mm
                      15.24mm
                      38.1mm
                      ECE10 Series
                      CompararePreţ pentruCantitate
                      1-7 din 7 articole