ECL05 Series AC / DC PCB Mount Power Supplies:
14 produse găsiteECL05 Series AC / DC PCB Mount Power Supplies
The ECL is a series of open frame and encapsulated AC-DC Single, Dual & Triple Outputs power supplies designed for commerical applications. The series provides a number of flexible mechanical options including PCB mount, open frame, chassis mount with screw terminals.
- Ultra Compact Size
- Single, Dual & Triple Outputs
- Open Frame PCB & Chassis Mount
- Encapsulated PCB & Chassis Mount
- <0.3 W="" No="" Load="" Input="" Power<=""/>
- Operating Temperature Range -20 to +70 °C
- Peak Load Capability
- Isolation: 3000 VAC Input to Output
- 3 Year Warranty
- Applications: ITE (Commercial)
Vizualizare
Cumpărător
Inginer
Producător
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Power Supply Output Type
Input Voltage AC Min
Input Voltage VAC
Input Voltage AC Max
Width
Height
Depth
Product Range
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 92,560 lei 5+ 90,730 lei | Min.: 1 / Mult.: 1 | ITE | 1 Output | 5W | 12VDC | 410mA | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 18.46mm | 50.8mm | ECL05 Series | |||||
Each | 1+ 207,820 lei 5+ 181,860 lei 10+ 150,670 lei 50+ 147,680 lei 100+ 144,630 lei | Min.: 1 / Mult.: 1 | ITE | 1 Output | 5W | 5VDC | 1A | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 27.2mm | 23mm | 52.4mm | ECL05 Series | |||||
Each | 1+ 151,740 lei 5+ 147,170 lei 10+ 142,650 lei 50+ 136,600 lei 100+ 127,460 lei | Min.: 1 / Mult.: 1 | ITE | 1 Output | 5W | 12VDC | 410mA | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 27.2mm | 23mm | 52.4mm | ECL05 Series | |||||
Each | 1+ 120,240 lei 5+ 117,860 lei 10+ 115,420 lei | Min.: 1 / Mult.: 1 | ITE | 1 Output | 5W | 24VDC | 210mA | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 27.2mm | 23mm | 52.4mm | ECL05 Series | |||||
Each | 1+ 120,240 lei 5+ 117,860 lei 10+ 115,420 lei | Min.: 1 / Mult.: 1 | ITE | 1 Output | 5W | 15VDC | 330mA | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 27.2mm | 23mm | 52.4mm | ECL05 Series | |||||
Each | 1+ 159,920 lei 5+ 139,900 lei 10+ 115,930 lei 50+ 113,590 lei 100+ 111,300 lei | Min.: 1 / Mult.: 1 | ITE | 1 Output | 5W | 5VDC | 1A | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 18.46mm | 50.8mm | ECL05 Series | |||||
Each | 1+ 207,820 lei 5+ 181,860 lei 10+ 150,670 lei 50+ 147,680 lei 100+ 144,630 lei | Min.: 1 / Mult.: 1 | ITE | 1 Output | 4.3W | 3.3VDC | 1.3A | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 27.2mm | 23mm | 52.4mm | ECL05 Series | |||||
Each | 8+ 115,270 lei | Min.: 8 / Mult.: 8 | ITE | 1 Output | 5W | 15VDC | 330mA | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 18.46mm | 50.8mm | ECL05 Series | |||||
Each | 8+ 115,270 lei | Min.: 8 / Mult.: 8 | ITE | 1 Output | 4.3W | 3.3VDC | 1.3A | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 18.46mm | 50.8mm | ECL05 Series | |||||
Each | 8+ 115,270 lei | Min.: 8 / Mult.: 8 | ITE | 1 Output | 5W | 48VDC | 100mA | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 18.46mm | 50.8mm | ECL05 Series | |||||
Each | 8+ 115,270 lei | Min.: 8 / Mult.: 8 | ITE | 1 Output | 5W | 9VDC | 550mA | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 18.46mm | 50.8mm | ECL05 Series | |||||
Each | 8+ 115,270 lei | Min.: 8 / Mult.: 8 | ITE | 1 Output | 5W | 24VDC | 210mA | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 18.46mm | 50.8mm | ECL05 Series | |||||
Each | 6+ 149,810 lei | Min.: 6 / Mult.: 6 | ITE | 1 Output | 5W | 9VDC | 550mA | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 27.2mm | 23mm | 52.4mm | ECL05 Series | |||||
Each | 6+ 149,810 lei | Min.: 6 / Mult.: 6 | ITE | 1 Output | 5W | 48VDC | 100mA | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 27.2mm | 23mm | 52.4mm | ECL05 Series |