ECL10 Series AC / DC PCB Mount Power Supplies:
14 produse găsiteECL10 Series AC / DC PCB Mount Power Supplies
The ECL is a series of open frame and encapsulated AC-DC Single, Dual & Triple Outputs power supplies designed for commerical applications. The series provides a number of flexible mechanical options including PCB mount, open frame, chassis mount with screw terminals.
- Ultra Compact Size
- Single, Dual & Triple Outputs
- Open Frame PCB & Chassis Mount
- Encapsulated PCB & Chassis Mount
- <0.3 W="" No="" Load="" Input="" Power<=""/>
- Operating Temperature Range -20 to +70 °C
- Peak Load Capability
- Isolation: 3000 VAC Input to Output
- 3 Year Warranty
- Applications: ITE (Commercial)
Vizualizare
Cumpărător
Inginer
Producător
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Power Supply Output Type
Input Voltage AC Min
Input Voltage VAC
Input Voltage AC Max
Width
Height
Depth
Product Range
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 129,030 lei 5+ 112,670 lei 10+ 109,170 lei 50+ 104,500 lei | Min.: 1 / Mult.: 1 | ITE | 1 Output | 10W | 5VDC | 2A | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 18.46mm | 50.8mm | ECL10 Series | |||||
Each | 1+ 184,660 lei 5+ 179,120 lei 10+ 173,580 lei 50+ 166,170 lei 100+ 155,090 lei | Min.: 1 / Mult.: 1 | ITE | 1 Output | 10W | 24VDC | 420mA | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 27.2mm | 23mm | 52.4mm | ECL10 Series | |||||
Each | 1+ 239,830 lei 5+ 209,850 lei 10+ 173,890 lei 50+ 170,430 lei 100+ 166,930 lei | Min.: 1 / Mult.: 1 | ITE | 1 Output | 10W | 5VDC | 2A | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 27.2mm | 23mm | 52.4mm | ECL10 Series | |||||
Each | 1+ 134,210 lei 5+ 130,200 lei 10+ 126,190 lei 50+ 120,850 lei 100+ 112,780 lei | Min.: 1 / Mult.: 1 | ITE | 1 Output | 10W | 24VDC | 420mA | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 18.46mm | 50.8mm | ECL10 Series | |||||
Each | 1+ 238,910 lei 5+ 209,090 lei 10+ 173,230 lei 50+ 169,770 lei 100+ 166,320 lei | Min.: 1 / Mult.: 1 | ITE | 1 Output | 10W | 48VDC | 210mA | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 27.2mm | 23mm | 52.4mm | ECL10 Series | |||||
Each | 1+ 137,670 lei 5+ 133,550 lei 10+ 129,440 lei 50+ 123,950 lei 100+ 115,670 lei | Min.: 1 / Mult.: 1 | ITE | 1 Output | 10W | 15VDC | 670mA | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 18.46mm | 50.8mm | ECL10 Series | |||||
Each | 1+ 235,860 lei 5+ 206,350 lei 10+ 170,990 lei 50+ 167,590 lei 100+ 164,130 lei | Min.: 1 / Mult.: 1 | ITE | 1 Output | 10W | 9VDC | 1.1A | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 27.2mm | 23mm | 52.4mm | ECL10 Series | |||||
Each | 1+ 239,830 lei 5+ 209,850 lei 10+ 173,890 lei 50+ 170,430 lei 100+ 166,930 lei | Min.: 1 / Mult.: 1 | ITE | 1 Output | 10W | 12VDC | 830mA | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 27.2mm | 23mm | 52.4mm | ECL10 Series | |||||
Each | 8+ 132,540 lei | Min.: 8 / Mult.: 8 | ITE | 1 Output | 10W | 9VDC | 1.1A | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 18.46mm | 50.8mm | ECL10 Series | |||||
Each | 1+ 239,830 lei 5+ 209,850 lei 10+ 173,890 lei 50+ 170,430 lei 100+ 166,930 lei | Min.: 1 / Mult.: 1 | ITE | 1 Output | 10W | 15VDC | 670mA | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 27.2mm | 23mm | 52.4mm | ECL10 Series | |||||
Each | 1+ 183,850 lei 5+ 160,880 lei 10+ 133,300 lei 50+ 130,660 lei 100+ 127,970 lei | Min.: 1 / Mult.: 1 | ITE | 1 Output | 10W | 48VDC | 210mA | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 18.46mm | 50.8mm | ECL10 Series | |||||
Each | 1+ 183,850 lei 5+ 160,880 lei 10+ 133,300 lei 50+ 130,660 lei 100+ 127,970 lei | Min.: 1 / Mult.: 1 | ITE | 1 Output | 8.6W | 3.3VDC | 2.6A | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 18.46mm | 50.8mm | ECL10 Series | |||||
Each | 6+ 172,870 lei | Min.: 6 / Mult.: 6 | ITE | 1 Output | 8.6W | 3.3VDC | 2.6A | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 27.2mm | 23mm | 52.4mm | ECL10 Series | |||||
Each | 1+ 116,430 lei 5+ 114,100 lei 10+ 111,760 lei 20+ 109,420 lei | Min.: 1 / Mult.: 1 | ITE | 1 Output | 10W | 12VDC | 830mA | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 18.46mm | 50.8mm | ECL10 Series |