2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC PCB Mount Power Supplies

                      IRM-05 Series AC / DC PCB Mount Power Supplies:

                      5 produse găsite
                      Vizualizare
                      Cumpărător
                      Inginer
                      Producător
                      Power Supply Applications
                      No. of Outputs
                      Output Power Max
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Power Supply Output Type
                      Input Voltage AC Min
                      Input Voltage VAC
                      Input Voltage AC Max
                      Width
                      Height
                      Depth
                      Product Range
                      Ambalaj
                      Filtru (filtre) aplicat(e)
                      1 Filtru (filtre) selectat(e)
                      CompararePreţ pentruCantitate
                      IRM-05-12
                      MEAN WELL IRM-05-12
                      2815489

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 5 W
                      5. 12 VDC
                      6. 420 mA
                      Each
                      1+
                      48,870 lei
                      5+
                      47,400 lei
                      10+
                      45,920 lei
                      20+
                      44,500 lei
                      50+
                      43,030 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      1 Output
                      5W
                      12VDC
                      420mA
                      Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      25.4mm
                      21.5mm
                      45.7mm
                      IRM-05 Series
                      IRM-05-5
                      MEAN WELL IRM-05-5
                      2815493

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 5 W
                      5. 5 VDC
                      6. 1 A
                      Each
                      1+
                      49,120 lei
                      5+
                      47,650 lei
                      10+
                      46,180 lei
                      20+
                      44,750 lei
                      50+
                      43,280 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      1 Output
                      5W
                      5VDC
                      1A
                      Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      25.4mm
                      21.5mm
                      45.7mm
                      IRM-05 Series
                      IRM-05-24
                      MEAN WELL IRM-05-24
                      2815491

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 5 W
                      5. 24 VDC
                      6. 230 mA
                      Each
                      1+
                      48,360 lei
                      5+
                      46,840 lei
                      10+
                      45,420 lei
                      20+
                      43,890 lei
                      50+
                      42,320 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      1 Output
                      5W
                      24VDC
                      230mA
                      Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      25.4mm
                      21.5mm
                      45.7mm
                      IRM-05 Series
                      IRM-05-3.3
                      MEAN WELL IRM-05-3.3
                      2815492

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 5 W
                      5. 3.3 VDC
                      6. 1.25 A
                      Each
                      1+
                      39,930 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      1 Output
                      5W
                      3.3VDC
                      1.25A
                      Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      25.4mm
                      21.5mm
                      45.7mm
                      IRM-05 Series
                      IRM-05-15
                      MEAN WELL IRM-05-15
                      2815490

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 5 W
                      5. 15 VDC
                      6. 330 mA
                      Each
                      1+
                      46,380 lei
                      5+
                      44,910 lei
                      10+
                      43,540 lei
                      20+
                      42,110 lei
                      50+
                      40,640 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      1 Output
                      5W
                      15VDC
                      330mA
                      Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      25.4mm
                      21.5mm
                      45.7mm
                      IRM-05 Series
                      CompararePreţ pentruCantitate
                      1-5 din 5 articole