2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC PCB Mount Power Supplies

                      IRM-10 Series AC / DC PCB Mount Power Supplies:

                      5 produse găsite
                      Vizualizare
                      Cumpărător
                      Inginer
                      Producător
                      Power Supply Applications
                      No. of Outputs
                      Output Power Max
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Power Supply Output Type
                      Input Voltage AC Min
                      Input Voltage VAC
                      Input Voltage AC Max
                      Width
                      Height
                      Depth
                      Product Range
                      Ambalaj
                      Filtru (filtre) aplicat(e)
                      1 Filtru (filtre) selectat(e)
                      CompararePreţ pentruCantitate
                      IRM-10-5
                      MEAN WELL IRM-10-5
                      2815498

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 10 W
                      5. 5 VDC
                      6. 2 A
                      Each
                      1+
                      54,560 lei
                      5+
                      52,780 lei
                      10+
                      51,210 lei
                      20+
                      49,480 lei
                      50+
                      47,750 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      1 Output
                      10W
                      5VDC
                      2A
                      Fixed
                      -
                      85V AC to 264V AC
                      -
                      21.5mm
                      25.4mm
                      45.7mm
                      IRM-10 Series
                      IRM-10-12
                      MEAN WELL IRM-10-12
                      2815494

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 10.2 W
                      5. 12 V
                      6. 850 mA
                      Each
                      1+
                      54,560 lei
                      5+
                      52,880 lei
                      10+
                      51,260 lei
                      20+
                      49,580 lei
                      50+
                      47,900 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      1 Output
                      10.2W
                      12VDC
                      850mA
                      Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      21.5mm
                      25.4mm
                      45.7mm
                      IRM-10 Series
                      IRM-10-24
                      MEAN WELL IRM-10-24
                      2815496

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 10 W
                      5. 24 VDC
                      6. 420 mA
                      Each
                      1+
                      55,120 lei
                      5+
                      53,340 lei
                      10+
                      51,770 lei
                      20+
                      49,990 lei
                      50+
                      48,210 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      1 Output
                      10W
                      24VDC
                      420mA
                      Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      21.5mm
                      25.4mm
                      45.7mm
                      IRM-10 Series
                      IRM-10-3.3
                      MEAN WELL IRM-10-3.3
                      2815497

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. POWER SUPPLY
                      2. AC-DC
                      3. 3.3V
                      4. 2.5A
                      Each
                      1+
                      53,090 lei
                      5+
                      51,510 lei
                      10+
                      49,780 lei
                      20+
                      48,210 lei
                      50+
                      46,580 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      1 Output
                      10W
                      3.3VDC
                      2.5A
                      Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      21.5mm
                      25.4mm
                      45.7mm
                      IRM-10 Series
                      IRM-10-15
                      MEAN WELL IRM-10-15
                      2815495

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. POWER SUPPLY
                      2. AC-DC
                      3. 15V
                      4. 0.67A
                      Each
                      1+
                      53,640 lei
                      5+
                      51,920 lei
                      10+
                      50,340 lei
                      20+
                      48,670 lei
                      50+
                      46,940 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      1 Output
                      10W
                      15VDC
                      670mA
                      Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      21.5mm
                      25.4mm
                      45.7mm
                      IRM-10 Series
                      CompararePreţ pentruCantitate
                      1-5 din 5 articole