LTM4601A Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
3 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
1
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 132,330 lei 10+ 128,780 lei 25+ 119,630 lei 119+ 107,290 lei | Min.: 1 / Mult.: 1 | ITE & Industrial | LGA-133, Micro Module | 4.5V | 20V | 1 Output | 600mV | LGA | 5V | 12A | 133Pins | Adjustable | 12A | 4.5V | 20V | 2.82mm | 850kHz | 15mm | Buck (Step Down) | 15mm | 85°C | LTM4601A Series | |||||
Each | 1+ 141,120 lei 10+ 137,570 lei 25+ 130,760 lei 119+ 120,550 lei | Min.: 1 / Mult.: 1 | ITE & Industrial | BGA-133, Micro Module | 4.5V | 20V | 1 Output | 600mV | BGA | 5V | 12A | 133Pins | Adjustable | 12A | 4.5V | 20V | 3.42mm | 850kHz | 15mm | Buck (Step Down) | 15mm | 85°C | LTM4601A Series | |||||
Each | 1+ 168,810 lei 10+ 148,130 lei 25+ 140,820 lei | Min.: 1 / Mult.: 1 | ITE & Industrial | LGA-133, Micro Module | 4.5V | 20V | 1 Output | 600mV | LGA | 5V | 12A | 133Pins | Adjustable | 12A | 4.5V | 20V | 2.82mm | 850kHz | 15mm | Buck (Step Down) | 15mm | 85°C | LTM4601A Series |