LTM4632 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
4 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 71,980 lei 10+ 70,970 lei 25+ 67,920 lei 100+ 62,480 lei | Min.: 1 / Mult.: 1 | ITE & Industrial | LGA-25, Micro Module | 3.6V | 15V | 3 Output | 600mV | LGA | 2.5V | 6A | 25Pins | Adjustable | 3A | 3.6V | 15V | 1.82mm | 1MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM4632 Series | |||||
Each | 1+ 79,960 lei 10+ 78,180 lei 25+ 70,100 lei 100+ 68,880 lei 260+ 67,360 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | ITE & Industrial | BGA-25, Micro Module | 3.6V | 15V | 3 Output | 600mV | BGA | 2.5V | 6A | 25Pins | Adjustable | 3A | 3.6V | 15V | 2.42mm | 1MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM4632 Series | |||||
Each | 1+ 69,700 lei 10+ 68,330 lei 25+ 60,760 lei 100+ 60,100 lei 260+ 58,780 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | ITE & Industrial | LGA-25, Micro Module | 3.6V | 15V | 3 Output | 600mV | LGA | 2.5V | 6A | 25Pins | Adjustable | 3A | 3.6V | 15V | 1.82mm | 1MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM4632 Series | |||||
Each | 1+ 57,660 lei 10+ 56,390 lei 25+ 54,970 lei 100+ 54,910 lei 260+ 54,860 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | ITE & Industrial | BGA-25, Micro Module | 3.6V | 15V | 3 Output | 600mV | BGA | 2.5V | 6A | 25Pins | Adjustable | 3A | 3.6V | 15V | 2.42mm | 1MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM4632 Series |