SWIFT Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
4 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3123083 RoHS | Each (Supplied on Cut Tape) Banda taiata Opţiuni de ambalare | 1+ 51,160 lei 5+ 45,720 lei 10+ 40,230 lei 50+ 37,490 lei 100+ 34,490 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | ITE | Step Down | 4V | 16V | 1 Output | 600mV | LQFN | 5.5V | 40A | 40Pins | Adjustable | 40A | 4V | 14V | 1.52mm | 2MHz | 7.1mm | Synchronous Buck (Step Down) | 5.1mm | 125°C | SWIFT Series | ||||
3123083RL RoHS | Each (Supplied on Cut Tape) Rebobinate Opţiuni de ambalare | 10+ 40,230 lei 50+ 37,490 lei 100+ 34,490 lei 250+ 32,970 lei | Min.: 10 / Mult.: 1 | ITE | Step Down | 4V | 16V | 1 Output | 600mV | LQFN | 5.5V | 40A | 40Pins | Adjustable | 40A | 4V | 14V | 1.52mm | 2MHz | 7.1mm | Synchronous Buck (Step Down) | 5.1mm | 125°C | SWIFT Series | ||||
2707282 RoHS | Each (Supplied on Cut Tape) Banda taiata Opţiuni de ambalare | 1+ 81,280 lei 5+ 76,450 lei 10+ 71,630 lei | Min.: 1 / Mult.: 1 | - | Module | - | - | - | 1.2V | - | 2.05V | 10A | - | Adjustable | - | 8V | 14V | 2.3mm | - | 15.1mm | - | 9.1mm | - | SWIFT Series | ||||
2707282RL RoHS | Each (Supplied on Cut Tape) Rebobinate Opţiuni de ambalare | 10+ 71,630 lei | Min.: 10 / Mult.: 1 | - | Module | - | - | - | 1.2V | - | 2.05V | 10A | - | Adjustable | - | 8V | 14V | 2.3mm | - | 15.1mm | - | 9.1mm | - | SWIFT Series |