2. Power Supplies
                                                                                                3. DC / DC Converters
                                                                                                4. DC / DC Non Isolated Board Mount Converters - Adjustable Output
                                                                                                5. R-78AA-0.5 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output

                                                                                                R-78AA-0.5 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:

                                                                                                4 produse găsite
                                                                                                Vizualizare
                                                                                                Cumpărător
                                                                                                Inginer
                                                                                                Producător
                                                                                                Power Supply Applications
                                                                                                DC / DC Converter Type
                                                                                                Output Power Max
                                                                                                Output Voltage Min
                                                                                                Output Voltage Max
                                                                                                Output Current Max
                                                                                                DC / DC Converter Output Type
                                                                                                Input Voltage DC Min
                                                                                                Input Voltage DC Max
                                                                                                Height
                                                                                                Depth
                                                                                                Width
                                                                                                Product Range
                                                                                                Ambalaj
                                                                                                Filtru (filtre) aplicat(e)
                                                                                                1 Filtru (filtre) selectat(e)
                                                                                                CompararePreţ pentruCantitate
                                                                                                R-78AA5.0-0.5SMD-R
                                                                                                RECOM POWER R-78AA5.0-0.5SMD-R
                                                                                                2760748

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                RECOM POWER
                                                                                                1. Non Isolated POL DC/DC Converter
                                                                                                2. ITE
                                                                                                3. Surface Mount DIP
                                                                                                4. 4 W
                                                                                                5. 3 V
                                                                                                6. 8 V
                                                                                                7. 500 mA
                                                                                                Each
                                                                                                1+
                                                                                                48,460 lei
                                                                                                5+
                                                                                                46,690 lei
                                                                                                10+
                                                                                                45,970 lei
                                                                                                50+
                                                                                                44,200 lei
                                                                                                100+
                                                                                                43,480 lei
                                                                                                Mai multe preţuri...
                                                                                                Min.: 1 / Mult.: 1
                                                                                                ITE
                                                                                                Surface Mount DIP
                                                                                                4W
                                                                                                3V
                                                                                                8V
                                                                                                500mA
                                                                                                Adjustable
                                                                                                6.5V
                                                                                                32V
                                                                                                8.8mm
                                                                                                15.3mm
                                                                                                9.6mm
                                                                                                R-78AA-0.5 Series
                                                                                                R-78AA3.3-0.5SMD
                                                                                                RECOM POWER R-78AA3.3-0.5SMD
                                                                                                1793148

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                RECOM POWER
                                                                                                1. Non Isolated POL DC/DC Converter
                                                                                                2. ITE
                                                                                                3. Surface Mount DIP
                                                                                                4. 2.75 W
                                                                                                5. 3 V
                                                                                                6. 5.5 V
                                                                                                7. 500 mA
                                                                                                Each
                                                                                                1+
                                                                                                47,400 lei
                                                                                                5+
                                                                                                45,670 lei
                                                                                                10+
                                                                                                44,910 lei
                                                                                                50+
                                                                                                42,270 lei
                                                                                                100+
                                                                                                41,550 lei
                                                                                                Mai multe preţuri...
                                                                                                Min.: 1 / Mult.: 1
                                                                                                ITE
                                                                                                Surface Mount DIP
                                                                                                2.75W
                                                                                                3V
                                                                                                5.5V
                                                                                                500mA
                                                                                                Adjustable
                                                                                                4.75V
                                                                                                32V
                                                                                                8.8mm
                                                                                                15.3mm
                                                                                                9.6mm
                                                                                                R-78AA-0.5 Series
                                                                                                R-78AA5.0-0.5SMD
                                                                                                RECOM POWER R-78AA5.0-0.5SMD
                                                                                                1793150

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                RECOM POWER
                                                                                                1. Non Isolated POL DC/DC Converter
                                                                                                2. ITE
                                                                                                3. Surface Mount DIP
                                                                                                4. 4 W
                                                                                                5. 3 V
                                                                                                6. 8 V
                                                                                                7. 500 mA
                                                                                                Each
                                                                                                1+
                                                                                                45,420 lei
                                                                                                5+
                                                                                                43,480 lei
                                                                                                10+
                                                                                                41,910 lei
                                                                                                50+
                                                                                                38,100 lei
                                                                                                100+
                                                                                                36,220 lei
                                                                                                Mai multe preţuri...
                                                                                                Min.: 1 / Mult.: 1
                                                                                                ITE
                                                                                                Surface Mount DIP
                                                                                                4W
                                                                                                3V
                                                                                                8V
                                                                                                500mA
                                                                                                Adjustable
                                                                                                6.5V
                                                                                                32V
                                                                                                8.8mm
                                                                                                15.3mm
                                                                                                9.6mm
                                                                                                R-78AA-0.5 Series
                                                                                                R-78AA9.0-0.5SMD
                                                                                                RECOM POWER R-78AA9.0-0.5SMD
                                                                                                2440300

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                RECOM POWER
                                                                                                1. Non Isolated POL DC/DC Converter
                                                                                                2. ITE
                                                                                                3. DIP
                                                                                                4. 6.3 W
                                                                                                5. 4.5 V
                                                                                                6. 12.6 V
                                                                                                7. 500 mA
                                                                                                Each
                                                                                                1+
                                                                                                52,020 lei
                                                                                                5+
                                                                                                50,040 lei
                                                                                                10+
                                                                                                49,280 lei
                                                                                                50+
                                                                                                42,520 lei
                                                                                                100+
                                                                                                41,660 lei
                                                                                                Mai multe preţuri...
                                                                                                Min.: 1 / Mult.: 1
                                                                                                ITE
                                                                                                DIP
                                                                                                6.3W
                                                                                                4.5V
                                                                                                12.6V
                                                                                                500mA
                                                                                                Adjustable
                                                                                                11V
                                                                                                32V
                                                                                                8.8mm
                                                                                                15.3mm
                                                                                                9.6mm
                                                                                                R-78AA-0.5 Series
                                                                                                CompararePreţ pentruCantitate
                                                                                                1-4 din 4 articole
                                                                                                din 1 pagină (pagini)
                                                                                                Serviciul de relaţii cu clienţii
                                                                                                Vânzări 0800 894946 (doar Telekom) sau +44 870 1200 109 (alte rețele)
                                                                                                Tehnic 0800 894946 (doar Telekom) sau +44 870 1200 109 (alte rețele)
                                                                                                Live Agent
                                                                                                Trimiteți feedback
                                                                                                Întrebări frecvente
                                                                                                Ajutor
                                                                                                Link-uri rapide
                                                                                                Urmărirea comenzii mele
                                                                                                Istoric comenzi
                                                                                                Returnaţi un produs
                                                                                                Informaţii despre livrare
                                                                                                Compania noastră
                                                                                                Despre noi
                                                                                                Politica privind calitatea
                                                                                                Cariere
                                                                                                Corporate Responsibility
                                                                                                Social Media +

                                                                                                Intrați în familia Farnell Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Visa
                                                                                                Mastercard
                                                                                                AMEX
                                                                                                Trade Account
                                                                                                Confidențialitate
                                                                                                Condiţii de acces
                                                                                                Avize juridice și privind drepturile de autor
                                                                                                Condiții de vânzare pentru
                                                                                                Termeni de utilizare pentru API
                                                                                                Harta site-ului
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Toate drepturile rezervate.
                                                                                                Farnell este o denumire comercială a Premier Farnell UK Limited.
                                                                                                Număr de înregistrare: 860093 | Sediu social: 150 Armley Road, Leeds, LS12 2QQ, England.