• Securitate și supraveghere
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. DC / DC Non Isolated Board Mount Converters - Fixed Output

                      NID65 Series DC / DC Non Isolated Board Mount Converters - Fixed Output:

                      4 produse găsite
                      Vizualizare
                      Cumpărător
                      Inginer
                      Producător
                      Power Supply Applications
                      DC / DC Converter Type
                      No. of Outputs
                      Output Power Max
                      Output Voltage Nom
                      Output Current Max
                      DC / DC Converter Output Type
                      DC / DC Converter Mounting
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Depth
                      Width
                      Height
                      Product Range
                      Ambalaj
                      Filtru (filtre) aplicat(e)
                      1 Filtru (filtre) selectat(e)
                      CompararePreţ pentruCantitate
                      NID65-24
                      MEAN WELL NID65-24
                      3253318

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Non Isolated POL DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1 Output
                      5. 64.8 W
                      6. 24 V
                      7. 2.7 A
                      Each
                      1+
                      63,700 lei
                      5+
                      61,320 lei
                      10+
                      60,350 lei
                      20+
                      59,130 lei
                      50+
                      57,910 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      SIP
                      1 Output
                      64.8W
                      24V
                      2.7A
                      Fixed, Adjustable
                      Through Hole
                      30V
                      53V
                      50.8mm
                      11mm
                      26mm
                      NID65 Series
                      NID65-12
                      MEAN WELL NID65-12
                      3253316

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Non Isolated POL DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1 Output
                      5. 58.8 W
                      6. 12 V
                      7. 4.9 A
                      Each
                      1+
                      63,700 lei
                      5+
                      61,320 lei
                      10+
                      60,350 lei
                      20+
                      59,130 lei
                      50+
                      57,910 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      SIP
                      1 Output
                      58.8W
                      12V
                      4.9A
                      Fixed, Adjustable
                      Through Hole
                      20V
                      53V
                      50.8mm
                      11mm
                      26mm
                      NID65 Series
                      NID65-5
                      MEAN WELL NID65-5
                      3253319

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Non Isolated POL DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1 Output
                      5. 32.5 W
                      6. 5 V
                      7. 6.5 A
                      Each
                      1+
                      63,700 lei
                      5+
                      61,320 lei
                      10+
                      60,350 lei
                      20+
                      59,130 lei
                      50+
                      57,910 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      SIP
                      1 Output
                      32.5W
                      5V
                      6.5A
                      Fixed, Adjustable
                      Through Hole
                      10.5V
                      53V
                      50.8mm
                      11mm
                      26mm
                      NID65 Series
                      NID65-15
                      MEAN WELL NID65-15
                      3253317

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Non Isolated POL DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1 Output
                      5. 64.5 W
                      6. 15 V
                      7. 4.3 A
                      Each
                      1+
                      63,700 lei
                      5+
                      61,320 lei
                      10+
                      60,350 lei
                      20+
                      59,130 lei
                      50+
                      57,910 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      SIP
                      1 Output
                      64.5W
                      15V
                      4.3A
                      Fixed, Adjustable
                      Through Hole
                      20V
                      53V
                      50.8mm
                      11mm
                      26mm
                      NID65 Series
                      CompararePreţ pentruCantitate
                      1-4 din 4 articole