STH05 Series DC / DC Non Isolated Board Mount Converters - Fixed Output:
7 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 56,290 lei 5+ 54,560 lei 10+ 52,930 lei 50+ 50,700 lei 100+ 47,240 lei | Min.: 1 / Mult.: 1 | ITE | Surface Mount DIP | 1 Output | 2.5W | 5V | 500mA | Fixed, Adjustable | Surface Mount Device | 9V | 72V | 19.5mm | 11.8mm | 5mm | STH05 Series | |||||
Each | 1+ 56,290 lei 5+ 54,560 lei 10+ 52,930 lei 50+ 50,700 lei 100+ 47,240 lei | Min.: 1 / Mult.: 1 | ITE | Surface Mount DIP | 1 Output | 6W | 12V | 500mA | Fixed, Adjustable | Surface Mount Device | 17V | 72V | 19.5mm | 11.8mm | 5mm | STH05 Series | |||||
Each | 1+ 57,760 lei 5+ 55,980 lei 10+ 54,310 lei 50+ 52,020 lei 100+ 48,460 lei | Min.: 1 / Mult.: 1 | ITE | Surface Mount DIP | 1 Output | 3.25W | 6.5V | 500mA | Fixed, Adjustable | Surface Mount Device | 9V | 72V | 19.5mm | 11.8mm | 5mm | STH05 Series | |||||
Each | 1+ 57,350 lei 5+ 56,180 lei 10+ 55,070 lei 50+ 53,900 lei 100+ 52,780 lei | Min.: 1 / Mult.: 1 | ITE | Surface Mount DIP | 1 Output | 3.6W | 7.2V | 500mA | Fixed, Adjustable | Surface Mount Device | 14V | 72V | 19.5mm | 11.8mm | 5mm | STH05 Series | |||||
Each | 1+ 57,760 lei 5+ 55,980 lei 10+ 54,310 lei 50+ 53,240 lei 100+ 52,120 lei | Min.: 1 / Mult.: 1 | ITE | Surface Mount DIP | 1 Output | 4.5W | 9V | 500mA | Fixed, Adjustable | Surface Mount Device | 14V | 72V | 19.5mm | 11.8mm | 5mm | STH05 Series | |||||
Each | 1+ 56,290 lei 5+ 54,560 lei 10+ 52,930 lei 50+ 50,700 lei 100+ 47,240 lei | Min.: 1 / Mult.: 1 | ITE | Surface Mount DIP | 1 Output | 1.65W | 3.3V | 500mA | Fixed | Surface Mount Device | 9V | 72V | 19.5mm | 11.8mm | 5mm | STH05 Series | |||||
Each | 1+ 53,700 lei 5+ 48,970 lei 10+ 47,500 lei 20+ 45,470 lei 50+ 42,420 lei | Min.: 1 / Mult.: 1 | ITE | Surface Mount DIP | 1 Output | 6W | 15V | 400mA | Fixed | Surface Mount Device | 21V | 72V | 19.5mm | 11.8mm | 5mm | STH05 Series |