• Securitate și supraveghere
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. DC / DC Non Isolated Board Mount Converters - Fixed Output

                      STR Series DC / DC Non Isolated Board Mount Converters - Fixed Output:

                      8 produse găsite
                      Vizualizare
                      Cumpărător
                      Inginer
                      Producător
                      Power Supply Applications
                      DC / DC Converter Type
                      No. of Outputs
                      Output Power Max
                      Output Voltage Nom
                      Output Current Max
                      DC / DC Converter Output Type
                      DC / DC Converter Mounting
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Depth
                      Width
                      Height
                      Product Range
                      Ambalaj
                      Filtru (filtre) aplicat(e)
                      1 Filtru (filtre) selectat(e)
                      CompararePreţ pentruCantitate
                      STR05S09
                      XP POWER STR05S09
                      2643393

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Non Isolated POL DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1 Output
                      5. 4.5 W
                      6. 9 V
                      7. 500 mA
                      Each
                      1+
                      34,650 lei
                      5+
                      33,930 lei
                      10+
                      33,270 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      Surface Mount DIP
                      1 Output
                      4.5W
                      9V
                      500mA
                      Adjustable
                      Surface Mount Device
                      11V
                      32V
                      15.3mm
                      12.35mm
                      9.24mm
                      STR Series
                      STR05S1V8
                      XP POWER STR05S1V8
                      2643388

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Non Isolated POL DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1 Output
                      5. 900 mW
                      6. 1.8 V
                      7. 500 mA
                      Each
                      1+
                      44,860 lei
                      5+
                      43,540 lei
                      10+
                      42,160 lei
                      50+
                      40,390 lei
                      100+
                      39,570 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      Surface Mount DIP
                      1 Output
                      900mW
                      1.8V
                      500mA
                      Adjustable
                      Surface Mount Device
                      4.75V
                      32V
                      15.3mm
                      12.35mm
                      9.24mm
                      STR Series
                      STR05S12
                      XP POWER STR05S12
                      2643394

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Non Isolated POL DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1 Output
                      5. 6 W
                      6. 12 V
                      7. 500 mA
                      Each
                      1+
                      44,910 lei
                      5+
                      42,270 lei
                      10+
                      40,640 lei
                      50+
                      38,460 lei
                      100+
                      37,130 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      Surface Mount DIP
                      1 Output
                      6W
                      12V
                      500mA
                      Adjustable
                      Surface Mount Device
                      15V
                      32V
                      15.3mm
                      12.35mm
                      9.24mm
                      STR Series
                      STR05S2V5
                      XP POWER STR05S2V5
                      2643389

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Non Isolated POL DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1 Output
                      5. 1.25 W
                      6. 2.5 V
                      7. 500 mA
                      Each
                      10+
                      44,040 lei
                      Min.: 10 / Mult.: 10
                      ITE
                      Surface Mount DIP
                      1 Output
                      1.25W
                      2.5V
                      500mA
                      Adjustable
                      Surface Mount Device
                      4.75V
                      32V
                      15.3mm
                      12.35mm
                      9.24mm
                      STR Series
                      STR05S15
                      XP POWER STR05S15
                      2643395

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Non Isolated POL DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1 Output
                      5. 7.5 W
                      6. 15 V
                      7. 500 mA
                      Each
                      50+
                      44,040 lei
                      Min.: 50 / Mult.: 50
                      ITE
                      Surface Mount DIP
                      1 Output
                      7.5W
                      15V
                      500mA
                      Adjustable
                      Surface Mount Device
                      18V
                      32V
                      15.3mm
                      12.35mm
                      9.24mm
                      STR Series
                      STR05S1V5
                      XP POWER STR05S1V5
                      2643387

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Non Isolated POL DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1 Output
                      5. 750 mW
                      6. 1.5 V
                      7. 500 mA
                      Each
                      10+
                      47,500 lei
                      Min.: 10 / Mult.: 10
                      ITE
                      Surface Mount DIP
                      1 Output
                      750mW
                      1.5V
                      500mA
                      Adjustable
                      Surface Mount Device
                      4.75V
                      32V
                      15.3mm
                      12.35mm
                      9.24mm
                      STR Series
                      STR05S6V5
                      XP POWER STR05S6V5
                      2643392

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Non Isolated POL DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1 Output
                      5. 3.25 W
                      6. 6.5 V
                      7. 500 mA
                      Each
                      10+
                      44,040 lei
                      Min.: 10 / Mult.: 10
                      ITE
                      Surface Mount DIP
                      1 Output
                      3.25W
                      6.5V
                      500mA
                      Adjustable
                      Surface Mount Device
                      8V
                      32V
                      15.3mm
                      12.35mm
                      9.24mm
                      STR Series
                      STR05S05
                      XP POWER STR05S05
                      2643391

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Non Isolated POL DC/DC Converter
                      2. ITE
                      3. 1 Output
                      4. 2.5 W
                      5. 5 V
                      6. 500 mA
                      7. Adjustable
                      Each
                      1+
                      43,990 lei
                      5+
                      37,740 lei
                      10+
                      36,580 lei
                      20+
                      35,000 lei
                      50+
                      32,660 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      Surface Mount DIP
                      1 Output
                      2.5W
                      5V
                      500mA
                      Adjustable
                      Surface Mount Device
                      6.5V
                      32V
                      15.3mm
                      12.35mm
                      9.24mm
                      STR Series
                      CompararePreţ pentruCantitate
                      1-8 din 8 articole