• Securitate și supraveghere
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. DC / DC Non Isolated Board Mount Converters - Fixed Output

                      STS10 Series DC / DC Non Isolated Board Mount Converters - Fixed Output:

                      12 produse găsite
                      Vizualizare
                      Cumpărător
                      Inginer
                      Producător
                      Power Supply Applications
                      DC / DC Converter Type
                      No. of Outputs
                      Output Power Max
                      Output Voltage Nom
                      Output Current Max
                      DC / DC Converter Output Type
                      DC / DC Converter Mounting
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Depth
                      Width
                      Height
                      Product Range
                      Ambalaj
                      Filtru (filtre) aplicat(e)
                      1 Filtru (filtre) selectat(e)
                      CompararePreţ pentruCantitate
                      STS1024S3V3
                      XP POWER STS1024S3V3
                      2909106

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Non Isolated POL DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1 Output
                      5. 3.3 W
                      6. 3.3 V
                      7. 1 A
                      Each
                      1+
                      50,950 lei
                      5+
                      49,430 lei
                      10+
                      47,900 lei
                      50+
                      45,870 lei
                      100+
                      42,770 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      Surface Mount DIP
                      1 Output
                      3.3W
                      3.3V
                      1A
                      Fixed
                      Surface Mount Device
                      4.75V
                      36V
                      15.2mm
                      11.8mm
                      3.6mm
                      STS10 Series
                      STS1024S05
                      XP POWER STS1024S05
                      2909098

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Non Isolated POL DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1 Output
                      5. 5 W
                      6. 5 V
                      7. 1 A
                      Each
                      1+
                      49,990 lei
                      5+
                      48,510 lei
                      10+
                      47,040 lei
                      50+
                      45,060 lei
                      100+
                      42,010 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      Surface Mount DIP
                      1 Output
                      5W
                      5V
                      1A
                      Fixed, Adjustable
                      Surface Mount Device
                      6.5V
                      36V
                      15.2mm
                      11.8mm
                      3.6mm
                      STS10 Series
                      STS1024S6V5
                      XP POWER STS1024S6V5
                      2909107

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Non Isolated POL DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1 Output
                      5. 6.5 W
                      6. 6.5 V
                      7. 1 A
                      Each
                      1+
                      51,310 lei
                      5+
                      49,780 lei
                      10+
                      48,260 lei
                      50+
                      46,180 lei
                      100+
                      45,260 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      Surface Mount DIP
                      1 Output
                      6.5W
                      6.5V
                      1A
                      Fixed, Adjustable
                      Surface Mount Device
                      9V
                      36V
                      15.2mm
                      11.8mm
                      3.6mm
                      STS10 Series
                      STS1024S1V8
                      XP POWER STS1024S1V8
                      2909104

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Non Isolated POL DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1 Output
                      5. 1.8 W
                      6. 1.8 V
                      7. 1 A
                      Each
                      1+
                      69,340 lei
                      5+
                      60,660 lei
                      10+
                      50,240 lei
                      50+
                      45,060 lei
                      100+
                      44,150 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      Surface Mount DIP
                      1 Output
                      1.8W
                      1.8V
                      1A
                      Fixed, Adjustable
                      Surface Mount Device
                      4.6V
                      36V
                      15.2mm
                      11.8mm
                      3.6mm
                      STS10 Series
                      STS1024S1V2
                      XP POWER STS1024S1V2
                      2909102

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Non Isolated POL DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1 Output
                      5. 1.2 W
                      6. 1.2 V
                      7. 1 A
                      Each
                      1+
                      49,070 lei
                      5+
                      47,600 lei
                      10+
                      46,130 lei
                      50+
                      45,210 lei
                      100+
                      44,300 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      Surface Mount DIP
                      1 Output
                      1.2W
                      1.2V
                      1A
                      Fixed, Adjustable
                      Surface Mount Device
                      4.6V
                      36V
                      15.2mm
                      11.8mm
                      3.6mm
                      STS10 Series
                      STS1024S2V5
                      XP POWER STS1024S2V5
                      2909105

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Non Isolated POL DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1 Output
                      5. 2.5 W
                      6. 2.5 V
                      7. 1 A
                      Each
                      1+
                      70,970 lei
                      5+
                      62,080 lei
                      10+
                      51,460 lei
                      50+
                      46,130 lei
                      100+
                      45,210 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      Surface Mount DIP
                      1 Output
                      2.5W
                      2.5V
                      1A
                      Fixed, Adjustable
                      Surface Mount Device
                      4.6V
                      36V
                      15.2mm
                      11.8mm
                      3.6mm
                      STS10 Series
                      STS1024S1V5
                      XP POWER STS1024S1V5
                      2909103

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Non Isolated POL DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1 Output
                      5. 1.5 W
                      6. 1.5 V
                      7. 1 A
                      Each
                      1+
                      51,310 lei
                      5+
                      49,780 lei
                      10+
                      48,260 lei
                      50+
                      46,180 lei
                      100+
                      45,260 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      Surface Mount DIP
                      1 Output
                      1.5W
                      1.5V
                      1A
                      Fixed, Adjustable
                      Surface Mount Device
                      4.6V
                      36V
                      15.2mm
                      11.8mm
                      3.6mm
                      STS10 Series
                      STS1005S1V8
                      XP POWER STS1005S1V8
                      2909096

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Non Isolated POL DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1 Output
                      5. 1.8 W
                      6. 1.8 V
                      7. 1 A
                      Each
                      1+
                      70,970 lei
                      5+
                      62,080 lei
                      10+
                      51,460 lei
                      50+
                      46,130 lei
                      100+
                      45,210 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      Surface Mount DIP
                      1 Output
                      1.8W
                      1.8V
                      1A
                      Fixed, Adjustable
                      Surface Mount Device
                      3V
                      5.5V
                      15.2mm
                      11.8mm
                      3.6mm
                      STS10 Series
                      STS1024S09
                      XP POWER STS1024S09
                      2909099

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Non Isolated POL DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1 Output
                      5. 9 W
                      6. 9 V
                      7. 1 A
                      Each
                      1+
                      70,970 lei
                      5+
                      62,080 lei
                      10+
                      51,460 lei
                      50+
                      46,130 lei
                      100+
                      45,210 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      Surface Mount DIP
                      1 Output
                      9W
                      9V
                      1A
                      Fixed, Adjustable
                      Surface Mount Device
                      12V
                      36V
                      15.2mm
                      11.8mm
                      3.6mm
                      STS10 Series
                      STS1005S1V5
                      XP POWER STS1005S1V5
                      2909095

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Non Isolated POL DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1 Output
                      5. 1.5 W
                      6. 1.5 V
                      7. 1 A
                      Each
                      1+
                      51,310 lei
                      5+
                      49,780 lei
                      10+
                      48,260 lei
                      50+
                      47,290 lei
                      100+
                      46,330 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      Surface Mount DIP
                      1 Output
                      1.5W
                      1.5V
                      1A
                      Fixed, Adjustable
                      Surface Mount Device
                      3V
                      5.5V
                      15.2mm
                      11.8mm
                      3.6mm
                      STS10 Series
                      STS1005S2V5
                      XP POWER STS1005S2V5
                      2909097

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Non Isolated POL DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1 Output
                      5. 2.5 W
                      6. 2.5 V
                      7. 1 A
                      Each
                      1+
                      67,970 lei
                      5+
                      59,490 lei
                      10+
                      49,280 lei
                      50+
                      44,200 lei
                      100+
                      43,330 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      Surface Mount DIP
                      1 Output
                      2.5W
                      2.5V
                      1A
                      Fixed, Adjustable
                      Surface Mount Device
                      3.8V
                      5.5V
                      15.2mm
                      11.8mm
                      3.6mm
                      STS10 Series
                      STS1005S1V2
                      XP POWER STS1005S1V2
                      2909094

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Non Isolated POL DC/DC Converter
                      2. ITE
                      3. 1 Output
                      4. 1.2 W
                      5. 1.2 V
                      6. 1 A
                      7. Fixed
                      8. Adjustable
                      Each
                      1+
                      39,320 lei
                      5+
                      38,560 lei
                      10+
                      37,740 lei
                      20+
                      36,980 lei
                      50+
                      36,170 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      Surface Mount DIP
                      1 Output
                      1.2W
                      1.2V
                      1A
                      Fixed, Adjustable
                      Surface Mount Device
                      3V
                      5.5V
                      15.2mm
                      11.8mm
                      3.6mm
                      STS10 Series
                      CompararePreţ pentruCantitate
                      1-12 din 12 articole