V78-500-SMT Series DC / DC Non Isolated Board Mount Converters - Fixed Output:
9 produse găsiteVizualizare
Cumpărător
Inginer
Producător
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 35,610 lei 5+ 26,470 lei 10+ 24,380 lei 20+ 20,780 lei 50+ 19,810 lei | Min.: 1 / Mult.: 1 | Surface Mount DIP | 1 Output | 4.5W | 9V | 500mA | Fixed, Adjustable | Surface Mount Device | 12V | 36V | 15.24mm | 8.5mm | 8.25mm | V78-500-SMT Series | |||||
Each | 1+ 35,610 lei 5+ 26,470 lei 10+ 24,380 lei 20+ 20,780 lei 50+ 19,810 lei | Min.: 1 / Mult.: 1 | Surface Mount DIP | 1 Output | 3.25W | 6.5V | 500mA | Fixed, Adjustable | Surface Mount Device | 8V | 36V | 15.24mm | 8.5mm | 8.25mm | V78-500-SMT Series | |||||
BEL / PARTNER STOCK | Each | 12+ 52,630 lei 36+ 49,480 lei | Min.: 12 / Mult.: 12 | - | - | - | - | - | - | - | - | - | - | - | - | V78-500-SMT Series | ||||
BEL / PARTNER STOCK | Each | 300+ 25,500 lei 900+ 23,980 lei | Min.: 300 / Mult.: 300 | - | - | - | - | - | - | - | - | - | - | - | - | V78-500-SMT Series | ||||
BEL / PARTNER STOCK | Each | 300+ 25,500 lei 900+ 23,980 lei | Min.: 300 / Mult.: 300 | - | - | - | - | - | - | - | - | - | - | - | - | V78-500-SMT Series | ||||
BEL / PARTNER STOCK | Each | 300+ 25,500 lei 900+ 23,980 lei | Min.: 300 / Mult.: 300 | - | - | - | - | - | - | - | - | - | - | - | - | V78-500-SMT Series | ||||
Each | 1+ 35,610 lei 5+ 26,470 lei 10+ 24,380 lei 20+ 22,610 lei 50+ 21,540 lei | Min.: 1 / Mult.: 1 | Surface Mount DIP | 1 Output | 1.65W | 3.3V | 500mA | Fixed, Adjustable | Surface Mount Device | 4.75V | 36V | 15.24mm | 8.5mm | 8.25mm | V78-500-SMT Series | |||||
Each | 1+ 36,530 lei 5+ 27,130 lei 10+ 24,990 lei 20+ 19,710 lei 50+ 18,800 lei | Min.: 1 / Mult.: 1 | Surface Mount DIP | 1 Output | 6W | 12V | 500mA | Fixed, Adjustable | Surface Mount Device | 15V | 36V | 15.24mm | 8.5mm | 8.25mm | V78-500-SMT Series | |||||
Each | 1+ 35,410 lei 5+ 26,310 lei 10+ 24,230 lei 20+ 22,450 lei 50+ 21,390 lei | Min.: 1 / Mult.: 1 | Surface Mount DIP | 1 Output | 2.5W | 5V | 500mA | Fixed, Adjustable | Surface Mount Device | 6.5V | 36V | 15.24mm | 8.5mm | 8.25mm | V78-500-SMT Series |