DC / DC Non Isolated Board Mount Converters - Fixed Output:
3 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Nom
DC / DC Converter IC Case
No. of Pins
Output Current Max
DC / DC Converter Output Type
Output Current
DC / DC Converter Mounting
Switching Frequency
Input Voltage DC Min
Input Voltage DC Max
Operating Temperature Max
Depth
Width
Height
Product Range
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3123123 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Banda taiata | 1+ 13,310 lei 10+ 9,090 lei 25+ 8,790 lei 50+ 8,480 lei 100+ 8,180 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | - | Step Down | 2.3V | 4.8V | 1 Output | 1.2V | µSIP | 8Pins | 600mA | Fixed | 600mA | Surface Mount Device | 6MHz | 2.3V | 4.8V | 85°C | 2.95mm | 1mm | 2.35mm | MicroSiP Series | |||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Banda taiata | 1+ 7,210 lei 10+ 5,840 lei | Min.: 1 / Mult.: 1 | ITE & Industrial | Step Down, Module | 2.5V | 5.5V | 1 Output | 2.5V | SMD | 8Pins | 1A | Fixed | 1A | Surface Mount Device | 3MHz | 2.5V | 5.5V | 105°C | 2.5mm | 2mm | 1.04mm | PicoBK MYRGP-B Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Rebobinate Opţiuni de ambalare | 10+ 5,840 lei | Min.: 10 / Mult.: 1 | ITE & Industrial | Step Down, Module | 2.5V | 5.5V | 1 Output | 2.5V | SMD | 8Pins | 1A | Fixed | 1A | Surface Mount Device | 3MHz | 2.5V | 5.5V | 105°C | 2.5mm | 2mm | 1.04mm | PicoBK MYRGP-B Series |