2. Power Supplies
                      3. DC / DC Converters
                      4. DC / DC Non Isolated Board Mount Converters - Fixed Output

                      MAXM17634 Series DC / DC Non Isolated Board Mount Converters - Fixed Output:

                      2 produse găsite
                      Vizualizare
                      Cumpărător
                      Inginer
                      Producător
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Voltage Min
                      Input Voltage Max
                      No. of Outputs
                      Output Voltage Nom
                      DC / DC Converter IC Case
                      No. of Pins
                      Output Current Max
                      DC / DC Converter Output Type
                      Output Current
                      DC / DC Converter Mounting
                      Switching Frequency
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Operating Temperature Max
                      Depth
                      Width
                      Height
                      Product Range
                      Ambalaj
                      Filtru (filtre) aplicat(e)
                      1 Filtru (filtre) selectat(e)
                      CompararePreţ pentruCantitate
                      MAXM17634AMG+
                      ANALOG DEVICES MAXM17634AMG+
                      3381322

                      Data Sheet

                      RoHS

                      ANALOG DEVICES
                      1. Non Isolated POL DC/DC Converter
                      2. Industrial
                      3. uSLIC-24
                      4. Module
                      5. 1 Output
                      6. 5 V
                      7. 2 A
                      Each
                      1+
                      45,670 lei
                      10+
                      37,080 lei
                      30+
                      36,420 lei
                      100+
                      35,710 lei
                      250+
                      35,050 lei
                      Mai multe preţuri...
                      Min.: 1 / Mult.: 1
                      Industrial
                      uSLIC-24, Module
                      4.5V
                      36V
                      1 Output
                      5V
                      uSLIC-EP
                      24Pins
                      2A
                      Fixed
                      2A
                      Surface Mount Device
                      2.2MHz
                      4.5V
                      36V
                      125°C
                      4mm
                      4mm
                      1.75mm
                      MAXM17634 Series
                      MAXM17634AMG+T
                      ANALOG DEVICES MAXM17634AMG+T
                      3921132

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      ANALOG DEVICES
                      1. Non Isolated POL DC/DC Converter
                      2. Industrial
                      3. uSLIC-24
                      4. Module
                      5. 1 Output
                      6. 5 V
                      7. 2 A
                      Each (Supplied on Full Reel)
                      Rolă completă
                      2500+
                      26,260 lei
                      Min.: 2500 / Mult.: 2500
                      Industrial
                      uSLIC-24, Module
                      4.5V
                      36V
                      1 Output
                      5V
                      uSLIC
                      24Pins
                      2A
                      Fixed
                      2A
                      Surface Mount Device
                      2.2MHz
                      4.5V
                      36V
                      125°C
                      4mm
                      4mm
                      1.75mm
                      MAXM17634 Series
                      CompararePreţ pentruCantitate
                      1-2 din 2 articole