• Securitate și supraveghere
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. DC / DC Non Isolated Board Mount Converters - Fixed Output

                      RPMGS-20 Series DC / DC Non Isolated Board Mount Converters - Fixed Output:

                      2 produse găsite
                      Vizualizare
                      Cumpărător
                      Inginer
                      Producător
                      DC / DC Converter Type
                      No. of Outputs
                      Output Power Max
                      Output Voltage Nom
                      Output Current Max
                      DC / DC Converter Output Type
                      DC / DC Converter Mounting
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Depth
                      Width
                      Height
                      Product Range
                      Ambalaj
                      Filtru (filtre) aplicat(e)
                      1 Filtru (filtre) selectat(e)
                      CompararePreţ pentruCantitate
                      RPMGS5.0-20
                      RECOM POWER RPMGS5.0-20
                      4155327

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Non Isolated POL DC/DC Converter
                      2. 3.3V-8V O/P
                      3. Sixteenth Brick
                      4. 1 Output
                      5. 100 W
                      6. 5 V
                      7. 20 A
                      Each
                      1+
                      227,030 lei
                      5+
                      220,270 lei
                      10+
                      213,460 lei
                      Min.: 1 / Mult.: 1
                      Sixteenth Brick
                      1 Output
                      100W
                      5V
                      20A
                      Fixed, Adjustable
                      Surface Mount Device
                      18V
                      75V
                      36.83mm
                      34.04mm
                      15mm
                      RPMGS-20 Series
                      RPMGS12-20
                      RECOM POWER RPMGS12-20
                      4155326

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Non Isolated POL DC/DC Converter
                      2. Sixteenth Brick
                      3. 1 Output
                      4. 240 W
                      5. 12 V
                      6. 20 A
                      Each
                      1+
                      275,130 lei
                      5+
                      266,900 lei
                      10+
                      258,620 lei
                      Min.: 1 / Mult.: 1
                      Sixteenth Brick
                      1 Output
                      240W
                      12V
                      20A
                      Fixed, Adjustable
                      Surface Mount Device
                      18V
                      75V
                      56.4mm
                      34.04mm
                      15mm
                      RPMGS-20 Series
                      CompararePreţ pentruCantitate
                      1-2 din 2 articole