fără TVA

High Voltage DC / DC Converters:

678 produse găsite
Găsiți o gamă largă de High Voltage DC / DC Converters la Farnell România. Avem în stoc o selecție largă de High Voltage DC / DC Converters, inclusiv produse noi și cele mai populare de la cei mai buni producători din lume, inclusiv: Ultravolt / Advanced Energy, Xp Power & Siemens.
Vizualizare
Cumpărător
Inginer
Producător
High Voltage Power Supply Type
No. of Outputs
Polarity
DC / DC Converter Output Type
Output Power Max
Power Rating
Output Voltage - Output 1
Output Current Max
Output Current - Output 1
Output Voltage - Output 2
Power Supply Mounting
Output Current - Output 2
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Isolation Voltage
Product Range
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Ambalaj
Niciun filtru aplicat
0 Filtru (filtre) selectat(e)
CompararePreţ pentruCantitate
2565350

RoHS

Each
1+
489,410 lei
5+
482,090 lei
10+
474,730 lei
Min.: 1 / Mult.: 1
Proportional
1 Output
Positive Output
Adjustable
1W
1W
200V
5mA
5mA
-
Through Hole
-
0V
200V
700mV
5V
-
A Series
DIP
Through Hole
11.43mm
6.35mm
23.37mm
2565473

RoHS

Each
1+
1.028,550 lei
5+
1.013,160 lei
Min.: 1 / Mult.: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
10W
10W
1kV
10mA
10mA
-
Through Hole
-
0V
1kV
700mV
12V
-
FS Series
DIP
Through Hole
28.5mm
12.7mm
57.15mm
2565533
Each
1+
1.646,780 lei
5+
1.622,090 lei
Min.: 1 / Mult.: 1
Proportional
1 Output
Negative Output
Adjustable
500mW
500mW
-5kV
100µA
100µA
-
Through Hole
-
0V
-5kV
700mV
5V
-
Q Series
DIP
Through Hole
12.7mm
12.7mm
12.7mm
2565451

RoHS

Each
1+
1.428,900 lei
5+
1.407,520 lei
Min.: 1 / Mult.: 1
Regulated
-
Negative Output
Programmable
1W
1W
-
1mA
-
-
Through Hole
-
0V
-1kV
11.5V
15.5V
-
CA Series
-
-
27.94mm
12.7mm
44.45mm
2748388

RoHS

Each
1+
721,260 lei
5+
710,440 lei
10+
699,620 lei
Min.: 1 / Mult.: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
3W
3W
1.5kV
2mA
2mA
-
Through Hole
-
0V
1.5kV
0V
12V
3.5kV
E Series
DIP
Through Hole
38.1mm
21.6mm
63.5mm
2565361

RoHS

Each
1+
696,770 lei
5+
686,310 lei
10+
675,840 lei
Min.: 1 / Mult.: 1
Proportional
1 Output
Positive Output
Adjustable
1W
1W
1kV
1mA
1mA
-
Through Hole
-
0V
1kV
700mV
12V
-
A Series
DIP
Through Hole
11.43mm
6.35mm
23.37mm
2748389

RoHS

Each
1+
1.024,330 lei
5+
1.008,990 lei
Min.: 1 / Mult.: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
3W
3W
3kV
1mA
1mA
-
Through Hole
-
0V
3kV
0V
15V
3.5kV
E Series
DIP
Through Hole
38.1mm
21.6mm
63.5mm
2748413

RoHS

Each
1+
829,460 lei
5+
817,020 lei
10+
804,570 lei
Min.: 1 / Mult.: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1.5W
1.5W
6kV
250µA
250µA
-
Through Hole
-
0V
6kV
700mV
12V
3.5kV
G Series
DIP
Through Hole
38.1mm
16mm
38.1mm
2565452

RoHS

Each
1+
1.428,900 lei
5+
1.407,520 lei
Min.: 1 / Mult.: 1
Regulated
-
Positive Output
Programmable
1W
1W
-
1mA
-
-
Through Hole
-
0V
1kV
11.5V
15.5V
-
CA Series
-
-
27.94mm
12.7mm
44.45mm
2565475
Each
1+
1.128,060 lei
5+
1.111,100 lei
Min.: 1 / Mult.: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
10W
10W
2kV
5mA
5mA
-
Through Hole
-
0V
2kV
700mV
12V
-
FS Series
DIP
Through Hole
28.5mm
12.7mm
57.15mm
2565417

RoHS

Each
1+
1.045,620 lei
5+
1.029,920 lei
Min.: 1 / Mult.: 1
Regulated
-
Positive Output
Fixed, Adjustable
1W
1W
-
5mA
-
-
Through Hole
-
0V
200V
11.5V
16V
-
C Series
-
-
28.19mm
12.7mm
35.56mm
2565472

RoHS

Each
1+
1.119,730 lei
5+
1.102,970 lei
Min.: 1 / Mult.: 1
Proportional
2 Output
Dual Output
Fixed, Adjustable
10W
10W
250V
20mA
20mA
-250V
Through Hole
20mA
0V
250V
700mV
12V
-
FS Series
DIP
Through Hole
57.15mm
12.7mm
28.5mm
2565368

RoHS

Each
1+
821,130 lei
5+
808,840 lei
10+
796,540 lei
Min.: 1 / Mult.: 1
Proportional
1 Output
Positive Output
Adjustable
1W
1W
1.5kV
660µA
660µA
-
Through Hole
-
0V
1.5kV
700mV
5V
-
A Series
DIP
Through Hole
11.43mm
6.35mm
23.37mm
2748404

RoHS

Each
1+
571,550 lei
5+
563,020 lei
10+
554,430 lei
Min.: 1 / Mult.: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1.5W
1.5W
300V
5mA
5mA
-
Through Hole
-
0V
300V
700mV
12V
3.5kV
G Series
DIP
Through Hole
38.1mm
16mm
38.1mm
2748407

RoHS

Each
1+
571,550 lei
5+
563,020 lei
10+
554,430 lei
Min.: 1 / Mult.: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1.5W
1.5W
1kV
1.5mA
1.5mA
-
Through Hole
-
0V
1kV
700mV
12V
3.5kV
G Series
DIP
Through Hole
38.1mm
16mm
38.1mm
2748401

RoHS

Each
1+
1.191,920 lei
5+
1.173,990 lei
Min.: 1 / Mult.: 1
Proportional
2 Output
Dual Output
Fixed, Adjustable
10W
10W
2.5kV
2mA
2mA
-2.5kV
Through Hole
2mA
0V
2.5kV
0V
15V
3.5kV
F Series
DIP
Through Hole
43.18mm
21.6mm
71.2mm
2748411

RoHS

Each
1+
787,650 lei
5+
775,870 lei
10+
764,030 lei
Min.: 1 / Mult.: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1.5W
1.5W
4kV
370µA
370µA
-
Through Hole
-
0V
4kV
700mV
12V
3.5kV
G Series
DIP
Through Hole
38.1mm
16mm
38.1mm
2565425

RoHS

Each
1+
1.219,810 lei
5+
1.201,520 lei
Min.: 1 / Mult.: 1
Regulated
-
Negative Output
Fixed, Adjustable
1W
1W
-
1mA
-
-
Through Hole
-
0V
-1kV
11.5V
16V
-
C Series
-
-
28.19mm
12.7mm
35.56mm
2748392

RoHS

Each
1+
787,960 lei
5+
776,170 lei
10+
764,340 lei
Min.: 1 / Mult.: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
3W
3W
6kV
500µA
500µA
-
Through Hole
-
0V
6kV
0V
15V
3.5kV
E Series
DIP
Through Hole
38.1mm
21.6mm
63.5mm
3790254

RoHS

Each
1+
3.433,370 lei
Min.: 1 / Mult.: 1
Regulated
-
Negative Output
Programmable
-
30W
-
15mA
-
-
Through Hole
-
0V
2kV
22V
30V
-
HRL30 Series
-
-
-
-
-
2565409

RoHS

Each
1+
641,250 lei
5+
631,600 lei
10+
622,000 lei
Min.: 1 / Mult.: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1.5W
1.5W
500V
3mA
3mA
-
Through Hole
-
0V
500V
700mV
12V
-
AH Series
DIP
Through Hole
11.43mm
6.35mm
23.37mm
2565521

RoHS

Each
1+
1.006,810 lei
5+
991,670 lei
Min.: 1 / Mult.: 1
Proportional
1 Output
Positive Output
Adjustable
500mW
500mW
1.5kV
333µA
333µA
-
Through Hole
-
0V
1.5kV
700mV
5V
-
Q Series
DIP
Through Hole
12.7mm
12.7mm
12.7mm
2565411

RoHS

Each
1+
545,080 lei
Min.: 1 / Mult.: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1.5W
1.5W
500V
3mA
3mA
-
Through Hole
-
0V
500V
700mV
5V
-
AH Series
DIP
Through Hole
11.43mm
6.35mm
23.37mm
2565496

RoHS

Each
1+
561,090 lei
Min.: 1 / Mult.: 1
Proportional
1 Output
Positive Output
Adjustable
500mW
500mW
300V
1.667mA
1.667mA
-
Through Hole
-
0V
300V
700mV
12V
-
Q Series
DIP
Through Hole
12.7mm
12.7mm
12.7mm
2565497

RoHS

Each
1+
660,100 lei
5+
650,190 lei
10+
640,280 lei
Min.: 1 / Mult.: 1
Proportional
1 Output
Positive Output
Adjustable
500mW
500mW
300V
1.667mA
1.667mA
-
Through Hole
-
0V
300V
700mV
5V
-
Q Series
DIP
Through Hole
12.7mm
12.7mm
12.7mm
1-25 din 678 articole
din 28 pagină (pagini)

producători de top

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER